C4AQ - KEMET - Film Capacitors
125 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4AQIBU4500A1YJ TTI: C4AQIBU4500A1YJ KEMET Availability: 96In StockFilm Capacitors 800V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 96In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQCBU5150A12J TTI: C4AQCBU5150A12J KEMET Availability: 112In StockFilm Capacitors 650V 15 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 112In Stock | 15 uF | 650 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQLBW5400A3FK TTI: C4AQLBW5400A3FK KEMET Availability: 174In StockFilm Capacitors 500V 40 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 174In Stock | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQLBU5150A11K TTI: C4AQLBU5150A11K KEMET Availability: 360In StockFilm Capacitors 500V 15 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 360In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQIBW5600A3NJ TTI: C4AQIBW5600A3NJ KEMET Availability: 29In Stock23 On Order Expected 03-Mar-27 Film Capacitors 800V 60 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 29In Stock23 On Order Expected 03-Mar-27 | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQUBU4100A1WJ TTI: C4AQUBU4100A1WJ KEMET Availability: 768In StockFilm Capacitors 1.3k V 1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 768In Stock | 1 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQIBU5125A12J TTI: C4AQIBU5125A12J KEMET Availability: 192In StockFilm Capacitors 800V 12.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 192In Stock | 12.5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQIBU4400A1XJ TTI: C4AQIBU4400A1XJ KEMET Availability: 702In StockFilm Capacitors 800V 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 702In Stock | 4 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQLBU5100A1XK TTI: C4AQLBU5100A1XK KEMET Availability: 0In Stock702 On Order Expected 15-Dec-26 Film Capacitors 500V 10 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock702 On Order Expected 15-Dec-26 | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQLBW5700A3LK TTI: C4AQLBW5700A3LK KEMET Availability: 0In Stock1,224 On Order Expected 27-Oct-27 Film Capacitors 500V 70 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock1,224 On Order Expected 27-Oct-27 | 70 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQUBU4500A12J TTI: C4AQUBU4500A12J KEMET Availability: 0In Stock2,880 On Order Expected Film Capacitors 1.3k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock2,880 On Order Expected | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQSLW4220A34J TTI: C4AQSLW4220A34J KEMET Availability: 0In Stock264 On Order Expected 29-Jun-27 Film Capacitors 1.5k V 2.2 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock264 On Order Expected 29-Jun-27 | 2.2 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQLEW6170A3AK TTI: C4AQLBW6130A3NK KEMET Availability: 0In Stock115 On Order Expected 03-Mar-27 Film Capacitors 500V 130 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock115 On Order Expected 03-Mar-27 | 130 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQLBU5125A1YK TTI: C4AQLBU5125A1YK KEMET Availability: 0In Stock672 On Order Expected 03-Mar-27 Film Capacitors 500V 12.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock672 On Order Expected 03-Mar-27 | 12.5 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQQEW5650A3BJ TTI: C4AQQEW5650A3BJ KEMET Availability: 0In Stock54 On Order Expected 11-May-27 Film Capacitors 1.1k V 65 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock54 On Order Expected 11-May-27 | 65 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQQBU4500A11J TTI: C4AQQBU4500A11J KEMET Availability: 0In Stock432 On Order Expected 18-Feb-27 Film Capacitors 1.1k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock432 On Order Expected 18-Feb-27 | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQSEW5400A3BJ TTI: C4AQSEW5400A3BJ KEMET Availability: 0In Stock108 On Order Expected 03-Mar-27 Film Capacitors 1.5k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock108 On Order Expected 03-Mar-27 | 40 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQQBU4800A12J TTI: C4AQQBU4800A12J KEMET Availability: 0In Stock192 On Order Expected 30-Dec-26 Film Capacitors 1.1k V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock192 On Order Expected 30-Dec-26 | 8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQQBW5180P3OJ TTI: C4AQQBW5120A3FJ KEMET Availability: 0In Stock174 On Order Expected 03-Dec-26 Film Capacitors 1.1k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock174 On Order Expected 03-Dec-26 | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQIBU4800A11J TTI: C4AQIBU4800A11J KEMET Availability: 0In Stock216 On Order Expected 03-Mar-27 Film Capacitors 800V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock216 On Order Expected 03-Mar-27 | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQCBU4330A1WJ TTI: C4AQCBU4330A1WJ KEMET Availability: 0In Stock768 On Order Expected 04-May-27 Film Capacitors 650V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock768 On Order Expected 04-May-27 | 3.3 uF | 650 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQQBU4150A1WJ TTI: C4AQQBU4150A1WJ KEMET Availability: 0In Stock768 On Order Expected 04-May-27 Film Capacitors 1.1k V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock768 On Order Expected 04-May-27 | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQUBU4220A1YJ TTI: C4AQUBU4220A1YJ KEMET Availability: 0In StockFilm Capacitors 1.3k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2.2 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQUBW4800A3FJ TTI: C4AQUBW4800A3FJ KEMET Availability: 0In StockFilm Capacitors 1.3k V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 8 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: C4AQULU4100A11J TTI: C4AQULU4100A11J KEMET Availability: 0In StockFilm Capacitors 1.3k V 1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk |