C4AF - KEMET - Film Capacitors
175 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AF1EW5600F3AK TTI: C4AF1EW5600F3AK KEMET Availability: 54In StockFilm Capacitors 500V 60 uF 105C 10% AEC-Q200 | 54In Stock | 60 uF | 500 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | High Reliability Capacitors | 250 VAC | 10 % | 4 Pin | 56 mm (2.205 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AFBBW4220F3JK TTI: C4AFBBW4220F3JK KEMET Availability: 288In StockFilm Capacitors 1200V 2.2uF 4P THB 1500 HRS 10% Ld Diam=37.5mm AEC-Q200 | 288In Stock | 2.2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | Power Film Capacitors | 600 VAC | 10 % | 4 Pin | 22.2 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | 4AFBBW4220F3JK | |||
Mfr: C4AF9EW5330A3AK TTI: C4AF9EW5330A3AK KEMET Availability: 0In Stock2,822 On Order Expected 18-May-27 Film Capacitors 310V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock2,822 On Order Expected 18-May-27 | 33 uF | 310 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | ||||||
Mfr: C4AF3BW4330T3FK TTI: C4AF3BW4330T3FK KEMET Availability: 0In StockFilm Capacitors 400V 3.3 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AFBBW4160F3FK TTI: C4AFBBW4160F3FK KEMET Availability: 0In StockFilm Capacitors 1.2k V 1.6 uF 105C 10% AEC-Q200 | 0In Stock | 1.6 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 20 mm (0.787 in) | High Reliability Capacitors | 600 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | |||||||
Mfr: C4AFBEW5100T3AK TTI: C4AFBEW5100T3AK KEMET Availability: 0In StockFilm Capacitors 600V 10 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: 4AF9BU4470T12K TTI: C4AF9BU4470T12K KEMET Availability: 0In StockFilm Capacitors 310V 4.7 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 4.7 uF | 310 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | ||||||
Mfr: C4AF9BU4220T1YK TTI: C4AF9BU4220T1YK KEMET Availability: 0In StockFilm Capacitors 2.2 uF 310 VAC 10 % | 0In Stock | 2.2 uF | 310 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF3BW4470T3JK TTI: C4AF3BW4470T3JK KEMET Availability: 0In StockFilm Capacitors 400V 4.7 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 4.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF9BW5100T3JK TTI: C4AF9BW5100T3JK KEMET Availability: 0In StockFilm Capacitors 310V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 310 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: 4AF3BW5100A3MK TTI: C4AF3BW5100A3MK KEMET Availability: 0In StockFilm Capacitors 400V 10 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 10 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | 4AF3BW5100A3MK | |||||
Mfr: C4AF3BU4250A12K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 2.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 2.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | 4AF3BU4250A12K | |||||
Mfr: C4AF7EW5320A3BK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350V 32 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 32 uF | 350 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AFBBW4330T3LK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 33 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF3BU4220T12K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2.2 uF 400 VAC 10 % | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF9BU4100T1WK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310V 1 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1 uF | 310 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AFBBW4500T3MK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 5 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF1BU4750A12K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250VAC 7.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 7.5 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | 4AF1BU4750A12K | |||||
0In Stock | 55 uF | 250 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF7BW5150T3NK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350V 15 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 15 uF | 350 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AFBBW4180T3FK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 1.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 1.8 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF9BU4100F1WK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 620V 1 uF 105C 10% AEC-Q200 | 0In Stock | 1 uF | 620 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | High Reliability Capacitors | 310 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF1BU4850F12K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 8.5 uF 105C 10% AEC-Q200 | 0In Stock | 8.5 uF | 500 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | High Reliability Capacitors | 250 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AFABW4660T3MK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 6.6 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 6.6 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF1EW5470T3AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 47 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 47 uF | 250 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk |