76 - KEMET - Film Capacitors
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 76QD0220SE00J TTI: 76QD0220SE00J KEMET Availability: 6,400In Stock32,400 On Order Expected Film Capacitors 220PF 1000V 5% | 6,400In Stock32,400 On Order Expected | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 2.894 Ohms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76QD0220SE00J | ||||
500In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 20 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76QN31204030J | |||||
0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76QN3100SE30JV138 | |||||
123In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | 76 | Tray | R76MR4100SE40K | |||||
3,987In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76UI1100JB30J | ||||||
6,000In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76QI2100SE30K | ||||||
Mfr: 76II32205030J TTI: 76II32205030J KEMET Availability: 1,400In StockFilm Capacitors .22UF 250V 5% T19 | 1,400In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76II32205030J | |||||
Mfr: 76PI2120SE00J TTI: 76PI2120SE00J KEMET Availability: 0In Stock3,600 On Order Expected 27-Jul-27 Film Capacitors .027UF 630V 5% | 0In Stock3,600 On Order Expected 27-Jul-27 | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 0.05 | 2 Pin | 9 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76PI2120SE00J | ||||
Mfr: 76II3220SE30K TTI: 76II3220SE30K KEMET Availability: 0In Stock6,000 On Order Expected 07-Jan-27 Film Capacitors .22UF 250V 10% | 0In Stock6,000 On Order Expected 07-Jan-27 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76II3220SE30K | ||||
Mfr: 76TN3100SE40K TTI: 76TN3100SE40K KEMET Availability: 0In Stock720 On Order Expected 08-Dec-26 Film Capacitors .1UF 1600V 10% | 0In Stock720 On Order Expected 08-Dec-26 | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76TN3100SE40KV138 | ||||
Mfr: 76QD0470SE00J TTI: 76QD0470SE00J KEMET Availability: 0In Stock750 On Order Expected 04-Jun-27 Film Capacitors 470PF 1000V 5% | 0In Stock750 On Order Expected 04-Jun-27 | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 1.355 Ohms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76QD0470SE00J | ||||
Mfr: 76UN1220SE00J TTI: 76UN1220SE00J KEMET Availability: 0In Stock805 On Order Expected 11-Feb-27 Film Capacitors .022UF 2000V 5% | 0In Stock805 On Order Expected 11-Feb-27 | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 289 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76UN1220SE00J | ||||
Mfr: 76QF1470SE30J TTI: 76QF1470SE30J KEMET Availability: 0In Stock3,900 On Order Expected 20-Jul-27 Film Capacitors 4700PF 1000V 5% | 0In Stock3,900 On Order Expected 20-Jul-27 | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76QF1470SE30J | |||||
0In Stock | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76UI0470SE00J | ||||||
0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | 76 | Tray | R76QR3150SE30J | |||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | 76 | Ammo Pack | R76PI2330DQ30K | ||||||
Mfr: 76PI2470CK30J TTI: 76PI2470CK30J KEMET Availability: Not Available OnlineFilm Capacitors .047UF 630V 5% | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76PI2470CK30J | |||||
0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76TR3100SE30J | |||||
0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | 76 | Tray | R76MR3470SE30K | ||||||
0In Stock | 390 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76TR3390SE30K | |||||
0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 637 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76UI11004030J | |||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76PN3100SE30J | |||||
0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | 76 | Tray | R76QR3220SE30K | |||||
0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | Straight | - 55 C | + 105 C | 76 | Ammo Pack | R76PD12202800K | ||||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76II3220SE30J |