KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 73LI1470CY03M TTI: 73LI1470CY03M KEMET Availability: 1,000In Stock5,000 On Order Expected 15-Dec-26 Film Capacitors 4700PF 250V 20% | 1,000In Stock5,000 On Order Expected 15-Dec-26 | 4.7 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | 73 | Bulk | R73LI1470CY03M | |||||
Mfr: F125YR155G050V TTI: 192753108 KEMET Availability: 600In Stock600 On Order Expected 30-Mar-27 Film Capacitors 1.5UF 50V 2% | 600In Stock600 On Order Expected 30-Mar-27 | 1.5 uF | 50 VDC | 30 VAC | 2 % | - 55 C | + 125 C | Reel | ||||||||||||||||
96In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | Box | C4AQIBU4500A1YJ | ||||||||
2,915In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3100AA50K | ||||||
175In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450RF6220JR06L2 | ||||||
654In Stock | 100 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | F211 | Bulk | SMR5104J50J01L16.5CBULK | ||||||
174In Stock | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | Box | C4AQLBW5400A3FK | ||||||||
21,000In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC1220DQ50J | ||||||
475In Stock | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | Box | C4BSNBX4200ZALJ | |||||||
616In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F450 | Tray | PHE450SD5470JR045L2 | ||||||
Mfr: PFR5471J100J11L4BULK TTI: PFR5471J100J11L4 KEMET Availability: 350In StockFilm Capacitors 470PF 100V 5% | 350In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 4.5 mm (0.177 in) | - 55 C | + 100 C | PFR | Bulk | ||||||||
Mfr: 71VF3100AA30K TTI: 71VF3100AA30K KEMET Availability: 46In Stock1,300 On Order Expected 30-Mar-27 Film Capacitors .1UF 520V 10% | 46In Stock1,300 On Order Expected 30-Mar-27 | 100 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | 71 | Bulk | R71VF3100AA30K | |||||
1,500In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60DF4220506AK | ||||||
6,000In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76QI2100SE30K | ||||||
9In Stock | 47 uF | 1.28 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 197 mm (7.756 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 1.435 mOhms | Stud Threaded | - 25 C | + 70 C | Box | C44PPGR5470RASK | ||||||||
9,029In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC1100AA50K | ||||||
576In Stock | 470 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 6.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | Box | C4BSPBX3470ZBFJ | |||||||
2,400In Stock | 5.6 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 20 mm (0.787 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
2,400In Stock | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | Bulk | PHE840MB6100KB05R17 | |||||||
6,000In Stock | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5224J50J01L4BULK | ||||||
Mfr: F840BE104M275ALW0L TTI: PHE840MB6100MB05R3.5 KEMET Availability: 4,800In StockFilm Capacitors .1UF 275V 20% | 4,800In Stock | Safety Film Capacitors | 275 VAC | PHE840M | Bulk | |||||||||||||||||||
2,400In Stock | 5.6 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 20 mm (0.787 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60DI4560ZA30M | ||||||
Mfr: 75PF1390ZB00JAUTO TTI: 75PF1390ZB00JAUTO KEMET Availability: 63,000In StockFilm Capacitors 1.3PF 630V 5% | 63,000In Stock | Radial | R75 | AEC-Q200 | Bulk | R75PF1390ZB00JAUTO | ||||||||||||||||||
Mfr: 75PF1390ZB00JAUTO TTI: R75PF1390ZB00JAUTO KEMET Availability: 63,000In StockFilm Capacitors 1.3PF 630V 5% | 63,000In Stock | Bulk | ||||||||||||||||||||||
1,400In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |