KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSBIC2470ZA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047 uF 125C AEC-Q200 | 0In Stock | RSB | AEC-Q200 | Bulk | ||||||||||||||||||||
Mfr: R82EC2100CK50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2100CK50M | ||||
Mfr: R82EC2100DQ50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC2100JE50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC2150CQ50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2150CQ50K | ||||
Mfr: R82EC2180GW50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.018 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 18 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2180GW50J | ||||||
Mfr: R82MC1470FZ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1470FZ50J | ||||
Mfr: R82MC1470Z450K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1470Z450K | ||||
Mfr: RSBDC4100DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1 uF + 125 C 10% AEC-Q200 | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBDC4100DQ00K | ||||||||||
Mfr: RSBDC4150JC10J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBDC4150JC10J | |||||||||
Mfr: RSBEC1100DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.001 uF 125C 5% AEC-Q200 | 0In Stock | 1 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBEC1100DQ00J | ||||||||||||
Mfr: R82EC3150DQ60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3150DQ60K | ||||||
Mfr: R82EC3220GW60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3220GW60K | ||||||
Mfr: RSBEC1100DQ00M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.001 uF 125C 20% AEC-Q200 | 0In Stock | 1 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 20 % | RSB | AEC-Q200 | Ammo Pack | SBEC1100DQ00M | ||||||||||||
Mfr: RSBEC1220DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0022 uF 125C 5% AEC-Q200 | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBEC1220DQ00J | ||||||||||||
Mfr: R82MC1680JE50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1680JE50K | ||||
Mfr: R82EC2220CQ50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2220CQ50K | ||||
Mfr: R82EC2220JH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2220JH50J | ||||
Mfr: RSBMC1330ZA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0033 uF + 125 C 10% AEC-Q200 | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBMC1330ZA00K | ||||||||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | 71PN3470500EK | |||||||||
Mfr: R60PI3150AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.15 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 150 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R76TN1750JE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0075 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 7.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | ||||||||
0In Stock | 150 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 70 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | |||||||
Mfr: R82EC2470GW60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2470GW60K | ||||
Mfr: R82EC2680ZA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk |