KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F840BE104K275A TTI: PHE840MB6100KB05R17 KEMET Availability: 2,400In StockFilm Capacitors 280 VAC 0.10uF 10% $ | 2,400In Stock | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BE104K275A | |||||
Mfr: 4BSPBX3470ZBFJ TTI: C4BSPBX3470ZBFJ KEMET Availability: 576In StockFilm Capacitors 1200volts 0.47uF | 576In Stock | 470 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 6.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | 4BSPBX3470ZBFJ | |||||
Mfr: F862DP684K310ZL32K TTI: F862DP684K310ZL32K KEMET Availability: 9,000In Stock167,400 On Order Expected Film Capacitors 630V 0.68 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 9,000In Stock167,400 On Order Expected | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | |||||
Mfr: 76QI2100SE30K TTI: R76QI2100SE30K KEMET Availability: 6,000In StockFilm Capacitors 1k V 0.01 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 6,000In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76QI2100SE30K | ||||
9In Stock | 400 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 242 mm (9.528 in) | AC and Pulse Film Capacitors | 330 VAC | 5 % | 2 Pin | 2.3 mOhms | - 25 C | + 70 C | C44H | Bulk | |||||||||
Mfr: 4ASPBW4100A3FJ TTI: C4ASPBW4100A3FJ KEMET Availability: 290In StockFilm Capacitors 1.2k V 1 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | 290In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 630 VAC | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | |||||
Mfr: F450KK103J630C TTI: PHE450MK5100JR05 KEMET Availability: 8,000In StockFilm Capacitors 630V 0.010uF 5% LS=7.5mm | 8,000In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK103J630C | |||||
Mfr: 76UI1100JB30J TTI: R76UI1100JB30J KEMET Availability: 3,987In StockFilm Capacitors 2k V 0.001 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 3,987In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: C44UOGT7210T54K TTI: C44UOGT7210T54K KEMET Availability: 24In StockFilm Capacitors 900VDC 2100uF 10% DC Link/Filtering High Temp THB | 24In Stock | 2.1 mF | 900 VDC | Screw | 276 mm (10.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | C44U-T | Bulk | |||||||||||||
Mfr: R53BR41005000K TTI: R53BR41005000K KEMET Availability: 288In Stock576 On Order Expected 15-Dec-26 Film Capacitors 350VAC 800Volts 1uF THB Grd IIB AECQ2 | 288In Stock576 On Order Expected 15-Dec-26 | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: 76QD0220SE00J TTI: 76QD0220SE00J KEMET Availability: 6,400In Stock32,400 On Order Expected Film Capacitors 220PF 1000V 5% | 6,400In Stock32,400 On Order Expected | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 2.894 Ohms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76QD0220SE00J | ||||
Mfr: MMK5102K63J01L4BULK TTI: MMK5102K63J01L4 KEMET Availability: 1,700In StockFilm Capacitors 1000PF 63V 10% | 1,700In Stock | 1 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | ||||||||
1,725In Stock | 100 nF | 1.5 kVDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | Safety Film Capacitors | 660 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | Bulk | PME264NE6100MR30 | |||||||
Mfr: F850BD103M300A TTI: F850BD103M300A KEMET Availability: 3,900In Stock7,900 On Order Expected 01-Mar-27 Film Capacitors .01UF 300V 20% | 3,900In Stock7,900 On Order Expected 01-Mar-27 | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | Bulk | PHE850EB5100MB04R25 | ||||||
8,400In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | 82 | Reel | R82DC4100CK60J | ||||||
18,200In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3220AA60J | ||||||
625In Stock | 220 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | Bulk | PHE840MB6220MB12R17 | |||||||
Mfr: 82DC4100DQ60J TTI: 82DC4100DQ60J KEMET Availability: 6,800In Stock15,300 On Order Expected Film Capacitors 1.0UF 63V 5% | 6,800In Stock15,300 On Order Expected | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC4100DQ60JAUTO | |||||
Mfr: F850AG222M300A TTI: PHE850EA4220MA01R17 KEMET Availability: 3,130In StockFilm Capacitors 300V 0.0022uF 20% LS=10mm | 3,130In Stock | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850AG222M300A | |||||
0In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | Bulk | PHE850EB5220MB06R30 | |||||||
10,500In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC3220DQ60J | ||||||
7,200In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3470Z360J | ||||||
4,000In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3470AA60J | ||||||
Mfr: F850AH332M300A TTI: PHE850EA4330MA02R17 KEMET Availability: 400In StockFilm Capacitors 300V 3300pF 20% LS=10mm | 400In Stock | 3.3 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850AH332M300A | |||||
120In Stock | 100 uF | 400 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 138 mm (5.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 4 mOhms | Stud Threaded | - 40 C | + 85 C | Kit | C44AFGP6100ZG0J |