KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Mfr: R60PI3100DQ40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 68 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 500 VAC | 20 % | 10 mm (0.394 in) | - 55 C | + 105 C | F46 | Ammo Pack | |||||||||
0In Stock | 390 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 24.5 mm (0.965 in) | - 55 C | + 105 C | F46 | Reel | |||||||||
Mfr: F462DB333J1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.033uF 5% LS=22.5mm | 0In Stock | 33 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F46 | Reel | ||||||
Mfr: R76QI2220JE40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 29 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76QI2220JE40J | |||
0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 300 VAC | 20 % | 5 mm (0.197 in) | - 55 C | + 105 C | F46 | Reel | |||||||||
Mfr: R586W368050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.68 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 | 0In Stock | 680 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | |||||
0In Stock | 3.3 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 310 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | 31.5 mm x 2 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||||
Mfr: R71PF315050H6K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V .15uF 85C 10% LS=10mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 133 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | ||||
Mfr: R71VN433050H6K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 520V 3.3uF 85C 10% LS=22.5mm | 0In Stock | 3.3 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | ||||
Mfr: F461AK273K630L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.027uF 10% LS=10mm | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Reel | ||||||
0In Stock | R53 | AEC-Q200 | Bulk | |||||||||||||||||||||
Mfr: R71PF3100GY30M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1uF 20% LS=10mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
Mfr: R76MN3330DQ30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.33 uF 110C 5% LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 400 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||||||||||
Mfr: R60EI4220DQ30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100VDC 2.2 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60GI4220AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160VDC 2.2 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 2.2 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60GI4220GY30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160VDC 2.2 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 2.2 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60MF2150AA6AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||||
Mfr: R60MI3220DQ40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60MI3220GY40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60PN3220JE40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: F863DV155M310L TTI: Not Assigned KEMET Availability: 0In StockCut Tape Film Capacitors 310volts 1.5uF 10% | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 22 mm (0.866 in) | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Cut Tape | |||||
Mfr: R60IN41004030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk |