KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82DC3820GW60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.82 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 820 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3820GW60J | ||||||
Mfr: R82MC1390CK50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0039 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC1390CK50J | ||||||
Mfr: RSBDC3680CZ10K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.68 uF + 125 C 10% AEC-Q200 | 0In Stock | 680 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBDC3680CZ10K | ||||||||||
Mfr: RSBDC4100AA10J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||||||||
Mfr: R82IC2300DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.03 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 30 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2300DQ50J | ||||||
Mfr: RSBIC1100CK00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.001 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBIC1100CK00J | |||||||||
Mfr: RSBIC1820DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0082 uF + 125 C 10% AEC-Q200 | 0In Stock | 8.2 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBIC1820DQ00K | ||||||||||
Mfr: R82EC3220DQ60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3220DQ60K | ||||||
Mfr: R82EC3270DQ60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.27 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 270 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3270DQ60K | ||||||
Mfr: R82EC1100KT50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1100KT50J | ||||
Mfr: RSBEC2100CZ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF + 125 C 10% AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBEC2100CZ00K | ||||||||||
Mfr: R82MC2150AA50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC2150AA50J | ||||
0In Stock | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 2 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | |||||||
Mfr: R82DC3180CK60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.18 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 180 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC3180CK60J | |||||
Mfr: R82DC3180GW60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.18 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 180 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3180GW60J | ||||||
Mfr: R82DC3270GW60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.27 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 270 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3270GW60K | ||||||
Mfr: R82EC4100ZD60M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 1 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC4100ZD60M | ||||||
Mfr: R82EC1680GW50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1680GW50K | ||||
Mfr: R82EC1820KT50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 8.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1820KT50J | ||||||
Mfr: R82EC2120GW50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.012 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 12 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2120GW50J | ||||||
Mfr: R82EC2120GW50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.012 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 12 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2120GW50K | ||||||
Mfr: R82EC3150GW70K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3150GW70K | ||||
Mfr: R82IC2560DQ60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2560DQ60J | ||||||
Mfr: RSBIC2680SH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.068 uF 125C AEC-Q200 | 0In Stock | RSB | AEC-Q200 | Ammo Pack | ||||||||||||||||||||
Mfr: RSBEC1470SW00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0047 uF + 125 C 10% AEC-Q200 | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBEC1470SW00K |