KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C44PRGR6120T99K TTI: C44PRGR6120T99K KEMET Availability: 0In StockFilm Capacitors 1400V 120uF 10% Male M10 | 0In Stock | 120 uF | 1.4 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | General Film Capacitors | 640 VAC | 10 % | 2 Pin | 247 mm | Stud Threaded | C44P-T | Bulk | ||||||||||
Mfr: F450AG102J1K0C TTI: PHE450PA4100JR05 KEMET Availability: 0In StockFilm Capacitors 1000V 1000pF 5% LS=10mm | 0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AG102J1K0C | |||||
KEMET Availability: 0In StockFilm Capacitors 0.01uF 100V 5% | 0In Stock | 10 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: F844DY474M440ALW0L TTI: PHE844RD6470MR30L2 KEMET Availability: 0In StockFilm Capacitors 440V 1kVDC 0.47uF 20% LS=22.5mm | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | Safety Film Capacitors | 440 VAC | 20 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | PHE844 | Tray | ||||||
KEMET Availability: 0In StockFilm Capacitors 1000V .47uF 5% LS=27.5mm | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | ||||||
Mfr: 71QR41004010K TTI: R71QR41004010K KEMET Availability: 0In StockFilm Capacitors 1uF 1000VDC 10% Rad | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | R71 | Tray | ||||||
KEMET Availability: 0In StockFilm Capacitors 0.47uF 63V 5% | 0In Stock | 470 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: 4AQJEW6110M3AJ TTI: C4AQJEW6110M3AJ KEMET Availability: 0In StockFilm Capacitors 700V 110 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 110 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: 4ATHBU4100A3BJ TTI: C4ATHBU4100A3BJ KEMET Availability: Not Available OnlineFilm Capacitors 600V 1 uF 85C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 1 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Box | |||||
Mfr: 4AQUEW5450A3BJ TTI: C4AQUEW5450A3BJ KEMET Availability: 0In StockFilm Capacitors 1.3k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 45 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: F426JJ473J100L TTI: PHE426DJ5470JR17T0 KEMET Availability: 0In StockFilm Capacitors 63V 0.047uF 5% LS=5mm | 0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | F426JJ473J100L | ||||
Mfr: 75PI3100AA30J TTI: R75PI3100AA30J KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.9 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: 76UR3100SE30K TTI: R76UR3100SE30K KEMET Availability: 0In StockFilm Capacitors 2000Volts 0.1uF 105deg C 10% | 0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
Mfr: 60DF4330506AJ TTI: R60DF4330506AJ KEMET Availability: 0In StockFilm Capacitors 63V 3.3 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 3.3 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60DF4330506AJ | ||||
Mfr: 44PLGR6500RASK TTI: C44PLGR6500RASK KEMET Availability: 0In StockFilm Capacitors 330 VAC 500 uF 10% AC Filter Can | 0In Stock | 500 uF | 700 VDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 330 VAC | 10 % | 2 Pin | 1.7 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Box | |||||||
Mfr: 533R433050P0K TTI: R533R433050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 3.3uF THB Grd IIB AECQ2 | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Tray | |||||
Mfr: PHE426JA5330JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 0.033uF 5% LS=10mm | 0In Stock | 33 nF | 300 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AG333J300C | ||||
Mfr: PHE426JA5470JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 0.047uF 5% LS=10mm | 0In Stock | 47 nF | 300 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AG473J300C | ||||
Mfr: PHE450MK4150JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.0015uF 5% LS=7.5mm | Not Available Online | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG152J630C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.015uF 20% LS 10mm | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG153M400C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.1uF 10% LS 5mm | 0In Stock | 100 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF104K050L | ||||||
Mfr: PHE426MJ5390JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.039uF 5% LS=5mm | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | 7.2 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JU393J630C | ||||
Mfr: PHE450MA4390JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.0039uF 5% LS=10mm | Not Available Online | 3.9 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AG392J630C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.056uF 10% LS 10mm | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG563K250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 220 VAC 630 VDC 2700pF 20% LS 5mm | 0In Stock | 2.7 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF272M630K |