KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | 60DR52205040J | |||||
Mfr: 4AQNBW5120M3FJ TTI: C4AQNBW5120M3FJ KEMET Availability: 0In StockFilm Capacitors 1k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 12 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | ||||||
Mfr: 71QR42204010K TTI: R71QR42204010K KEMET Availability: 0In StockFilm Capacitors 2.2uF 1000VDC 10% Rad | 0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: 76PI2220SE30J TTI: R76PI2220SE30J KEMET Availability: 0In StockFilm Capacitors 630V 0.022uF 5% LS=15mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 29 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: F450KG103J400C TTI: PHE450KK5100JR05 KEMET Availability: 0In StockFilm Capacitors 400V 0.010uF 5% LS=7.5mm | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG103J400C | |||||
Mfr: 82EC3470DQ70J TTI: R82EC3470DQ70J KEMET Availability: 0In StockFilm Capacitors 100V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3470DQ70J | ||||
Mfr: 82EC1150AA50J TTI: R82EC1150AA50J KEMET Availability: 0In StockFilm Capacitors 100V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1150AA50J | ||||
Mfr: 53BR422050S0M TTI: R53BR422050S0M KEMET Availability: 0In StockFilm Capacitors 350 VAC 2.2 uF 125C THB Grd IIB AECQ2 | 0In Stock | 2.2 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | ||||||
Mfr: 75PW44704030J TTI: R75PW44704030J KEMET Availability: 0In StockFilm Capacitors 630V 4.7uF 5% LS=37.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 5.1 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: F862DI224K310ZLH0J TTI: F862DI224K310ZLH0J KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 26 mm x 7 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | ||||
Mfr: F450BJ103J2K0C TTI: PHE450SB5100JR06 KEMET Availability: 0In StockFilm Capacitors 2000V 0.010uF 5% LS=15mm | 0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BJ103J2K0C | |||||
Mfr: 82EC1150DQ50K TTI: R82EC1150DQ50K KEMET Film Capacitors 100V 0.0015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC1150DQ50K | ||||
Mfr: 75QN3100AA00K TTI: R75QN3100AA00K KEMET Availability: 0In StockFilm Capacitors 1k V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.275 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 27.1 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75QN3100AA00K | |||
Mfr: 82EC1100Z350J TTI: R82EC1100Z350J KEMET Availability: 0In StockFilm Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1100Z350J | ||||
Mfr: F426DF105J250C TTI: PHE426HD7100JR06L2 KEMET Availability: 0In StockFilm Capacitors 250V 1uF 5% LS=22.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 26 mm x 7 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426DF105J250C | ||||
Mfr: PHE426KD6470JR06L2 TTI: PHE426KD6470JR06L2 KEMET Availability: 0In StockFilm Capacitors 400V 0.47uF 5% LS=22.5mm | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 26 mm x 8 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426DH474J400C | ||||
0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG102J1K0C | ||||||
Mfr: 82DC3330AA60K TTI: R82DC3330AA60K KEMET Availability: 0In StockFilm Capacitors 63V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3330AA60K | ||||
Mfr: 82DC3470DQ60K TTI: R82DC3470DQ60K KEMET Film Capacitors 63V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3470DQ60K | ||||
Mfr: 75PI2470AA30J TTI: R75PI2470AA30J KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 23.7 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: P410QM223M250AH101 TTI: PMR210MB5220M100R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.022uF 20% RC network | 0In Stock | 22 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 13 mm (0.512 in) | Straight | - 40 C | + 85 C | PMR210 | Bulk | P410QM223M250AH101 | ||||
Mfr: 75GD310050B0J TTI: R75GD310050B0J KEMET Availability: 0In StockFilm Capacitors Film, Metallized Polypropylene, Commercial Grade, KEMET, R75, 0.1 uF, 5%, 160 V, 85C, Lead Spacing = 7.5mm | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 11.1 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: F426JT104J100C TTI: PHE426DJ6100JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.10uF 5% LS=5mm | 0In Stock | 100 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 7.2 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JT104J100C | ||||
Mfr: F450BD332J1K6C TTI: PHE450RB4330JR06 KEMET Availability: 0In StockFilm Capacitors 1600V 3300pF 5% LS=15mm | 0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD332J1K6C | |||||
Mfr: 76TI182050H4J TTI: R76TI182050H4J KEMET Availability: 0In StockFilm Capacitors 1600V 8200pF 5% LS=15mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 232.91 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk |