KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F840BQ334M275A TTI: PHE840MX6330MB11R17 KEMET Availability: 1,600In StockFilm Capacitors 280 VAC 0.33uF 20% $ | 1,600In Stock | 330 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BQ334M275A | |||||
Mfr: F844FV105M440ALW0L TTI: PHE844RF7100MR30L2 KEMET Availability: 324In Stock432 On Order Expected 11-Jan-27 Film Capacitors 440V 1kVDC 1uF 20% | 324In Stock432 On Order Expected 11-Jan-27 | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Safety Film Capacitors | 440 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | PHE844 | Tray | ||||||
Mfr: C4AQJBU4330M1WJ TTI: C4AQJBU4330M1WJ KEMET Availability: 512In StockFilm Capacitors 700V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 512In Stock | 3.3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | ||||||
Mfr: 73LI1470CY03M TTI: R73LI1470CY03M KEMET Availability: 1,000In Stock5,000 On Order Expected 15-Dec-26 Film Capacitors 250volts 4700pF 20% | 1,000In Stock5,000 On Order Expected 15-Dec-26 | 4.7 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | Bulk | ||||||
Mfr: 4AQLBU5150A11K TTI: C4AQLBU5150A11K KEMET Availability: 360In StockFilm Capacitors 500V 15 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 360In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: F450BD222J2K0C TTI: PHE450SB4220JR06 KEMET Availability: 8,750In StockFilm Capacitors 2000V 2200pF 5% LS=15mm | 8,750In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD222J2K0C | |||||
Mfr: 82IC3220DQ60J TTI: R82IC3220DQ60J KEMET Availability: 12,565In StockFilm Capacitors 250V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 12,565In Stock | 220 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC3220DQ60J | ||||
Mfr: 4AQIBW5600A3NJ TTI: C4AQIBW5600A3NJ KEMET Availability: 29In Stock23 On Order Expected 03-Mar-27 Film Capacitors 800V 60 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 29In Stock23 On Order Expected 03-Mar-27 | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: PHE426HF7220JR06L2 TTI: PHE426HF7220JR06L2 KEMET Availability: 76In StockFilm Capacitors 250V 2.2uF 5% LS=27.5mm | 76In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426FE225J250C | ||||
Mfr: F450DM473J2K0C TTI: PHE450SD5470JR06L2 KEMET Availability: 616In StockFilm Capacitors 2000V 0.047uF 5% LS=22.5mm | 616In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DM473J2K0C | |||||
Mfr: F426BL224J400C TTI: PHE426KB6220JR06 KEMET Availability: 450In StockFilm Capacitors 400V 0.22uF 5% LS=15mm | 450In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BL224J400C | ||||
Mfr: 75MN34704030J TTI: R75MN34704030J KEMET Availability: 2,000In StockFilm Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 2,000In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 8.5 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: F450KG472J250C TTI: PHE450HK4470JR05 KEMET Availability: 4,200In StockFilm Capacitors 250V 0.0047uF 5% LS=7.5mm | 4,200In Stock | 4.7 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG472J250C | |||||
Mfr: 4AQIBU4500A1YJ TTI: C4AQIBU4500A1YJ KEMET Availability: 96In StockFilm Capacitors 800V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 96In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: 71VI368050H6K TTI: R71VI368050H6K KEMET Availability: 700In StockFilm Capacitors 520V .68uF 85C 10% LS=15mm | 700In Stock | 680 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 53 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | ||||
Mfr: F426JF122J100C TTI: PHE426DJ4120JR05 KEMET Availability: 2,900In StockFilm Capacitors 100V 0.0012uF 5% LS=5mm | 2,900In Stock | 1.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF122J100C | ||||
Mfr: 82DC4100AA60K TTI: R82DC4100AA60K KEMET Availability: 2,900In StockFilm Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 2,900In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4100AA60K | ||||
Mfr: F450FM224J1K6C TTI: PHE450RF6220JR06L2 KEMET Availability: 175In StockFilm Capacitors 1600V 0.22uF 5% LS=27.5mm | 175In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FM224J1K6C | |||||
Mfr: 82EC2680DQ60J TTI: R82EC2680DQ60J KEMET Availability: 10,500In Stock7,000 On Order Expected 25-Jan-27 Film Capacitors 100V 0.068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 10,500In Stock7,000 On Order Expected 25-Jan-27 | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2680DQ60J | ||||
Mfr: P409CE104M250AH470 TTI: PMR209MC6100M047R30 KEMET Availability: 764In StockFilm Capacitors 250volts 0.10uF 20% LS 20.3mm | 764In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CE104M250AH470 | ||||
KEMET Availability: 654In StockFilm Capacitors 50V 0.1uF 5% LS=5mm | 654In Stock | 100 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: 4BSNBX4200ZALJ TTI: C4BSNBX4200ZALJ KEMET Availability: 475In StockFilm Capacitors 1000volts 2uF 5% 1000volts 2uF 5% | 475In Stock | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: PFR5471J100J11L4BULK TTI: PFR5471J100J11L4BULK KEMET Availability: 350In StockFilm Capacitors 100volts 470pF 5% LS 5mm | 350In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 4.5 mm (0.177 in) | - 55 C | + 100 C | PFR | Bulk | F411JH471J100C | |||||||
896In Stock | 47 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Mfr: F450BQ104J630C TTI: PHE450MB6100JR06 KEMET Availability: 9,000In StockFilm Capacitors 630V 0.10uF 5% LS=15mm | 9,000In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BQ104J630C |