KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F426JJ393J100C TTI: PHE426DJ5390JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.039uF 5% LS=5mm | 0In Stock | 39 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ393J100C | ||||
Mfr: F426JJ473J100C TTI: PHE426DJ5470JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.047uF 5% LS=5mm | 0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ473J100C | ||||
Mfr: F448BD271J2K0C TTI: PHE448SB3270JR06 KEMET Availability: 0In StockFilm Capacitors 2000V 270pF 5% LS=15mm | 0In Stock | 270 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE448 | Bulk | F448BD271J2K0C | |||||
Mfr: F450DD472J2K0C TTI: PHE450SD4470JR06L2 KEMET Availability: 0In StockFilm Capacitors 2000V 4700pF 5% LS=22.5mm | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DD472J2K0C | |||||
Mfr: F426JF272J100C TTI: PHE426DJ4270JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0027uF 5% LS=5mm | 0In Stock | 2.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF272J100C | ||||
Mfr: P409EL474M250AH470 TTI: PMR209ME6470M047R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409EL474M250AH470 | ||||
0In Stock | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | PZB300 | Bulk | P300PL104M275AC472 | |||||||
KEMET Availability: 0In StockFilm Capacitors 0.22uF 50V 5% | 0In Stock | 220 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: 75UI12204040J TTI: R75UI12204040J KEMET Availability: 0In StockFilm Capacitors 2000V 0.0022uF 5% LS=27.5mm | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 361.7 mOhms | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R53BR41805000K TTI: R53BR41805000K KEMET Availability: 0In StockFilm Capacitors Metallized Polypropylene, Automotive Safety, 1.8uF, 10%, 800VDC | 0In Stock | 1.8 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 350 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | |||||
Mfr: 71VF31004030K TTI: R71VF31004030K KEMET Availability: 0In StockFilm Capacitors .1uF 520VDC 10% Rad | 0In Stock | 100 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R79 | Bulk | |||||||
Mfr: R75UI22204030J TTI: R75UI22204030J KEMET Availability: 0In StockFilm Capacitors 2k V 0.022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 36.2 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
0In Stock | 30 uF | 250 VDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 4 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
Mfr: 82EC2820SH60J TTI: R82EC2820SH60J KEMET Availability: 0In StockFilm Capacitors 100V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 82 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2820SH60J | ||||||
Mfr: SBEC0100ZA00M TTI: RSBEC0100ZA00M KEMET Availability: 0In StockFilm Capacitors 100V 100 pF 125C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 pF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBEC0100ZA00M | ||||||
Mfr: F601JF102J050C TTI: MMK5102J50J01L4BULK KEMET Availability: 0In StockFilm Capacitors 50V 1000pF 5% LS 5mm | 0In Stock | 1 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF102J050C | |||||
KEMET Availability: 0In StockFilm Capacitors 50volts 0.01uF 5% LS 5mm | 0In Stock | 10 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF103J050R | |||||
Mfr: F601JF473K063C TTI: MMK5473K63J01L4BULK KEMET Availability: 0In StockFilm Capacitors 63volts 0.047uF 10% | 0In Stock | 47 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF473K063C | |||||
KEMET Availability: 0In StockFilm Capacitors 100volts 0.1uF 5% 5mm | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF104J100L | |||||
Mfr: F601JJ274J063C TTI: MMK5274J63J02L4BULK KEMET Availability: 0In StockFilm Capacitors 63volts 0.27uF 5% LS 5mm | 0In Stock | 270 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JJ274J063C | |||||
Mfr: F601JF334K050C TTI: MMK5334K50J01L4BULK KEMET Availability: 0In StockFilm Capacitors 50volts 0.33uF 10% LS 5mm | 0In Stock | 330 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF334K050C | |||||
Mfr: F411JH221J063C TTI: PFR5221J63J11L4BULK KEMET Availability: 0In StockFilm Capacitors 63volts 0.00022uF 5% LS 5mm | 0In Stock | 220 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH221J063C | |||||
Mfr: F411JH561F063C TTI: PFR5561F63J11L4BULK KEMET Availability: 0In StockFilm Capacitors 63volts 560pF 1% LS 5mm | 0In Stock | 560 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 1 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH561F063C | |||||
Mfr: 82EC1330JE50J TTI: R82EC1330JE50J KEMET Availability: 0In StockFilm Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1330JE50J |