KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F411JH561F063C TTI: PFR5561F63J11L4BULK KEMET Availability: 0In StockFilm Capacitors 63volts 560pF 1% LS 5mm | 0In Stock | 560 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 1 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH561F063C | |||||
Mfr: 82EC1330JE50J TTI: R82EC1330JE50J KEMET Availability: 0In StockFilm Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1330JE50J | ||||
Mfr: 82DC4150AA60J TTI: R82DC4150AA60J KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4150AA60J | ||||
Mfr: 4GAFUC4220AA0J TTI: C4GAFUC4220AA0J KEMET Availability: 0In StockFilm Capacitors 400volts 2.2uF 5% | 0In Stock | 2.2 uF | 400 VDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 4.4 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAFUC4220AA0J | |||||||
0In Stock | 10 uF | 600 VDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | 5.3 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAHUD5100AA3J | ||||||||
0In Stock | 5 uF | 700 VDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7.5 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAJUD4500AA3J | ||||||||
0In Stock | 2 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3.1 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
Mfr: C4BSPBX4120ZAJJ TTI: C4BSPBX4120ZAJJ KEMET Availability: 0In StockFilm Capacitors 1200volts 1.2uF 5% | 0In Stock | 1.2 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.8 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSPBX4120ZAJJ | |||||
Mfr: C4CAPUC3220AA0J TTI: C4CAPUC3220AA0J KEMET Availability: 0In StockFilm Capacitors 1200volts 0.22uF 5% | 0In Stock | 220 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 6.8 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAPUC3220AA0J | |||||||
KEMET Availability: 0In StockFilm Capacitors 100volts 1uF 10% LS 5mm | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MMK | Reel | ||||||
Mfr: F601JJ474K063C TTI: MMK5474K63J02L4BULK KEMET Availability: 0In StockFilm Capacitors 63volts 0.47uF 10% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JJ474K063C | |||||
Mfr: 82EC3390AA70J TTI: R82EC3390AA70J KEMET Availability: 0In StockFilm Capacitors 100V 0.39 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 390 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3390AA70J | ||||||
Mfr: 82EC3470AA70J TTI: R82EC3470AA70J KEMET Availability: 0In StockFilm Capacitors 100V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3470AA70J | ||||
Mfr: 82EC1220AA50K TTI: R82EC1220AA50K KEMET Availability: 0In StockFilm Capacitors 100V 0.0022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1220AA50K | ||||
Mfr: 82EC2330JA50J TTI: R82EC2330JA50J KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2330JA50J | ||||
Mfr: 82MC2100CK50K TTI: R82MC2100CK50K KEMET Availability: 0In StockFilm Capacitors 400V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC2100CK50K | ||||
Mfr: 82DC3680Z360K TTI: R82DC3680Z360K KEMET Availability: 0In StockFilm Capacitors 63V 0.68 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3680Z360K | ||||
Mfr: P409CP224M250AH221 TTI: PMR209MC6220M220R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 220 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP224M250AH221 | ||||
Mfr: F450KG391J250C TTI: PHE450HK3390JR05 KEMET Availability: 0In StockFilm Capacitors 250V 390pF 5% LS=7.5mm | 0In Stock | 390 pF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG391J250C | |||||
Mfr: P561QM473K300A TTI: PME261EB5470KR30 KEMET Availability: 0In StockFilm Capacitors 630V 0.047uF 10% LS=15.2mm | 0In Stock | 47 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 300 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QM473K300A | |||||
Mfr: P561QM104K220A TTI: PME261KB6100KR30 KEMET Availability: 0In StockFilm Capacitors 400V 0.10uF 10% LS=15.2mm | 0In Stock | 100 nF | 400 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 220 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QM104K220A | |||||
Mfr: F426JT124J100C TTI: PHE426DJ6120JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.12uF 5% LS=5mm | 0In Stock | 120 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 7.2 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JT124J100C | ||||
Mfr: P409CP224M250AH470 TTI: PMR209MC6220M047R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP224M250AH470 | ||||
Mfr: C4AEHBU5100A11J TTI: C4AEHBU5100A11J KEMET Availability: 0In StockFilm Capacitors 600V 10 uF 85C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk | ||||||
KEMET Availability: 0In StockFilm Capacitors 1uF 100V 5% | 0In Stock | 1 uF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | SMR | Bulk |