KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F426JF102J630C TTI: PHE426MJ4100JR05 KEMET Availability: 0In StockFilm Capacitors 630V 0.0010uF 5% LS=5mm | 0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF102J630C | ||||
Mfr: C4ASMBW4200A3HJ TTI: C4ASMBW4200A3HJ KEMET Availability: 0In StockFilm Capacitors 850V 2uF LS=37.5mm 5% | 0In Stock | 2 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 500 VAC | 5 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: F426JF152J100C TTI: PHE426DJ4150JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0015uF 5% LS=5mm | 0In Stock | 1.5 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF152J100C | ||||
Mfr: F426JF472J100C TTI: PHE426DJ4470JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0047uF 5% LS=5mm | 0In Stock | 4.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF472J100C | ||||
Mfr: P409EL474M250AH221 TTI: PMR209ME6470M220R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 220 Ohms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409EL474M250AH221 | ||||
0In Stock | 10 uF | 250 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.3 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
Mfr: 82EC2100SH50J TTI: R82EC2100SH50J KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2100SH50J | ||||
Mfr: 4CAYUC2220AA0J TTI: C4CAYUC2220AA0J KEMET Availability: 0In StockFilm Capacitors 3000volts 0.022uF 5% | 0In Stock | 22 nF | 3 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 41.6 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAYUC2220AA0J | |||||||
Mfr: 82EC3100SH70J TTI: R82EC3100SH70J KEMET Availability: 0In StockFilm Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC3100SH70J | ||||
Mfr: 82EC3220Z370K TTI: R82EC3220Z370K KEMET Availability: 0In StockFilm Capacitors 100V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3220Z370K | ||||
Mfr: SBDC4150AA10K TTI: RSBDC4150AA10K KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBDC4150AA10K | ||||||
Mfr: 82EC3330AA70K TTI: R82EC3330AA70K KEMET Availability: 0In StockFilm Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3330AA70K | ||||
Mfr: SBEC2100CK00K TTI: RSBEC2100CK00K KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBEC2100CK00K | ||||
Mfr: F450DH103J2K5C TTI: PHE450TD5100JR06L2 KEMET Availability: 0In StockFilm Capacitors 2500V 0.010uF 5% LS=22.5mm | 0In Stock | 10 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | PHE450 | Tray | F450DH103J2K5C | |||||||
Mfr: 82MC1100DQ50J TTI: R82MC1100DQ50J KEMET Film Capacitors 400V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC1100DQ50J | ||||
KEMET Availability: 0In StockFilm Capacitors 50volts 0.22uF 5% LS 5mm | 0In Stock | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF224J050R | |||||
Mfr: 60IR51005040K TTI: R60IR51005040K KEMET Availability: 0In StockFilm Capacitors 10uF 250VDC 10% Rad | 0In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
KEMET Availability: 0In StockFilm Capacitors 0.047uF 50V 5% | 0In Stock | 47 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
KEMET Availability: 0In StockFilm Capacitors 0.1uF 100V 5% | 0In Stock | 100 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: C4AQNLW4500M33J TTI: C4AQNLW4500M33J KEMET Availability: 0In StockFilm Capacitors 1k V 5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | ||||||
Mfr: C44UOGT7274M32K TTI: C44UOGT7274M32K KEMET Availability: 0In StockFilm Capacitors 900VDC 2740uF 85C 10% Diam= 136mm | 0In Stock | 2740 uF | 900 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 232 mm (9.134 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
KEMET Availability: 0In StockFilm Capacitors 3000V .022uF 5% LS=22.5mm | 0In Stock | 22 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | ||||||
Mfr: PHE450XB4100JB04R17 TTI: PHE450XB4100JB04R17 KEMET Availability: 0In StockFilm Capacitors 3000V .001uF 5% LS=7.5mm | 0In Stock | 1 nF | 3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||
Mfr: 4AQUBW5100A3JJ TTI: C4AQUBW5100A3JJ KEMET Availability: 0In StockFilm Capacitors 1.3k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 4AQLBU5250A12K TTI: C4AQLBU5250A12K KEMET Availability: 0In StockFilm Capacitors 500V 25 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 25 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk |