KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 82EC2680DQ60J TTI: R82EC2680DQ60J KEMET Availability: 10,500In Stock7,000 On Order Expected 25-Jan-27 Film Capacitors 100V 0.068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 10,500In Stock7,000 On Order Expected 25-Jan-27 | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2680DQ60J | ||||
Mfr: P409CE104M250AH470 TTI: PMR209MC6100M047R30 KEMET Availability: 764In StockFilm Capacitors 250volts 0.10uF 20% LS 20.3mm | 764In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CE104M250AH470 | ||||
Mfr: 4BTHBX5100ZALJ TTI: C4BTHBX5100ZALJ KEMET Availability: 104In StockFilm Capacitors 600volts 10uF 5% | 104In Stock | 10 uF | 600 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 330 VAC | 5 % | 2 Pin | 1.6 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box | 4BTHBX5100ZALJ | |||||
Mfr: F862BY474K310ALR0L TTI: F862BY474K310ALR0L KEMET Availability: 0In StockFilm Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 18 mm x 11 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: F450DD223J1K0C TTI: PHE450PD5220JR06L2 KEMET Availability: 0In StockFilm Capacitors 1000V 0.022uF 5% LS=22.5mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DD223J1K0C | |||||
Mfr: 4BSPBX3680ZBFJ TTI: C4BSPBX3680ZBFJ KEMET Availability: 48In StockFilm Capacitors 1200volts 0.68uF 5% 1200volts 0.68uF 5% | 48In Stock | 680 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 4.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: 4AQCBU5150A12J TTI: C4AQCBU5150A12J KEMET Availability: 112In StockFilm Capacitors 650V 15 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 112In Stock | 15 uF | 650 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: F426AP224J250C TTI: PHE426HA6220JR05 KEMET Availability: 1,643In StockFilm Capacitors 250V 0.22uF 5% LS=10mm | 1,643In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: F426BL474J250C TTI: PHE426HB6470JR06 KEMET Availability: 1,000In StockFilm Capacitors 250V 0.47uF 5% LS=15mm | 1,000In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: F450FK105J400C TTI: PHE450KF7100JR06L2 KEMET Availability: 342In StockFilm Capacitors 400V 1.0uF 5% LS=27.5mm | 342In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450FK105J400C | |||||
Mfr: F840BQ334M275A TTI: PHE840MX6330MB11R17 KEMET Availability: 1,600In StockFilm Capacitors 280 VAC 0.33uF 20% $ | 1,600In Stock | 330 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BQ334M275A | |||||
Mfr: F844FV105M440ALW0L TTI: PHE844RF7100MR30L2 KEMET Availability: 324In Stock432 On Order Expected 11-Jan-27 Film Capacitors 440V 1kVDC 1uF 20% | 324In Stock432 On Order Expected 11-Jan-27 | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Safety Film Capacitors | 440 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | PHE844 | Tray | ||||||
KEMET Availability: 654In StockFilm Capacitors 50V 0.1uF 5% LS=5mm | 654In Stock | 100 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: 4BSNBX4200ZALJ TTI: C4BSNBX4200ZALJ KEMET Availability: 475In StockFilm Capacitors 1000volts 2uF 5% 1000volts 2uF 5% | 475In Stock | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: PFR5471J100J11L4BULK TTI: PFR5471J100J11L4BULK KEMET Availability: 350In StockFilm Capacitors 100volts 470pF 5% LS 5mm | 350In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 4.5 mm (0.177 in) | - 55 C | + 100 C | PFR | Bulk | F411JH471J100C | |||||||
896In Stock | 47 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Mfr: F450BQ104J630C TTI: PHE450MB6100JR06 KEMET Availability: 9,000In StockFilm Capacitors 630V 0.10uF 5% LS=15mm | 9,000In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BQ104J630C | |||||
Mfr: F450BD472J1K6C TTI: PHE450RB4470JR06 KEMET Availability: 4,000In StockFilm Capacitors 1600V 4700pF 5% LS=15mm | 4,000In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD472J1K6C | |||||
Mfr: 82EC2220DQ50J TTI: R82EC2220DQ50J KEMET Availability: 7,000In StockFilm Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 7,000In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2220DQ50J | ||||
Mfr: 82DC3150AA60J TTI: R82DC3150AA60J KEMET Availability: 9,070In StockFilm Capacitors 63V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 9,070In Stock | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3150AA60J | ||||
Mfr: 82EC1220DQ50J TTI: R82EC1220DQ50J KEMET Availability: 21,000In StockFilm Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 21,000In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1220DQ50J | ||||
Mfr: F601JF104J050C TTI: MMK5104J50J01L4BULK KEMET Availability: 2,000In StockFilm Capacitors 50volts 0.1uF 5% LS 5mm | 2,000In Stock | 100 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF104J050C | |||||
Mfr: F450KG821J400C TTI: PHE450KK3820JR05 KEMET Availability: 3,000In StockFilm Capacitors 400V 820pF 5% LS=7.5mm | 3,000In Stock | 820 pF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG821J400C | |||||
Mfr: 82DC3100AA50J TTI: R82DC3100AA50J KEMET Availability: 55,800In StockFilm Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 55,800In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3100AA50J | ||||
Mfr: 82EC1100AA50J TTI: R82EC1100AA50J KEMET Availability: 11,400In StockFilm Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 11,400In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1100AA50J |