KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F845FV474M760C TTI: F845FV474M760C KEMET Availability: 0In Stock432 On Order Expected 12-Aug-27 Film Capacitors .47UF 760V 20% | 0In Stock432 On Order Expected 12-Aug-27 | 470 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VZ6470MR06L2 | |||||
Mfr: 82EC2100DQ50K TTI: 82EC2100DQ50K KEMET Availability: 0In Stock10,500 On Order Expected 22-Jul-27 Film Capacitors .01UF 100V 10% | 0In Stock10,500 On Order Expected 22-Jul-27 | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC2100DQ50K | |||||
Mfr: 82EC2330AA50J TTI: 82EC2330AA50J KEMET Availability: 0In Stock9,000 On Order Expected 22-Jul-27 Film Capacitors .033UF 100V 5% | 0In Stock9,000 On Order Expected 22-Jul-27 | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC2330AA50J | |||||
Mfr: 82EC3220DQ70J TTI: 82EC3220DQ70J KEMET Availability: 0In Stock7,500 On Order Expected 06-May-27 Film Capacitors .22UF 100V 5% | 0In Stock7,500 On Order Expected 06-May-27 | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC3220DQ70J | |||||
Mfr: 76QF1470SE30J TTI: 76QF1470SE30J KEMET Availability: 0In Stock3,900 On Order Expected 20-Jul-27 Film Capacitors 4700PF 1000V 5% | 0In Stock3,900 On Order Expected 20-Jul-27 | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76QF1470SE30J | |||||
Mfr: 71PF24704030K TTI: 71PF24704030K KEMET Availability: 0In Stock1,500 On Order Expected 08-Jun-27 Film Capacitors .047UF 630V 10% | 0In Stock1,500 On Order Expected 08-Jun-27 | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | 71 | Bulk | R71PF24704030K | |||||
0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | 71 | Tray | R71QR41004010K | ||||||
Mfr: 76QI23305050J TTI: 76QI23305050J KEMET Availability: 0In Stock2,700 On Order Expected 22-Jun-27 Film Capacitors .033UF 1000V 5% | 0In Stock2,700 On Order Expected 22-Jun-27 | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | Bulk | R76QI23305050J | |||||
Mfr: F844DH104M440C TTI: F844DH104M440C KEMET Availability: 0In Stock744 On Order Expected 29-Jul-27 Film Capacitors .1UF 440V 20% | 0In Stock744 On Order Expected 29-Jul-27 | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 41 mm (1.614 in) | 38 mm (1.496 in) | Safety Film Capacitors | 440 VAC, 480 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | Tray | PHE844RD6100MR035EL2 | ||||||
Mfr: 82DC3150DQ60J TTI: 82DC3150DQ60J KEMET Availability: 0In Stock10,500 On Order Expected 22-Jul-27 Film Capacitors .15UF 63V 5% | 0In Stock10,500 On Order Expected 22-Jul-27 | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC3150DQ60J | |||||
Mfr: 82EC2470DQ60K TTI: 82EC2470DQ60K KEMET Availability: 0In Stock10,500 On Order Expected 22-Jul-27 Film Capacitors .047UF 100V 10% | 0In Stock10,500 On Order Expected 22-Jul-27 | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC2470DQ60K | |||||
Mfr: 82EC4100AA70J TTI: 82EC4100AA70J KEMET Availability: 0In Stock6,000 On Order Expected 27-May-27 Film Capacitors 1.0UF 100V 5% | 0In Stock6,000 On Order Expected 27-May-27 | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC4100AA70J | |||||
Mfr: DBCC3100GC5N0 TTI: DBCC3100GC5N0 KEMET Availability: 0In Stock3,000 On Order Expected 27-Apr-27 Film Capacitors .1UF 50V 2% | 0In Stock3,000 On Order Expected 27-Apr-27 | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 2 % | 2 Pin | 2 mm (0.079 in) | 1812 | - 55 C | + 125 C | Reel | LDBCC3100GC5N0 | |||||||
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||||
Mfr: 76UN24704040J TTI: R76UN24704040J KEMET Availability: 0In StockFilm Capacitors 2k V 0.047 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 14 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76TN31004040J TTI: R76TN31004040J KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76TR3390SE30K TTI: R76TR3390SE30K KEMET Availability: 0In StockFilm Capacitors 1600volts .39uF 10% Dbl Metalzd PP27.5mm | 0In Stock | 390 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
Mfr: C4AQOBW5360M3MJ TTI: C4AQOBW5360M3MJ KEMET Availability: 0In StockFilm Capacitors 900V 36 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 36 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
0In Stock | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | 73UI0680SE03J | ||||||||
Mfr: 82IC2100DQ50K TTI: R82IC2100DQ50K KEMET Film Capacitors 250V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2100DQ50K | ||||
Mfr: 4CAWUD3220AA1J TTI: C4CAWUD3220AA1J KEMET Availability: 0In StockFilm Capacitors 2000volts 0.22uF 5% | 0In Stock | 220 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 8 mOhms | Straight | - 40 C | + 85 C | C4C | Box | 4CAWUD3220AA1J | |||||||
Mfr: F426DM684J400C TTI: PHE426KD6680JR06L2 KEMET Availability: 0In StockFilm Capacitors 400V 0.68uF 5% LS=22.5mm | 0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 9 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426DM684J400C | ||||
Mfr: 4BTHBX4500ZAFJ TTI: C4BTHBX4500ZAFJ KEMET Availability: 0In StockFilm Capacitors 600volts 5uF 5% 600volts 5uF 5% | 0In Stock | 5 uF | 600 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 330 VAC | 5 % | 2 Pin | 2.9 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box | ||||||
Mfr: F448BD471J2K0C TTI: PHE448SB3470JR06 KEMET Availability: 0In StockFilm Capacitors 2000V 470pF 5% LS=15mm | 0In Stock | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE448 | Bulk | F448BD471J2K0C | |||||
Mfr: F450AH103J1K0C TTI: PHE450PA5100JR05 KEMET Availability: 0In StockFilm Capacitors 1000V 0.010uF 5% LS=10mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AH103J1K0C |