KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 82MC2470JB50K TTI: R82MC2470JB50K KEMET Availability: 0In StockFilm Capacitors 400V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC2470JB50K | ||||
Mfr: F844DY474K440P TTI: F844DY474K440P KEMET Availability: 0In Stock1,000 On Order Expected 10-Jun-27 Film Capacitors 440 VAC 1kVDC 0.47 | 0In Stock1,000 On Order Expected 10-Jun-27 | 470 nF | 1 kVDC | 22.5 mm (0.886 in) | 440 VAC | 10 % | - 40 C | + 105 C | Tray | PHE844RD6470KR17T1 | ||||||||||||||
Mfr: F840BE104M275A TTI: F840BE104M275A KEMET Availability: 0In Stock26,900 On Order Expected Film Capacitors .1UF 275V 20% | 0In Stock26,900 On Order Expected | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | Bulk | PHE840MB6100MB05R20 | ||||||
Mfr: F840BL224M275A TTI: F840BL224M275A KEMET Availability: 0In Stock47,100 On Order Expected Film Capacitors .22UF 275V 20% | 0In Stock47,100 On Order Expected | 220 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | Bulk | PHE840MX6220MB06R25 | ||||||
Mfr: F850BM333M300A TTI: F850BM333M300A KEMET Availability: 0In Stock22,634 On Order Expected 17-Jun-27 Film Capacitors .033UF 300V 20% | 0In Stock22,634 On Order Expected 17-Jun-27 | 33 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | Bulk | PHE850EB5330MB12R30 | ||||||
Mfr: F840AP104M275A TTI: F840AP104M275A KEMET Availability: 0In Stock7,800 On Order Expected Film Capacitors .1UF 275V 20% | 0In Stock7,800 On Order Expected | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | Bulk | PHE840MA6100MA04R10GV82 | ||||||
Mfr: 82DC4100AA60J TTI: 82DC4100AA60J KEMET Availability: 0In Stock18,500 On Order Expected Film Capacitors 1.0UF 63V 5% | 0In Stock18,500 On Order Expected | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC4100AA60J | |||||
Mfr: 82EC2100DQ50J TTI: 82EC2100DQ50J KEMET Availability: 0In Stock7,000 On Order Expected 30-Nov-26 Film Capacitors .01UF 100V 5% | 0In Stock7,000 On Order Expected 30-Nov-26 | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC2100DQ50J | |||||
Mfr: 82EC4100DQ70J TTI: 82EC4100DQ70J KEMET Availability: 0In Stock23,800 On Order Expected Film Capacitors 1.0UF 100V 5% | 0In Stock23,800 On Order Expected | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC4100DQ70J | |||||
0In Stock | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | Bulk | PHE850EB5470MB14R30 | |||||||
Mfr: F450FG224J1K0C TTI: F450FG224J1K0C KEMET Availability: 0In Stock594 On Order Expected 09-Jul-27 Film Capacitors .22UF 1000V 5% | 0In Stock594 On Order Expected 09-Jul-27 | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450PF6220JR035EL2 | |||||
Mfr: 4AQLBU5100A1XK TTI: 4AQLBU5100A1XK KEMET Availability: 0In Stock702 On Order Expected 15-Dec-26 Film Capacitors 10UF 500V 10% | 0In Stock702 On Order Expected 15-Dec-26 | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | Box | C4AQLBU5100A1XK | |||||||
0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 38 mm (1.496 in) | Safety Film Capacitors | 440 VAC, 480 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | Tray | PHE844RR7220MR032L2 | |||||||
Mfr: 82CC4470Z330J TTI: 82CC4470Z330J KEMET Availability: 0In Stock2,220 On Order Expected 07-Jan-30 Film Capacitors 4.7UF 50V 5% | 0In Stock2,220 On Order Expected 07-Jan-30 | 4.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82CC4470Z330J | |||||
Mfr: F845DT104M760C TTI: F845DT104M760C KEMET Availability: 0In Stock13,662 On Order Expected 17-Dec-26 Film Capacitors .10UF 760V 20% | 0In Stock13,662 On Order Expected 17-Dec-26 | 100 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VD6100MR035EL2 | |||||
Mfr: 82DC3680AA60J TTI: 82DC3680AA60J KEMET Availability: 0In Stock4,500 On Order Expected 12-Nov-26 Film Capacitors .68UF 63V 5% | 0In Stock4,500 On Order Expected 12-Nov-26 | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3680AA60J | |||||
Mfr: 82EC2100AA50J TTI: 82EC2100AA50J KEMET Availability: 0In Stock5,000 On Order Expected 08-Feb-27 Film Capacitors .01UF 100V 5% | 0In Stock5,000 On Order Expected 08-Feb-27 | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC2100AA50J | |||||
Mfr: 4AQLBW5700A3LK TTI: 4AQLBW5700A3LK KEMET Availability: 0In Stock1,224 On Order Expected 27-Oct-27 Film Capacitors 70UF 500V 10% | 0In Stock1,224 On Order Expected 27-Oct-27 | 70 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | Box | C4AQLBW5700A3LK | |||||||
Mfr: F845RP105M760C TTI: F845RP105M760C KEMET Availability: 0In Stock7,728 On Order Expected 02-Jun-27 Film Capacitors 1.0UF 760V 20% | 0In Stock7,728 On Order Expected 02-Jun-27 | 1 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 38 mm (1.496 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VW7100MR032KL2 | |||||
Mfr: 82CC4470Z330J TTI: R82CC4470Z330J KEMET Availability: 0In Stock2,220 On Order Expected 07-Jan-30 Film Capacitors 50V 4.7 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock2,220 On Order Expected 07-Jan-30 | 4.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82CC4470Z330J | ||||
Mfr: 4AEQBW5270A3NJ TTI: 4AEQBW5270A3NJ KEMET Availability: 0In Stock92 On Order Expected 30-Mar-27 Film Capacitors 27UF 1000V 5% | 0In Stock92 On Order Expected 30-Mar-27 | 27 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | Box | C4AEQBW5270A3NJ | |||||||
Mfr: F426BL104J630C TTI: F426BL104J630C KEMET Availability: 0In Stock100 On Order Expected 01-Apr-27 Film Capacitors .10UF 630V 5% | 0In Stock100 On Order Expected 01-Apr-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426MB6100JR035B | ||||
Mfr: 76TR34704030J TTI: 76TR34704030J KEMET Availability: 0In Stock1,232 On Order Expected Film Capacitors .47UF 1600V 5% | 0In Stock1,232 On Order Expected | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 7 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | Bulk | R76TR34704030J | |||||
Mfr: 76PI2120SE00J TTI: 76PI2120SE00J KEMET Availability: 0In Stock3,600 On Order Expected 27-Jul-27 Film Capacitors .027UF 630V 5% | 0In Stock3,600 On Order Expected 27-Jul-27 | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 0.05 | 2 Pin | 9 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76PI2120SE00J | ||||
Mfr: 4AQUBU4800A3FJ TTI: 4AQUBU4800A3FJ KEMET Availability: Not Available OnlineFilm Capacitors 48PF 1700V 5% | Not Available Online | Bulk | C4AQUBU4800A3FJV215 |