KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 76II3220SE30K TTI: R76II3220SE30K KEMET Availability: 0In Stock6,000 On Order Expected 07-Jan-27 Film Capacitors 250V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock6,000 On Order Expected 07-Jan-27 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 4AQUBU4500A12J TTI: C4AQUBU4500A12J KEMET Availability: 0In Stock2,880 On Order Expected Film Capacitors 1.3k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock2,880 On Order Expected | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: 76TN3100SE40K TTI: R76TN3100SE40K KEMET Availability: 0In Stock720 On Order Expected 08-Dec-26 Film Capacitors 1.6k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock720 On Order Expected 08-Dec-26 | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 82DC4100CK60K TTI: R82DC4100CK60K KEMET Availability: 0In Stock2,400 On Order Expected 25-Mar-27 Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock2,400 On Order Expected 25-Mar-27 | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4100CK60K | ||||
Mfr: R76TI2100SE40J TTI: R76TI2100SE40J KEMET Availability: 0In Stock4,000 On Order Expected 30-Dec-26 Film Capacitors 1600V 0.01uF 5% LS=15mm | 0In Stock4,000 On Order Expected 30-Dec-26 | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 64 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 82EC1470AA50J TTI: R82EC1470AA50J KEMET Availability: 0In StockFilm Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1470AA50J | ||||
Mfr: 71MF31004030K TTI: R71MF31004030K KEMET Availability: 0In Stock5,400 On Order Expected 30-Dec-26 Film Capacitors .1uF 420VDC 10% Rad | 0In Stock5,400 On Order Expected 30-Dec-26 | 100 nF | 420 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: C4AF9EW5330A3AK TTI: C4AF9EW5330A3AK KEMET Availability: 0In Stock2,822 On Order Expected 18-May-27 Film Capacitors 310V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock2,822 On Order Expected 18-May-27 | 33 uF | 310 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | ||||||
Mfr: R76QI26805050J TTI: R76QI26805050J KEMET Availability: 0In Stock1,500 On Order Expected 22-Dec-26 Film Capacitors 1k V 0.068 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock1,500 On Order Expected 22-Dec-26 | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: C4AQIBU4800A11J TTI: C4AQIBU4800A11J KEMET Availability: 0In Stock216 On Order Expected 03-Mar-27 Film Capacitors 800V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock216 On Order Expected 03-Mar-27 | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 75PR4100AA30K TTI: R75PR4100AA30K KEMET Availability: 0In Stock1,440 On Order Expected 20-Jul-27 Film Capacitors 630V 1.0uF 10% LS=27.5mm | 0In Stock1,440 On Order Expected 20-Jul-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: 82DC3680DQ60J TTI: R82DC3680DQ60J KEMET Availability: 0In Stock5,700 On Order Expected 04-Jan-27 Film Capacitors 63V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock5,700 On Order Expected 04-Jan-27 | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3680DQ60J | ||||
Mfr: 76QI222050H4J TTI: R76QI222050H4J KEMET Availability: 0In Stock2,700 On Order Expected 17-Nov-26 Film Capacitors 1000V 0.022uF 5% LS=15mm | 0In Stock2,700 On Order Expected 17-Nov-26 | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 86.81 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: 4AQLBU5125A1YK TTI: C4AQLBU5125A1YK KEMET Availability: 0In Stock672 On Order Expected 03-Mar-27 Film Capacitors 500V 12.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock672 On Order Expected 03-Mar-27 | 12.5 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 4AQQEW5650A3BJ TTI: C4AQQEW5650A3BJ KEMET Availability: 0In Stock54 On Order Expected 11-May-27 Film Capacitors 1.1k V 65 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock54 On Order Expected 11-May-27 | 65 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 82EC3100AA70K TTI: R82EC3100AA70K KEMET Availability: 0In Stock9,000 On Order Expected 06-May-27 Film Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock9,000 On Order Expected 06-May-27 | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3100AA70K | ||||
Mfr: R4Y5I13305000K TTI: R4Y5I13305000K KEMET Availability: 0In StockFilm Capacitors 3300 pF 125C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 3.3 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | - 40 C | + 125 C | R4Y | AEC-Q200 | Bulk | |||||||
Mfr: F863DE474K310ALW0L TTI: F863DE474K310ALW0L KEMET Availability: 0In Stock1,500 On Order Expected 10-Nov-26 Film Capacitors 310volts 0.47uF 10% | 0In Stock1,500 On Order Expected 10-Nov-26 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | |||||
Mfr: 4AQQBU4800A12J TTI: C4AQQBU4800A12J KEMET Availability: 0In Stock192 On Order Expected 30-Dec-26 Film Capacitors 1.1k V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock192 On Order Expected 30-Dec-26 | 8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: F426JF682J100C TTI: PHE426DJ4680JR05 KEMET Availability: 0In Stock6,000 On Order Expected 18-Mar-27 Film Capacitors 100V 0.0068uF 5% LS=5mm | 0In Stock6,000 On Order Expected 18-Mar-27 | 6.8 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF682J100C | ||||
Mfr: F426BD224J250C TTI: PHE426HB6220JR06 KEMET Availability: 0In Stock8,000 On Order Expected 13-May-27 Film Capacitors 250V 0.22uF 5% LS=15mm | 0In Stock8,000 On Order Expected 13-May-27 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: 82EC3470Z370K TTI: R82EC3470Z370K KEMET Availability: 0In Stock20,000 On Order Expected 24-Dec-26 Film Capacitors 100V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock20,000 On Order Expected 24-Dec-26 | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3470Z370K | ||||
Mfr: 4AQQBW5180P3OJ TTI: C4AQQBW5120A3FJ KEMET Availability: 0In Stock174 On Order Expected 03-Dec-26 Film Capacitors 1.1k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock174 On Order Expected 03-Dec-26 | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 71QR34704010K TTI: R71QR34704010K KEMET Availability: 0In Stock1,224 On Order Expected 30-Dec-26 Film Capacitors .47uF 1000VDC 10% Rad | 0In Stock1,224 On Order Expected 30-Dec-26 | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R71 | Tray | ||||||
Mfr: 4Y5I04705000K TTI: R4Y5I04705000K KEMET Availability: 0In Stock3,000 On Order Expected 18-May-27 Film Capacitors 470 pF 125C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock3,000 On Order Expected 18-May-27 | 470 pF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 40 C | + 125 C | R4Y | AEC-Q200 | Bulk |