KEMET - Film Capacitors
73,195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 82DC4100CK60J TTI: R82DC4100CK60J KEMET Availability: 8,400In StockFilm Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 8,400In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC4100CK60J | ||||
Mfr: F850BD103M300A TTI: PHE850EB5100MB04R17 KEMET Availability: 3,900In Stock7,900 On Order Expected 01-Mar-27 Film Capacitors 300V 0.010uF 20% LS=15mm | 3,900In Stock7,900 On Order Expected 01-Mar-27 | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850BD103M300A | |||||
Mfr: P264EL104M660A TTI: PME264NE6100MR30 KEMET Availability: 1,725In StockFilm Capacitors 660V 0.1uF 20% LS=25.4mm | 1,725In Stock | 100 nF | 1.5 kVDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | Safety Film Capacitors | 660 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PME264 | Bulk | P264EL104M660A | |||||
Mfr: 76QD0220SE00J TTI: R76QD0220SE00J KEMET Availability: 6,400In Stock32,400 On Order Expected Film Capacitors 1k V 220 pF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 6,400In Stock32,400 On Order Expected | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 2.894 Ohms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 82DC3220AA60J TTI: R82DC3220AA60J KEMET Availability: 18,200In StockFilm Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 18,200In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3220AA60J | ||||
Mfr: 82EC3100DQ70J TTI: R82EC3100DQ70J KEMET Availability: 28,000In Stock28,000 On Order Expected 30-Nov-26 Film Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 28,000In Stock28,000 On Order Expected 30-Nov-26 | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3100DQ70J | ||||
Mfr: 44AFGP6100ZG0J TTI: C44AFGP6100ZG0J KEMET Availability: 120In StockFilm Capacitors 400VDColts 100uF 5% | 120In Stock | 100 uF | 400 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 138 mm (5.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 4 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Kit | 44AFGP6100ZG0J | ||||||
Mfr: 82EC2470AA60J TTI: R82EC2470AA60J KEMET Availability: 400In Stock9,000 On Order Expected 29-Apr-27 Film Capacitors 100V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 400In Stock9,000 On Order Expected 29-Apr-27 | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2470AA60J | ||||
Mfr: 82DC3220DQ60J TTI: R82DC3220DQ60J KEMET Availability: 10,500In StockFilm Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 10,500In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3220DQ60J | ||||
Mfr: 76QN31204030J TTI: R76QN31204030J KEMET Availability: 500In StockFilm Capacitors 1k V 0.12 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 500In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 20 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: F845DD103M760ALW0L TTI: PHE845VD5100MR30L2 KEMET Availability: 880In StockFilm Capacitors 760V 0.01uF 20% LS=22.5mm | 880In Stock | 10 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | ||||||
Mfr: F840BM224M275A TTI: PHE840MB6220MB12R17 KEMET Availability: 625In StockFilm Capacitors 280 VAC 0.22uF 20% $ | 625In Stock | 220 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BM224M275A | |||||
Mfr: 82DC3330DQ60J TTI: R82DC3330DQ60J KEMET Availability: 2,500In StockFilm Capacitors 63V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 2,500In Stock | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3330DQ60J | ||||
Mfr: 82DC3470Z360J TTI: R82DC3470Z360J KEMET Availability: 7,200In StockFilm Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 7,200In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3470Z360J | ||||
Mfr: F450KG472J630C TTI: PHE450MK4470JR05 KEMET Availability: 17In StockFilm Capacitors 630V 0.0047uF 5% LS=7.5mm | 17In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG472J630C | |||||
Mfr: 82DC3470AA60J TTI: R82DC3470AA60J KEMET Availability: 4,000In StockFilm Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 4,000In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3470AA60J | ||||
Mfr: 82DC4100DQ60J TTI: R82DC4100DQ60J KEMET Availability: 6,800In Stock15,300 On Order Expected Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 6,800In Stock15,300 On Order Expected | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4100DQ60J | ||||
Mfr: 82DC3330AA60J TTI: R82DC3330AA60J KEMET Availability: 8,900In StockFilm Capacitors 63V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 8,900In Stock | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3330AA60J | ||||
Mfr: 76MR4100SE40K TTI: R76MR4100SE40K KEMET Availability: 123In StockFilm Capacitors 400Volts 1uF 85deg C 10% | 123In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
64In Stock | 100 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 64 mm (2.52 in) | General Film Capacitors | 10 % | 1.3 mOhms | - 40 C | + 85 C | C4DE | Kit | 4DENPQ6100A8TK | |||||||||||
Mfr: F844RH105M440C TTI: PHE844RR7100MR06L2 KEMET Availability: 476In StockFilm Capacitors 1 uF 20% 440 / 480 VAC | 476In Stock | 1 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 26 mm (1.024 in) | Safety Film Capacitors | 440 VAC, 480 VAC | 20 % | 15 mm (0.591 in) | - 40 C | + 105 C | PHE844 | Box | F844RH105M440C | ||||||||
Mfr: 82EC1470DQ50J TTI: R82EC1470DQ50J KEMET Availability: 7,000In StockFilm Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 7,000In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1470DQ50J | ||||
Mfr: C4AEOBW5400A3NJ TTI: C4AEOBW5400A3NJ KEMET Availability: 115In StockFilm Capacitors 40uF 900VDC 5% | 115In Stock | 40 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||||
Mfr: 71MI3470AA00K TTI: R71MI3470AA00K KEMET Availability: 1,000In Stock6,000 On Order Expected 30-Dec-26 Film Capacitors 420vdc .47uF 10% PP PFC 15mm | 1,000In Stock6,000 On Order Expected 30-Dec-26 | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: F426JF102J100C TTI: PHE426DJ4100JR05 KEMET Availability: 3,000In StockFilm Capacitors 100V 0.0010uF 5% LS=5mm | 3,000In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF102J100C |