KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SH228M035AM7AAKPLP TTI: SH228M035AM7AAKPLP KEMET Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 35V | 400In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 2000 Hour | ESH228M035AM7AA | ||||
Mfr: EV107M035S9HAAKPLP TTI: EV107M035S9HAAKPLP KEMET Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 100UF 35V 20% | 5,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | EEV107M035S9HAA | ||||
Mfr: DT476M050S9MAAKPLP TTI: DT476M050S9MAAKPLP KEMET Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 47UF 50V 20% | 3,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | EDT476M050S9MAA | |||||
Mfr: EV107M035A9HAAKPLP TTI: EV107M035A9HAAKPLP KEMET Availability: 14,000In StockAluminum Electrolytic Capacitors - SMD 100UF 35V 20% | 14,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | EEV107M035A9HAA | ||||
Mfr: SH475M450AH2AAKPLP TTI: SH475M450AH2AAKPLP KEMET Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7UF 450V | 6,000In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 15 mm | 2000 Hour | ESH475M450AH2AA | ||||
Mfr: DH106M016A9BAAKPLP TTI: DH106M016A9BAAKPLP KEMET Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V 20% | 2,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 2000 Hour | EDH106M016A9BAA | ||||||
Mfr: DK336M025A9GAAKPLP TTI: DK336M025A9GAAKPLP KEMET Availability: 3,000In Stock7,000 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - SMD 33UF 25V 20% | 3,000In Stock7,000 On Order Expected 25-Feb-27 | Aluminum Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | EDK336M025A9GAA | |||||
Mfr: A542EE391M450A TTI: A542EE391M450A KEMET Availability: 300In StockAluminum Electrolytic Capacitors - Snap In 390UF 450V 20% | 300In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 394 mOhms | 13000 Hour | ALA7DA391DC450 | |||
Mfr: DH105M050A9BAAKPLP TTI: DH105M050A9BAAKPLP KEMET Availability: 22,000In StockAluminum Electrolytic Capacitors - SMD 1UF 50V 20% | 22,000In Stock | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 2000 Hour | EDH105M050A9BAA | ||||||
Mfr: A700X157M006ATE015 TTI: A700X157M006ATE015. KEMET Availability: 390In StockCut Tape Aluminum Organic Polymer Capacitors 6volts 150uF 20% ESR=15 | 390In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A561ED221M450A TTI: A561ED221M450A KEMET Availability: 500In StockAluminum Electrolytic Capacitors - Snap In 220UF 450V | 500In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 390 mOhms | 4000 Hour | PEH534YDC3220M2 | |||
Mfr: A700X107M008ATE010 TTI: A700X107M008ATE010. KEMET Availability: 670In StockCut Tape Aluminum Organic Polymer Capacitors 8volts 100uF 20% ESR=10 | 670In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 8 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: DK107M025A9LAAKPLP TTI: DK107M025A9LAAKPLP KEMET Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V 20% | 4,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | EDK107M025A9LAA | |||||
Mfr: SC477M035AH4AAKPLP TTI: SC477M035AH4AAKPLP KEMET Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 35V | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 39 mOhms | 3000 Hour | ESC477M035AH4AA | |||
Mfr: SH226M035AC3AAKPLP TTI: SH226M035AC3AAKPLP KEMET Availability: 29,500In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 35V | 29,500In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | ESH226M035AC3AA | ||||
Mfr: SK107M035AE3AAKPLP TTI: SK107M035AE3AAKPLP KEMET Availability: 15,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 35V | 15,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11 mm | 2000 Hour | ESK107M035AE3AA | ||||
Mfr: DH157M063A9PAAKPLP TTI: DH157M063A9PAAKPLP KEMET Availability: 2,500In StockAluminum Electrolytic Capacitors - SMD 150UF 63V 20% | 2,500In Stock | Aluminum Electrolytic Capacitors | 150 uF | 63 VDC | 10 mm (0.394 in) | 2000 Hour | EDH157M063A9PAA | ||||||
Mfr: EV476M025A9GAAKPLP TTI: EV476M025A9GAAKPLP KEMET Availability: 1,000In Stock20,000 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - SMD 47UF 25V 20% | 1,000In Stock20,000 On Order Expected 25-Feb-27 | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EEV476M025A9GAA | ||||
Mfr: A571EH331M450A TTI: A571EH331M450A KEMET Availability: 475In StockAluminum Electrolytic Capacitors - Snap In 330UF 450V | 475In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 206 mOhms | 8000 Hour | ALC40A331DF450 | |||
Mfr: LH687M400AT3AAKPLP TTI: LH687M400AT3AAKPLP KEMET Availability: 1,200In StockAluminum Electrolytic Capacitors - Snap In 680UF 400V | 1,200In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 2000 Hour | ELH687M400AT3AA | ||||
Mfr: SK107M010AC3AAKPLP TTI: SK107M010AC3AAKPLP KEMET Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 10V | 6,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | ESK107M010AC3AA | ||||
Mfr: A274KP222M040B TTI: A274KP222M040B KEMET Availability: 50In StockAluminum Electrolytic Capacitors - SMD 2200UF 40V 20% ESR=23 | 50In Stock | ||||||||||||
Mfr: EA765EB107M1CLA TTI: EA765EB107M1CLA KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 100UF 16V ESR=25 | 1,000In Stock | ||||||||||||
Mfr: SY476M035AE3AAKPLP TTI: SY476M035AE3AAKPLP KEMET Availability: 10,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 35V | 10,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 6.3 mm | 11 mm | 150 mOhms | 2000 Hour | ESY476M035AE3AA | |||
Mfr: A700V686M006ATE028 TTI: A700V686M006ATE028. KEMET Availability: 875In StockCut Tape Aluminum Organic Polymer Capacitors 6volts 68uF 20% ESR=28 | 875In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 6.3 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours |