KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A798V337M002RTE009 TTI: A798V337M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hours | |||||
Mfr: A798V477M002RTE009 TTI: A798V477M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hours | |||||
Mfr: A7C0KN686M1HAA TTI: A7C0KN686M1HAAS035 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 68 uF | 50 VDC | 8 mm | 9 mm (0.354 in) | 35 mOhms | 1000 Hours | ||||
Mfr: A758EK397M0JAAE016 TTI: A758EK397M0JAAE016 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 6.3Vo 390uF RAD 5KHr ESR=16 mOhms | 5,000In Stock | Aluminum Polymer Capacitors | Radial | 390 uF | 6.3 VDC | 6.3 mm | 8 mm (0.315 in) | 16 mOhms | 5000 Hours | ||||
Mfr: A765KN187M1ALAE020 TTI: A765KN187M1ALAE020 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 10Vol 180uF SMD 2KHr ESR=20 mOhms | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 10 VDC | 8 mm | 9.7 mm (0.382 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A759BQ106M1VAAE090 TTI: A759BQ106M1VAAE090 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms | 3,000In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 11 mm (0.433 in) | 90 mOhms | 2000 Hours | ||||
Mfr: A767EB106M1VLAE085 TTI: A767EB106M1VLAE085 KEMET Availability: 8,000In StockAluminum Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms | 8,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 35 VDC | 6.3 mm | 5.7 mm (0.224 in) | 85 mOhms | 2000 Hours | ||||
Mfr: A755MS477M1CAAE013 TTI: A755MS477M1CAAE013 KEMET Availability: 750In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=13 mOhms | 750In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A759BQ226M1VAAE080 TTI: A759BQ226M1VAAE080 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 35Volt 22uF RAD 2KHr ESR=80 mOhms | 5,000In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 11 mm (0.433 in) | 80 mOhms | 2000 Hours | ||||
Mfr: A759BQ226M1HAAE075 TTI: A759BQ226M1HAAE075 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 50Volt 22uF RAD 2KHr ESR=75 mOhms | 1,000In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm (0.433 in) | 75 mOhms | 2000 Hours | ||||
Mfr: A759BQ106M1HAAE105 TTI: A759BQ106M1HAAE105 KEMET Availability: 6,000In StockAluminum Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms | 6,000In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm (0.433 in) | 105 mOhms | 2000 Hours | ||||
Mfr: A759KS156M2AAAE052 TTI: A759KS156M2AAAE052 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms | 2,000In Stock | Aluminum Polymer Capacitors | Radial | 15 uF | 100 VDC | 8 mm | 12 mm (0.472 in) | 52 mOhms | 2000 Hours | ||||
Mfr: SK107M025AC3AAKPLP TTI: ESK107M025AC3AA KEMET Availability: 16,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 85C 2k Hour Radial | 16,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | SK107M025AC3AAKPLP | ||||
Mfr: A783MW108M1ELAS011 TTI: A783MW108M1ELAS011 KEMET Availability: 1,500In StockAluminum Organic Polymer Capacitors 25V 1000uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 1,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1000 uF | 25 VDC | 11 mOhms | 4000 Hours | ||||||
Mfr: A758KK827M0GAAE015 TTI: A758KK827M0GAAE015 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 4Volt 820uF RAD 5KHr ESR=15 mOhms | 2,500In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 4 VDC | 8 mm | 8 mm (0.315 in) | 15 mOhms | 5000 Hours | ||||
Mfr: A758KK157M1CAAE015 TTI: A758KK157M1CAAE015 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 16Vol 150uF RAD 5KHr ESR=15 mOhms | 2,500In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 16 VDC | 8 mm | 8 mm (0.315 in) | 15 mOhms | 5000 Hours | ||||
Mfr: A768KE276M1JLAE054 TTI: A768KE276M1JLAE054 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54 mOhms | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 27 uF | 63 VDC | 8 mm | 54 mOhms | 2000 Hours | |||||
Mfr: PHH223JLP4320ME4 TTI: PHH223JLP4320ME4 KEMET Availability: 220In StockAluminum Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm | 220In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 3200 uF | 35 VDC | 18.2 mm | 35.7 mm (1.406 in) | 8000 Hours | |||||
Mfr: A755BQ227M0JAAE018 TTI: A755BQ227M0JAAE018 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms | 5,000In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 6.3 VDC | 5 mm | 11 mm (0.433 in) | 18 mOhms | 5000 Hours | ||||
Mfr: A758EK337M0EAAE018 TTI: A758EK337M0EAAE018 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 2.5Vo 330uF RAD 5KHr ESR=18 mOhms | 5,000In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 2.5 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 5000 Hours | ||||
Mfr: A768KS397M1ELAE019 TTI: A768KS397M1ELAE019 KEMET Availability: 1,200In StockAluminum Organic Polymer Capacitors 25Vol 390uF SMD 2KHr ESR=19 mOhms | 1,200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 25 VDC | 8 mm | 19 mOhms | 2000 Hours | |||||
Mfr: A700D157M004ATE015 TTI: A700D157M004ATE015 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=15 mOhms | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 4 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A765KN687M0GLAE012 TTI: A765KN687M0GLAE012 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 4Volt 680uF SMD 2KHr ESR=12 mOhms | 2,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 4 VDC | 8 mm | 9.7 mm (0.382 in) | 12 mOhms | 2000 Hours | ||||
Mfr: ST227M035AG4AAKPLP TTI: EST227M035AG4AA KEMET Availability: 20,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 7k Hour Radial | 20,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 160 mOhms | 7000 Hour | ST227M035AG4AAKPLP | |||
Mfr: SY476M035AE3AAKPLP TTI: ESY476M035AE3AA KEMET Availability: 10,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 47uF 105C 2k Hour Radial | 10,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 6.3 mm | 11 mm | 150 mOhms | 2000 Hour | SY476M035AE3AAKPLP |