KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LH109M035AR4AAKPLP TTI: ELH109M035AR4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 0.01F 20% 85C 12000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 35 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 2000 Hour | LH109M035AR4AAKPLP LH109M035AR4AA | ||||
Mfr: DH107M100A9RAAKPLP TTI: EDH107M100A9RAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 2000 Hour | DH107M100A9RAAKPLP | ||||||
Mfr: LG686M400AQ1AAKPLP TTI: ELG686M400AQ1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68uF 400V 20% 105C Snap in 22x25 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 68 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 852 mOhms | 2000 Hour | LG686M400AQ1AAKPLP LG686M400AQ1AAKPLP LG686M400AQ1AA | |||
Mfr: SC687M010AH1AAKPLP TTI: ESC687M010AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 680uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 680 uF | 10 VDC | 10 mm | 12 mm | 85 mOhms | 2000 Hour | SC687M010AH1AAKPLP | |||
Mfr: SK227M063AH4AAKPLP TTI: ESK227M063AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 220uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 2000 Hour | SK227M063AH4AAKPLP | ||||
Mfr: SH106M450AH4AAKPLP TTI: ESH106M450AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 450 VDC | 10 mm | 20 mm | 2000 Hour | SH106M450AH4AAKPLP | ||||
Mfr: DH107M050A9MAAKPLP TTI: EDH107M050A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 2000 Hour | DH107M050A9MAAKPLP | ||||||
Mfr: XV107M016A9HAAKPLP TTI: EXV107M016A9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV107M016A9HAAKPLP | ||||||
Mfr: DK106M100A9MAAKPLP TTI: EDK106M100A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | DK106M100A9MAAKPLP | |||||
Mfr: A759KS335M2EAAE512 TTI: A759KS335M2EAAE512 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 3.3uF RAD 2KHr ESR=512 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 3.3 uF | 250 VDC | 8 mm | 12 mm (0.472 in) | 512 mOhms | 2000 Hours | ||||
Mfr: A766EB396M1CLAE037 TTI: A766EB396M1CLAE037 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 16 VDC | 6.3 mm | 5.7 mm (0.224 in) | 37 mOhms | 5000 Hours | ||||
Mfr: A768MS277M1VLAS022 TTI: A768MS277M1VLAS022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hours | |||||
Mfr: SU476M450AM3AAKPLP TTI: ESU476M450AM3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 47uF 20% 105C/12K Hours | 0In Stock | General Purpose Electrolytic Capacitors | PC Pin | 47 uF | 450 VDC | 16 mm | 36 mm | 12000 Hour | SU476M450AM3AAKPLP | ||||
Mfr: SK106M063AC3FAKPLP TTI: ESK106M063AC3FA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | SK106M063AC3FAKPLP | ||||
Mfr: SK335M100AC3AAKPLP TTI: ESK335M100AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 3.3uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | SK335M100AC3AAKPLP | ||||
Mfr: ESK227M016AE3EA TTI: ESK227M016AE3EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16Vol 220uF -40/+85C LS=2.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11 mm | 2000 Hour | SK016M0220AZF-0611 | ||||
Mfr: SK226M063AE3AAKPLP TTI: ESK226M063AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 6.3 mm | 11 mm | 2000 Hour | SK226M063AE3AAKPLP | ||||
Mfr: SL225M250AE3AAKPLP TTI: ESL225M250AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250V 2.2uF 105C 8KHr 20% LS=2.5mm | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 2.2 uF | 250 VDC | 6.3 mm | 11 mm | 10.15 Ohms | 10000 Hour | SL225M250AE3AAKPLP | |||
Mfr: SH227M050AH2AAKPLP TTI: ESH227M050AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 15 mm | 2000 Hour | SH227M050AH2AAKPLP | ||||
Mfr: A759KS107M1EAAE025 TTI: A759KS107M1EAAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 25 VDC | 8 mm | 12 mm (0.472 in) | 25 mOhms | 2000 Hours | ||||
Mfr: A768EB566M1VLAS042 TTI: A768EB566M1VLAS042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 35 VDC | 6.3 mm | 42 mOhms | 2000 Hours | |||||
Mfr: A768MS567M1ELAS017 TTI: A768MS567M1ELAS017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: SK337M050AH4AAKPLP TTI: ESK337M050AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 330uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | SK337M050AH4AAKPLP | ||||
Mfr: SK226M400AL4AAKPLP TTI: ESK226M400AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 13 mm | 25 mm | 2000 Hour | SK226M400AL4AAKPLP | ||||
Mfr: A331FD151M500A TTI: ALS30A151DB500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 150uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 150 uF | 500 VDC | 36 mm | 62 mm | 930 mOhms | 11000 Hour | A331FD151M500A |