KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A381LM242M400A TTI: ALS80A242KF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 2400uF 20% 7000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 2.4 mF | 400 VDC | 51 mm | 105 mm | 63 mOhms | 7000 Hour | A381LM242M400A | ||||
Mfr: A768KE686M1GLAS038 TTI: A768KE686M1GLAS038 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 40 VDC | 8 mm | 38 mOhms | 2000 Hours | |||||
Mfr: A784MW567M1VLAS013 TTI: A784MW567M1VLAS013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 35 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 1000 Hours | ||||
Mfr: A767EB226M1VLAE050 TTI: A767EB226M1VLAE050 KEMET Aluminum Organic Polymer Capacitors 35Volt 22uF SMD 2KHr ESR=50 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm | 5.7 mm (0.224 in) | 50 mOhms | 2000 Hours | ||||
Mfr: A390LH202M400A TTI: ALS70A202KE400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 2000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 2 mF | 400 VDC | 51 mm | 82 mm | 87 mOhms | 18000 Hour | A390LH202M400A | ||||
Mfr: A390FB303M025A TTI: ALS70A303DA025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 30000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 30 mF | 25 VDC | 36 mm | 52 mm | 47 mOhms | 11000 Hour | A390FB303M025A | ||||
Mfr: A390LH362M250A TTI: ALS70A362KE250 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 3600uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 3.6 mF | 250 VDC | 51 mm | 82 mm | 74 mOhms | 18000 Hour | A390LH362M250A | ||||
Mfr: A390TN622M450A TTI: ALS70A622NJ450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 6.2 mF | 450 VDC | 77 mm | 115 mm | 36 mOhms | 20000 Hour | A390TN622M450A | ||||
Mfr: A390TS623M100A TTI: ALS70A623NP100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 62000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 62 mF | 100 VDC | 77 mm | 146 mm | 11 mOhms | 20000 Hour | A390TS623M100A | ||||
Mfr: A390TS752M450A TTI: ALS70A752NP450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 7.5 mF | 450 VDC | 77 mm | 146 mm | 31 mOhms | 20000 Hour | A390TS752M450A | ||||
Mfr: A622HJ472M100A TTI: ALP22A472DD100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 4700uF 85C 26k Hour Radial | 0In Stock | Low ESR Electrolytic Capacitors | PC Pin | 4.7 mF | 100 VDC | 40 mm | 55 mm | 26000 Hour | A622HJ472M100A | ||||
Mfr: ESC106M063AC3AA TTI: ESC106M063AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | SC106M063AC3AAKPLP | ||||
Mfr: SY276M035AC3AAKPLP TTI: ESY276M035AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 27uF 105C 2k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 27 uF | 35 VDC | 5 mm | 11 mm | 370 mOhms | 2000 Hour | SY276M035AC3AAKPLP | |||
Mfr: SE108M010AG4KAKPLP TTI: ESE108M010AG4KA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 1000uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 8 mm | 15 mm | 1000 Hour | SE108M010AG4KAKPLP | ||||
Mfr: SL687M063AK3AAKPLP TTI: ESL687M063AK3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 680uF 20% 105C 10k Hr Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 12.5 mm | 35 mm | 36 mOhms | 10000 Hour | SL687M063AK3AAKPLP | |||
Mfr: A390LM114M040A TTI: ALS70A114KF040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 110000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 110 mF | 40 VDC | 51 mm | 105 mm | 13 mOhms | 18000 Hour | A390LM114M040A | ||||
Mfr: SH105M100AC3AAKPLP TTI: ESH105M100AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 1uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | SH105M100AC3AAKPLP | ||||
Mfr: SH336M025AC3AAKPLP TTI: ESH336M025AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 33uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | SH336M025AC3AAKPLP | ||||
Mfr: SH476M050AE3AAKPLP TTI: ESH476M050AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11 mm | 2000 Hour | SH476M050AE3AAKPLP | ||||
Mfr: SK227M010AC3AAKPLP TTI: ESK227M010AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 220uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | SK227M010AC3AAKPLP | ||||
Mfr: SK476M063AE3AAKPLP TTI: ESK476M063AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 47uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11 mm | 2000 Hour | SK476M063AE3AAKPLP | ||||
Mfr: A758BG106M1EDAE070 TTI: A758BG106M1EDAE070 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 7 mm (0.276 in) | 70 mOhms | 5000 Hours | ||||
Mfr: A768KE826M1VLAE036 TTI: A768KE826M1VLAE036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 35 VDC | 8 mm | 36 mOhms | 2000 Hours | |||||
Mfr: A750MV108M1EAAE014 TTI: A750MV108M1EAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vo 1000uF RAD 2KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 25 VDC | 10 mm | 14 mm (0.551 in) | 14 mOhms | 2000 Hours | ||||
Mfr: A768EB127M1DLAE034 TTI: A768EB127M1DLAE034 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 20 VDC | 6.3 mm | 34 mOhms | 2000 Hours |