KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A766KE476M1DLAE045 TTI: A766KE476M1DLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 VDC | 8 mm | 6.7 mm (0.264 in) | 45 mOhms | 5000 Hours | ||||
Mfr: A768KE336M1HLAE042 TTI: A768KE336M1HLAE042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 8 mm | 42 mOhms | 2000 Hours | |||||
Mfr: A767KN476M1VLAE031 TTI: A767KN476M1VLAE031 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=31 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 8 mm | 9.7 mm (0.382 in) | 31 mOhms | 2000 Hours | ||||
Mfr: A750KK108M0EAAE012 TTI: A750KK108M0EAAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 1000uF RAD 2KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 2.5 VDC | 8 mm | 8 mm (0.315 in) | 12 mOhms | 2000 Hours | ||||
Mfr: SH476M063AG3AAKPLP TTI: ESH476M063AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 47uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11 mm | 2000 Hour | SH476M063AG3AAKPLP | ||||
Mfr: SK227M016AG3DAKPLP TTI: ESK227M016AG3DA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 220uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 11 mm | 2000 Hour | SK227M016AG3DAKPLP | ||||
Mfr: DT336M035S9HAAKPLP TTI: EDT336M035S9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35VDC 33uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DT336M035S9HAAKPLP | |||||
Mfr: EV337M6R3A9HAAKPLP TTI: EEV337M6R3A9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 330uF 20% 340 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | EV337M6R3A9HAAKPLP | ||||
Mfr: SK226M016AC3AAKPLP TTI: ESK226M016AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | SK226M016AC3AAKPLP | ||||
Mfr: SH477M035AL3AAKPLP TTI: ESH477M035AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 13 mm | 20 mm | 2000 Hour | SH477M035AL3AAKPLP | ||||
Mfr: SS226M016AC2AAKPLP TTI: ESS226M016AC2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 22uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 16 VDC | 5 mm | 7 mm | 1000 Hour | SS226M016AC2AAKPLP | ||||
Mfr: DH226M025S9DAAKPLP TTI: EDH226M025S9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 22uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 2000 Hour | DH226M025S9DAAKPLP | ||||||
Mfr: A758KK687M0GAAE016 TTI: A758KK687M0GAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 680uF RAD 5KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 4 VDC | 8 mm | 8 mm (0.315 in) | 16 mOhms | 5000 Hours | ||||
Mfr: EV477M025S9PAAKPLP TTI: EEV477M025S9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 470uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 80 mOhms | 2000 Hour | EV477M025S9PAAKPLP | ||||
Mfr: DH226M450A9TAAKPLP TTI: EDH226M450A9TAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 450V 22uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 450 VDC | 16 mm (0.63 in) | 2000 Hour | DH226M450A9TAAKPLP | ||||||
Mfr: DK336M035S9GAAKPLP TTI: EDK336M035S9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 33uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | DK336M035S9GAAKPLP | |||||
Mfr: SH227M016AG3AAKPLP TTI: ESH227M016AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 11 mm | 2000 Hour | SH227M016AG3AAKPLP | ||||
Mfr: SK228M016AL4AAKPLP TTI: ESK228M016AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 13 mm | 25 mm | 2000 Hour | SK228M016AL4AAKPLP | ||||
Mfr: SY337M010AG3AAKPLP TTI: ESY337M010AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 330uF 105C 3k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 10 VDC | 8 mm | 11 mm | 100 mOhms | 3000 Hour | SY337M010AG3AAKPLP | |||
Mfr: A750EM827M0JAAE008 TTI: A750EM827M0JAAE008 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 6.3 VDC | 6.3 mm | 9 mm (0.354 in) | 8 mOhms | 2000 Hours | ||||
Mfr: A768EB336M1GLAS045 TTI: A768EB336M1GLAS045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 40 VDC | 6.3 mm | 45 mOhms | 2000 Hours | |||||
Mfr: SK337M016AE3AAKPLP TTI: ESK337M016AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 330uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 6.3 mm | 11 mm | 2000 Hour | SK337M016AE3AAKPLP | ||||
Mfr: SE106M400AH4AAKPLP TTI: ESE106M400AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 1000 Hour | SE106M400AH4AAKPLP | ||||
Mfr: DH476M250A9TAAKPLP TTI: EDH476M250A9TAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 250V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 250 VDC | 16 mm (0.63 in) | 2000 Hour | DH476M250A9TAAKPLP | ||||||
Mfr: A769MS107M1JLAS018 TTI: A769MS107M1JLAS018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 100uF SMD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 18 mOhms | 2000 Hours |