KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EV106M035A9DAAKPLP TTI: EEV106M035A9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 10uF 20% 1 Ohms | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 1 Ohms | 2000 Hour | EV106M035A9DAAKPLP | ||||
Mfr: SK105M250AE3AAKPLP TTI: ESK105M250AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250V 1uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 250 VDC | 6.3 mm | 11 mm | 2000 Hour | SK105M250AE3AAKPLP | ||||
Mfr: SY337M035AH2AAKPLP TTI: ESY337M035AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 15 mm | 38 mOhms | 4000 Hour | SY337M035AH2AAKPLP | |||
Mfr: SX108M035AK2AAKPLP TTI: ESX108M035AK2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12 mm | 30 mm | 5000 Hour | SX108M035AK2AAKPLP | ||||
Mfr: SC477M035AH4EAKPLP TTI: ESC477M035AH4EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 39 mOhms | 3000 Hour | SC477M035AH4EAKPLP | |||
Mfr: EV686M025A9GAAKPLP TTI: EEV686M025A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 68uF 20% 520 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EV686M025A9GAAKPLP | ||||
Mfr: DK106M025A9DAAKPLP TTI: EDK106M025A9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | DK106M025A9DAAKPLP | |||||
Mfr: SW337M035AH2AAKPLP TTI: ESW337M035AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 15 mm | 68 mOhms | 5000 Hour | SW337M035AH2AAKPLP | |||
Mfr: SE105M100AC3EAKPLP TTI: ESE105M100AC3EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 1uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 100 VDC | 5 mm | 11 mm | 1000 Hour | SE105M100AC3EAKPLP | ||||
Mfr: SE477M025AH1EAKPLP TTI: ESE477M025AH1EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12 mm | 1000 Hour | SE477M025AH1EAKPLP | ||||
Mfr: ST476M025AC3AAKPLP TTI: EST476M025AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 720 mOhms | 5000 Hour | ST476M025AC3AAKPLP | |||
Mfr: SX477M025AH2EAKPLP TTI: ESX477M025AH2EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 15 mm | 3000 Hour | SX477M025AH2EAKPLP | ||||
Mfr: EDH476M200A9TAA TTI: EDH476M200A9TAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 200V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 200 VDC | 16 mm (0.63 in) | 2000 Hour | DH476M200A9TAAKPLP | ||||||
Mfr: DK476M004A9BAAKPLP TTI: EDK476M004A9BAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 4V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 4 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | DK476M004A9BAAKPLP | |||||
Mfr: SE475M400AH1AAKPLP TTI: ESE475M400AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 4.7uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 12 mm | 1000 Hour | SE475M400AH1AAKPLP | ||||
Mfr: SK107M025AE3KAKPLP TTI: ESK107M025AE3KA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 2000 Hour | SK107M025AE3KAKPLP | ||||
Mfr: SY107M035AG3AAKPLP TTI: ESY107M035AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 105C 3k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11 mm | 105 mOhms | 3000 Hour | SY107M035AG3AAKPLP | |||
Mfr: A780KS397M1ELAS025 TTI: A780KS397M1ELAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 390uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 25 VDC | 8 mm | 12.2 mm (0.48 in) | 25 mOhms | |||||
Mfr: DH226M035S9GAAKPLP TTI: EDH226M035S9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 22uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 2000 Hour | DH226M035S9GAAKPLP | ||||||
Mfr: LH229M025AS4AAKPLP TTI: ELH229M025AS4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 25 Volts 0.2 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 25 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 2000 Hour | LH229M025AS4AAKPLP LH229M025AS4AA | ||||
Mfr: SH227M010AE3AAKPLP TTI: ESH227M010AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 11 mm | 2000 Hour | SH227M010AE3AAKPLP | ||||
Mfr: DK106M050A9GAAKPLP TTI: EDK106M050A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | DK106M050A9GAAKPLP | |||||
Mfr: EV477M010A9MAAKPLP TTI: EEV477M010A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 470uF 20% 160 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV477M010A9MAAKPLP | ||||
Mfr: A390FH182M250A TTI: ALS70A182DE250 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 1800uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 1.8 mF | 250 VDC | 36 mm | 82 mm | 131 mOhms | 11000 Hour | A390FH182M250A | ||||
Mfr: A759KS687M0JAAE014 TTI: A759KS687M0JAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 6.3 VDC | 8 mm | 12 mm (0.472 in) | 14 mOhms | 2000 Hours |