KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A768EB566M1VLAS042 TTI: A768EB566M1VLAS042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 35 VDC | 6.3 mm | 42 mOhms | 2000 Hours | |||||
Mfr: A768MS567M1ELAS017 TTI: A768MS567M1ELAS017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: SK337M050AH4AAKPLP TTI: ESK337M050AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 330uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | SK337M050AH4AAKPLP | ||||
Mfr: SK226M400AL4AAKPLP TTI: ESK226M400AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 13 mm | 25 mm | 2000 Hour | SK226M400AL4AAKPLP | ||||
Mfr: A331FD151M500A TTI: ALS30A151DB500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 150uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 150 uF | 500 VDC | 36 mm | 62 mm | 930 mOhms | 11000 Hour | A331FD151M500A | ||||
Mfr: SG157M500AQ5AAKPLP TTI: ESG157M500AQ5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 150uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 500 VDC | 22 mm | 45 mm | 5000 Hour | SG157M500AQ5AAKPLP | ||||
Mfr: SK478M6R3AL3AAKPLP TTI: ESK478M6R3AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 4700uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 6.3 VDC | 13 mm | 20 mm | 2000 Hour | SK478M6R3AL3AAKPLP | ||||
Mfr: A758KK227M1CAAE014 TTI: A758KK227M1CAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 220uF RAD 5KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 8 mm (0.315 in) | 14 mOhms | 5000 Hours | ||||
Mfr: LG109M035AR5AAKPLP TTI: ELG109M035AR5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 0.01F 20% 105C 2000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 35 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 2000 Hour | LG109M035AR5AAKPLP LG109M035AR5AA | ||||
Mfr: SH106M400AH2AAKPLP TTI: ESH106M400AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 15 mm | 2000 Hour | SH106M400AH2AAKPLP | ||||
Mfr: ESW476M016AC3AA TTI: ESW476M016AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 47uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 5 mm | 11 mm | 3000 Hour | SW476M016AC3AAKPLP | ||||
Mfr: XV336M035A9GAAKPLP TTI: EXV336M035A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 33uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV336M035A9GAAKPLP | ||||||
Mfr: LG478M050AS2AAKPLP TTI: ELG478M050AS2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 4700uF 20% 105C 2000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | LG478M050AS2AAKPLP LG478M050AS2AA | ||||
Mfr: A768MS108M1CLAS015 TTI: A768MS108M1CLAS015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 15 mOhms | 2000 Hours | |||||
Mfr: A750EQ567M1AAAE012 TTI: A750EQ567M1AAAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 560uF RAD 2KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 10 VDC | 6.3 mm | 11 mm (0.433 in) | 12 mOhms | 2000 Hours | ||||
Mfr: A750KR687M0GAAE007 TTI: A750KR687M0GAAE007 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 680uF RAD 2KHr ESR=7 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 4 VDC | 8 mm | 11.5 mm (0.453 in) | 7 mOhms | 2000 Hours | ||||
Mfr: A750MV397M1VAAE020 TTI: A750MV397M1VAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 390uF RAD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 390 uF | 35 VDC | 10 mm | 14 mm (0.551 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A759EA106M1JAAE060 TTI: A759EA106M1JAAE060 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 63 VDC | 6.3 mm | 5 mm (0.197 in) | 60 mOhms | 2000 Hours | ||||
Mfr: SH475M350AH2AAKPLP TTI: ESH475M350AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350V 4.7uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 350 VDC | 10 mm | 15 mm | 2000 Hour | SH475M350AH2AAKPLP | ||||
Mfr: SK108M050AL4AAKPLP TTI: ESK108M050AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 13 mm | 25 mm | 2000 Hour | SK050M1000B5S-1325 | ||||
Mfr: SK226M6R3AC3AAKPLP TTI: ESK226M6R3AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 6.3 VDC | 5 mm | 11 mm | 2000 Hour | SK226M6R3AC3AAKPLP | ||||
Mfr: LH478M063AR4AVKPLP TTI: ELH478M063AR4AV KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 25x40 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 2000 Hour | LH478M063AR4AVKPLP LH478M063AR4AV | ||||
Mfr: A381LH123M100A TTI: ALS80A123KE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 12000uF 20% 7000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 12 mF | 100 VDC | 51 mm | 82 mm | 30 mOhms | 7000 Hour | A381LH123M100A | ||||
Mfr: SY128M6R3AH8AAKPLP TTI: ESY128M6R3AH8AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 1200uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 6.3 VDC | 10 mm | 16 mm | 38 mOhms | 4000 Hour | SY128M6R3AH8AAKPLP | |||
Mfr: A759KK106M1KAAE075 TTI: A759KK106M1KAAE075 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 80 VDC | 8 mm | 8 mm (0.315 in) | 75 mOhms | 2000 Hours |