KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A526EK510M063A TTI: ALC10S1103DH KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 0.01F 20% 13k Hours | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 63 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 15000 Hour | A526EK510M063A | ||||
Mfr: A621DG222Q063A TTI: ALP20A222BB063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 2200uF 85C 15k Hour Radial | 0In Stock | Low ESR Electrolytic Capacitors | PC Pin | 2.2 mF | 63 VDC | 30 mm | 45 mm | 15000 Hour | A621DG222Q063A | ||||
Mfr: SE226M160AH2AAKPLP TTI: ESE226M160AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160V 22uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 160 VDC | 10 mm | 15 mm | 1000 Hour | SE226M160AH2AAKPLP | ||||
Mfr: SL227M035AG8AAKPLP TTI: ESL227M035AG8AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 10k Hour Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 16 mm | 48 mOhms | 10000 Hour | SL227M035AG8AAKPLP | |||
Mfr: SK227M035AG3AAKPLP TTI: ESK227M035AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11 mm | 2000 Hour | SK035M0220B3F-0811 | ||||
Mfr: SK475M016AC3AAKPLP TTI: ESK475M016AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 4.7uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | SK475M016AC3AAKPLP | ||||
Mfr: A542EH681M450A TTI: ALA7DA681DF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 680uF 20% 15k Hrs AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 277.8 mOhms | 15000 Hour | A542EH681M450A | |||
Mfr: SW226M010AC3AAKPLP TTI: ESW226M010AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 22uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 10 VDC | 5 mm | 11 mm | 600 mOhms | 3000 Hour | SW226M010AC3AAKPLP | |||
Mfr: A546HK103M100A TTI: ALC70A103EH100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 10000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 100 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 34.31 mOhms | 18000 Hour | A546HK103M100A | |||
Mfr: A546DF153M040A TTI: ALC70A153CD040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 40V 15000uF 20% 13000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 40 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 48.33 mOhms | 13000 Hour | A546DF153M040A | |||
Mfr: A759KR227M1VAAE024 TTI: A759KR227M1VAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 220uF RAD 2KHr ESR=24 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm (0.453 in) | 24 mOhms | 2000 Hours | ||||
Mfr: A768KS566M1JLAE031 TTI: A768KS566M1JLAE031 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 8 mm | 31 mOhms | 2000 Hours | |||||
Mfr: A750MW337M1HAAE020 TTI: A750MW337M1HAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 330uF RAD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 16 mm (0.63 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A766KE127M1CLAE027 TTI: A766KE127M1CLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 120uF SMD 5KHr ESR=27 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 16 VDC | 8 mm | 6.7 mm (0.264 in) | 27 mOhms | 5000 Hours | ||||
Mfr: A768EB107M1ELAE036 TTI: A768EB107M1ELAE036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 36 mOhms | 2000 Hours | |||||
Mfr: A546EG331M500A TTI: ALC70A331DE500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 330uF 20% 15000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 500 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 612 mOhms | 10000 Hour | A546EG331M500A | |||
Mfr: A546HV152M450C TTI: ALC70C152EN450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 1500uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 450 VDC | 40 mm (1.575 in) | 100 mm (3.937 in) | 99 mOhms | 10000 Hour | A546EV152M450C A546HV152M450C | |||
Mfr: A784MS157M1HLAS026 TTI: A784MS157M1HLAS026 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.2 mm (0.48 in) | 26 mOhms | 1000 Hours | ||||
Mfr: LH478M035AQ2AAKPLP TTI: ELH478M035AQ2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35volts 4700uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 35 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | LH478M035AQ2AAKPLP LH478M035AQ2AA | ||||
Mfr: LH109M025AR2AAKPLP TTI: ELH109M025AR2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 10000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 25 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 2000 Hour | LH109M025AR2AAKPLP LH109M025AR2AA | ||||
Mfr: EV107M025A9HAAKPLP TTI: EEV107M025A9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 100uF 20% 340 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | EV107M025A9HAAKPLP | ||||
Mfr: SY128M016AH5AAKPLP TTI: ESY128M016AH5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1200uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 16 VDC | 10 mm | 25 mm | 23 mOhms | 4000 Hour | SY128M016AH5AAKPLP | |||
Mfr: SC227M010AE3AAKPLP TTI: ESC227M010AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 11 mm | 220 mOhms | 2000 Hour | SC227M010AE3AAKPLP | |||
Mfr: A759EK337M1AAAE018 TTI: A759EK337M1AAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 10 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 2000 Hours | ||||
Mfr: SK226M063AE3KAKPLP TTI: ESK226M063AE3KA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 6.3 mm | 11 mm | 2000 Hour | SK226M063AE3KAKPLP |