KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A542EE391M450A TTI: ALA7DA391DC450 KEMET Availability: 300In StockAluminum Electrolytic Capacitors - Snap In 450V 390uF 20% 15k Hrs AEC-Q200 | 300In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 394 mOhms | 13000 Hour | A542EE391M450A | |||
Mfr: A768MS277M1VLAV022 TTI: A768MS277M1VLAV022 KEMET Availability: 50In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 50In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hours | |||||
Mfr: A700D686M010ATE015 TTI: A700D686M010ATE015 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 10Vol 68uF 2917 2KHr ESR=15 mOhms | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 10 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: DH157M063A9PAAKPLP TTI: EDH157M063A9PAA KEMET Availability: 2,500In StockAluminum Electrolytic Capacitors - SMD 63V 150uF 20% | 2,500In Stock | Aluminum Electrolytic Capacitors | 150 uF | 63 VDC | 10 mm (0.394 in) | 2000 Hour | DH157M063A9PAAKPLP | ||||||
Mfr: A700V226M12RATE030 TTI: A700V226M12RATE030 KEMET Availability: 8,000In StockAluminum Organic Polymer Capacitors 12.5V 22uF 2917 2KHr ESR=30 mOhms | 8,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 12.5 VDC | 7.3 mm (0.287 in) | 30 mOhms | 2000 Hours | |||||
Mfr: A700V106M016ATE045 TTI: A700V106M016ATE045 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 16Vol 10uF 2917 2KHr ESR=45 mOhms | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 16 VDC | 7.3 mm (0.287 in) | 45 mOhms | 2000 Hours | |||||
Mfr: SC227M035AH1AAKPLP TTI: ESC227M035AH1AA KEMET Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 2k Hour Radial | 7,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12 mm | 69 mOhms | 2000 Hour | SC227M035AH1AAKPLP | |||
Mfr: DH106M016A9BAAKPLP TTI: EDH106M016A9BAA KEMET Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 16V 10uF 20% | 2,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 2000 Hour | CE016M0010REB-0405 | ||||||
Mfr: DK476M025A9GAAKPLP TTI: EDK476M025A9GAA KEMET Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 25V 47uF 20% | 2,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | CA025M0047RED-0605 | |||||
Mfr: A331LH223M063A TTI: ALS30A223KE063 KEMET Availability: 96In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 22000uF 20% | 96In Stock | Aluminum Electrolytic Capacitors | 22 mF | 63 VDC | 51 mm | 82 mm | 12 mOhms | 18000 Hour | A331LH223M063A | ||||
Mfr: A431TS682M350G TTI: ALS31G682NP350 KEMET Availability: 3,196In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 6800uF 20% 85C 20000Hrs | 3,196In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 350 VDC | 77 mm | 146 mm | 23 mOhms | 20000 Hour | A431TS682M350G | ||||
Mfr: A700V476M006ATE018 TTI: A700V476M006ATE018 KEMET Availability: 9,000In StockAluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=18 mOhms | 9,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 6.3 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: A700D686M008ATE015 TTI: A700D686M008ATE015 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 8Volt 68uF 2917 2KHr ESR=15 mOhms | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 8 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: DT476M050S9MAAKPLP TTI: EDT476M050S9MAA KEMET Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 20% AEC-Q200 | 3,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | DT476M050S9MAAKPLP | |||||
Mfr: A768KS477M1CLAE017 TTI: A768KS477M1CLAE017 KEMET Availability: 1,200In StockAluminum Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17 mOhms | 1,200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 8 mm | 12 mOhms | 2000 Hours | |||||
Mfr: A700D227M004ATE009 TTI: A700D227M004ATE009 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=9 mOhms | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 4 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | |||||
Mfr: A700X107M12RATE015 TTI: A700X107M12RATE015 KEMET Availability: 6,500In StockAluminum Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=15 mOhms | 6,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 12.5 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: SH228M035AM7AAKPLP TTI: ESH228M035AM7AA KEMET Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 105C 2k Hour Radial | 400In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 2000 Hour | SH228M035AM7AAKPLP | ||||
Mfr: SH475M450AH2AAKPLP TTI: ESH475M450AH2AA KEMET Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 4.7uF 105C 2k Hour Radial | 6,000In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 15 mm | 2000 Hour | SH475M450AH2AAKPLP | ||||
Mfr: A798V337M2R5RTE009 TTI: A798V337M2R5RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hours | |||||
Mfr: A700V337M2R5RTE009 TTI: A700V337M2R5RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hours | |||||
Mfr: A700V477M002RTE009 TTI: A700V477M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hours | |||||
Mfr: A783MN337M1VLAS020 TTI: A783MN337M1VLAS020 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 25V 330uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 3,000In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 20 mOhms | 4000 Hours | |||||
Mfr: A798V337M002RTE009 TTI: A798V337M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hours | |||||
Mfr: A798V477M002RTE009 TTI: A798V477M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hours |