KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A780MS157M1HLAS025 TTI: A780MS157M1HLAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 150uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.2 mm (0.48 in) | 25 mOhms | |||||
Mfr: DH226M035S9GAAKPLP TTI: EDH226M035S9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 22uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 2000 Hour | DH226M035S9GAAKPLP | ||||||
Mfr: A331TM332M400A TTI: ALS30A332NF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 3300uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 400 VDC | 77 mm | 105 mm | 49 mOhms | 20000 Hour | A331TM332M400A | ||||
Mfr: A431FD223M025A TTI: ALS31A223DB025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 mF | 25 VDC | 36 mm | 62 mm | 17 mOhms | 11000 Hour | A431FD223M025A | ||||
Mfr: LG397M200AR1AAKPLP TTI: ELG397M200AR1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volt 390uF | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 200 VDC | 40 mm (1.575 in) | 25 mm (0.984 in) | 180 mOhms | 2000 Hour | LG397M200AR1AAKPLP LG397M200AR1AA | |||
Mfr: LH478M063AR4AAKPLP TTI: ELH478M063AR4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 85C 2000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 2000 Hour | LH478M063AR4AAKPLP LH478M063AR4AA | ||||
Mfr: LH107M400AQ2AAKPLP TTI: ELH107M400AQ2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400V 20% 85C Snap in 22x30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | 582 mOhms | 2000 Hour | LH107M400AQ2AAKPLP LH107M400AQ2AAKPLP LH107M400AQ2AA | |||
Mfr: LH686M400AQ1AAKPLP TTI: ELH686M400AQ1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68uF 400V 20% 85C Snap in 22x25 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 68 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 852 mOhms | 2000 Hour | LH686M400AQ1AAKPLP LH686M400AQ1AAKPLP LH686M400AQ1AA | |||
Mfr: XV227M016A9HAAKPLP TTI: EXV227M016A9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 220uF 20% 105C Radial | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV227M016A9HAAKPLP | ||||||
Mfr: A768EB186M1HLAE048 TTI: A768EB186M1HLAE048 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=48 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 18 uF | 50 VDC | 6.3 mm | 48 mOhms | 2000 Hours | |||||
Mfr: SU336M450AM7AAKPLP TTI: ESU336M450AM7AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 33uF 105C 12k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 450 VDC | 16 mm | 25 mm | 12000 Hour | SU336M450AM7AAKPLP | ||||
Mfr: XV226M035S9DAAKPLP TTI: EXV226M035S9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 22uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 3000 Hour | XV226M035S9DAAKPLP | ||||||
Mfr: DT227M016S9MAAKPLP TTI: EDT227M016S9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 220uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | DT227M016S9MAAKPLP | |||||
Mfr: DT336M050S9MAAKPLP TTI: EDT336M050S9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 33uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | DT336M050S9MAAKPLP | |||||
Mfr: XV108M6R3A9PAAKPLP TTI: EXV108M6R3A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 1000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 6.3 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | XV108M6R3A9PAAKPLP | |||||
Mfr: LH228M063AR1AVKPLP TTI: ELH228M063AR1AV KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 2200uF 20% 85C Radial | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 63 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 2000 Hour | LH228M063AR1AVKPLP | ||||
Mfr: SC228M010AL3AAKPLP TTI: ESC228M010AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 2200uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 13 mm | 20 mm | 38 mOhms | 3000 Hour | SC228M010AL3AAKPLP | |||
Mfr: LG109M025AQ4AAKPLP TTI: ELG109M025AQ4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V 10,000uF 20% 40/+105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 25 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 2000 Hour | LG109M025AQ4AAKPLP | ||||
Mfr: A755KS827M1AAAE014 TTI: A755KS827M1AAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 820uF RAD 5KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 10 VDC | 8 mm | 12 mm (0.472 in) | 14 mOhms | 5000 Hours | ||||
Mfr: DK106M050A9GAAKPLP TTI: EDK106M050A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | DK106M050A9GAAKPLP | |||||
Mfr: A431FM152M200A TTI: ALS31A152DF200 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1500uF 200VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 200 VDC | 36 mm | 105 mm | 90 mOhms | 11000 Hour | A431FM152M200A | ||||
Mfr: A571EH471M400A TTI: ALC40A471DF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 8k Hours | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 277 mOhms | 8000 Hour | A571EH471M400A | |||
Mfr: SE105M100AC3EAKPLP TTI: ESE105M100AC3EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 1uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 100 VDC | 5 mm | 11 mm | 1000 Hour | SE105M100AC3EAKPLP | ||||
Mfr: SE477M025AH1EAKPLP TTI: ESE477M025AH1EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12 mm | 1000 Hour | SE477M025AH1EAKPLP | ||||
Mfr: ST476M025AC3AAKPLP TTI: EST476M025AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 720 mOhms | 5000 Hour | ST476M025AC3AAKPLP |