KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DH227M035A9MAAKPLP TTI: EDH227M035A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 2000 Hour | DH227M035A9MAAKPLP | ||||||
Mfr: DH476M050A9HAAKPLP TTI: EDH476M050A9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 2000 Hour | DH476M050A9HAAKPLP | ||||||
Mfr: DK475M016A9BAAKPLP TTI: EDK475M016A9BAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 4.7uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 16 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | DK475M016A9BAAKPLP | |||||
Mfr: A390FM122M450A TTI: ALS70A122DF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 1200uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 1.2 mF | 450 VDC | 36 mm | 105 mm | 146 mOhms | 11000 Hour | A390FM122M450A | ||||
Mfr: A390LH132M500A TTI: ALS70A132KE500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 1300uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 1.3 mF | 500 VDC | 51 mm | 82 mm | 154 mOhms | 18000 Hour | A390LH132M500A | ||||
Mfr: SK477M016AG3AAKPLP TTI: ESK477M016AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11 mm | 2000 Hour | SK016M0470B3F-0811 | ||||
Mfr: A759KS396M1HAAE042 TTI: A759KS396M1HAAE042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 39uF RAD 2KHr ESR=42 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 39 uF | 50 VDC | 8 mm | 12 mm (0.472 in) | 42 mOhms | 2000 Hours | ||||
Mfr: A759KS476M1JAAE068 TTI: A759KS476M1JAAE068 KEMET Aluminum Organic Polymer Capacitors 63Volt 47uF RAD 2KHr ESR=68 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 12 mm (0.472 in) | 68 mOhms | 2000 Hours | ||||
Mfr: EA750EK227M1AAA TTI: A750EK227M1AAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 2000 Hours | EA750EK227M1AAA | |||
Mfr: A758EK107M1AAAE016 TTI: A758EK107M1AAAE016 KEMET Aluminum Organic Polymer Capacitors 10Vol 100uF RAD 5KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 10 VDC | 6.3 mm | 8 mm (0.315 in) | 16 mOhms | 5000 Hours | ||||
Mfr: A759MX447M1HAAE028 TTI: A759MX447M1HAAE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 440uF RAD 2KHr ESR=28 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 440 uF | 50 VDC | 10 mm | 18 mm (0.709 in) | 28 mOhms | 2000 Hours | ||||
Mfr: A765EG337M0JLAE017 TTI: A765EG337M0JLAE017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 330uF SMD 2KHr ESR=17 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm | 7 mm (0.276 in) | 17 mOhms | 2000 Hours | ||||
Mfr: SY276M025AC2AAKPLP TTI: ESY276M025AC2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 27uF 105C 1k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 27 uF | 25 VDC | 5 mm | 7 mm | 460 mOhms | 1000 Hour | SY276M025AC2AAKPLP | |||
Mfr: SL825M400AH8AAKPLP TTI: ESL825M400AH8AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 8.2uF 105C 10k Hour Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 8.2 uF | 400 VDC | 10 mm | 16 mm | 7.5 Ohms | 10000 Hour | SL825M400AH8AAKPLP | |||
Mfr: SS107M016AC2KAKPLP TTI: ESS107M016AC2KA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 7 mm | 1000 Hour | SS107M016AC2KAKPLP | ||||
Mfr: A390LM203M100A TTI: ALS70A203KF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 20000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 20 mF | 100 VDC | 51 mm | 105 mm | 22 mOhms | 18000 Hour | A390LM203M100A | ||||
Mfr: A390TM472M500A TTI: ALS70A472NF500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 4700uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 500 VDC | 77 mm | 105 mm | 59 mOhms | 20000 Hour | A390TM472M500A | ||||
Mfr: A390TM513M100A TTI: ALS70A513NF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 51 mF | 100 VDC | 77 mm | 105 mm | 12 mOhms | 20000 Hour | A390TM513M100A | ||||
Mfr: A381TM433M100A TTI: ALS80A433NF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 43000uF 20% 9000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 43 mF | 100 VDC | 77 mm | 105 mm | 13 mOhms | 9000 Hour | A381TM433M100A | ||||
Mfr: A381LH513M040A TTI: ALS80A513KE040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 51000uF 20% 7000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 51 mF | 40 VDC | 51 mm | 82 mm | 18 mOhms | 7000 Hour | A381LH513M040A | ||||
Mfr: A481FB752M063A TTI: ALS81A752DA063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 7500uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 7.5 mF | 63 VDC | 36 mm | 52 mm | 56 mOhms | 6000 Hour | A481FB752M063A | ||||
Mfr: A490FB822M063A TTI: ALS71A822DA063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 8200uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 8.2 mF | 63 VDC | 36 mm | 52 mm | 56 mOhms | 11000 Hour | A490FB822M063A | ||||
Mfr: A390FH163M063A TTI: ALS70A163DE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 16000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 16 mF | 63 VDC | 36 mm | 82 mm | 31 mOhms | 11000 Hour | A390FH163M063A | ||||
Mfr: A390UV163M450A TTI: ALS70A163QS450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 16000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 16 mF | 450 VDC | 90 mm | 194 mm | 16 mOhms | 20000 Hour | A390UV163M450A | ||||
Mfr: A750KK108M0JAAE015 TTI: A750KK108M0JAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 8 mm (0.315 in) | 15 mOhms | 2000 Hours |