KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SL108M063AM9AAKPLP TTI: ESL108M063AM9AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 1KuF ESR=26mOhms 20% 105C/10K Hours | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 30 mm | 26 mOhms | 10000 Hour | SL108M063AM9AAKPLP | |||
Mfr: A758EK336M1EEAE040 TTI: A758EK336M1EEAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 33 uF | 25 VDC | 6.3 mm | 8 mm (0.315 in) | 40 mOhms | 5000 Hours | ||||
Mfr: SY128M016AH5AAKPLP TTI: ESY128M016AH5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1200uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 16 VDC | 10 mm | 25 mm | 23 mOhms | 4000 Hour | SY128M016AH5AAKPLP | |||
Mfr: A765EB476M1ELAE040 TTI: A765EB476M1ELAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=40 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 5.7 mm (0.224 in) | 40 mOhms | 2000 Hours | ||||
Mfr: A767KN336M1HLAE045 TTI: A767KN336M1HLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=45 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 8 mm | 9.7 mm (0.382 in) | 45 mOhms | 2000 Hours | ||||
Mfr: A765MU227M1ELAE050 TTI: A765MU227M1ELAE050 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 220uF SMD 2KHr ESR=50 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 10 mm | 12.6 mm (0.496 in) | 50 mOhms | 2000 Hours | ||||
Mfr: A390LM242M450A TTI: ALS70A242KF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 2400uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 2.4 mF | 450 VDC | 51 mm | 105 mm | 80 mOhms | 18000 Hour | A390LM242M450A | ||||
Mfr: A390FD243M040A TTI: ALS70A243DB040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 24000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 24 mF | 40 VDC | 36 mm | 62 mm | 38 mOhms | 11000 Hour | A390FD243M040A | ||||
Mfr: A390FM243M063A TTI: ALS70A243DF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 24000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 24 mF | 63 VDC | 36 mm | 105 mm | 22 mOhms | 11000 Hour | A390FM243M063A | ||||
Mfr: A390FB822M063A TTI: ALS70A822DA063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 8200uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 8.2 mF | 63 VDC | 36 mm | 52 mm | 56 mOhms | 11000 Hour | A390FB822M063A | ||||
Mfr: A390UW133M500A TTI: ALS70A133QT500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 13000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 13 mF | 500 VDC | 90 mm | 220 mm | 23 mOhms | 20000 Hour | A390UW133M500A | ||||
Mfr: A750MS567M1EAAE015 TTI: A750MS567M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF RAD 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 25 VDC | 10 mm | 12 mm (0.472 in) | 15 mOhms | 2000 Hours | ||||
Mfr: A767MU107M1HLAE027 TTI: A767MU107M1HLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=27 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 12.6 mm (0.496 in) | 27 mOhms | 2000 Hours | ||||
Mfr: DH108M050A9TAAKPLP TTI: EDH108M050A9TAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 1000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 50 VDC | 16 mm (0.63 in) | 2000 Hour | DH108M050A9TAAKPLP | ||||||
Mfr: DH108M050S9TAAKPLP TTI: EDH108M050S9TAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 1000uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 50 VDC | 16 mm (0.63 in) | 2000 Hour | DH108M050S9TAAKPLP | ||||||
Mfr: DT107M025S9HAAKPLP TTI: EDT107M025S9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 100uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DT107M025S9HAAKPLP | |||||
Mfr: DH107M025S9HAAKPLP TTI: EDH107M025S9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 100uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 2000 Hour | DH107M025S9HAAKPLP | ||||||
Mfr: DH475M035A9BAAKPLP TTI: EDH475M035A9BAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 4.7uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 2000 Hour | DH475M035A9BAAKPLP | ||||||
Mfr: DK337M035A9PAAKPLP TTI: EDK337M035A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 330uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | DK337M035A9PAAKPLP | |||||
Mfr: DT226M035S9HAAKPLP TTI: EDT226M035S9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35VDC 22uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DT226M035S9HAAKPLP | |||||
Mfr: DT227M035S9PAAKPLP TTI: EDT227M035S9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | DT227M035S9PAAKPLP | |||||
Mfr: XV476M035A9HAAKPLP TTI: EXV476M035A9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV476M035A9HAAKPLP | ||||||
Mfr: A759EK337M1AAAE018 TTI: A759EK337M1AAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 10 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A556EH561M450C TTI: ALF70C561DF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450Vol 560uF 85C 20% 15000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Press Fit | 560 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 253 mOhms | 15000 Hour | A556EH561M450C | |||
Mfr: SZ336M200AH4EAKPLP TTI: ESZ336M200AH4EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200V 33uF 20% 105C 8K Hours | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 200 VDC | 10 mm | 20 mm | 10000 Hour | SZ336M200AH4EAKPLP |