KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LH228M063AR1AVKPLP TTI: ELH228M063AR1AV KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 2200uF 20% 85C Radial | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 63 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 2000 Hour | LH228M063AR1AVKPLP | ||||
Mfr: SC228M010AL3AAKPLP TTI: ESC228M010AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 2200uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 13 mm | 20 mm | 38 mOhms | 3000 Hour | SC228M010AL3AAKPLP | |||
Mfr: ST227M025AG3AAKPLP TTI: EST227M025AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 7k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 200 mOhms | 7000 Hour | ST227M025AG3AAKPLP | |||
Mfr: LG109M025AQ4AAKPLP TTI: ELG109M025AQ4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V 10,000uF 20% 40/+105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 25 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 2000 Hour | LG109M025AQ4AAKPLP | ||||
Mfr: SY827M6R3AG8AAKPLP TTI: ESY827M6R3AG8AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 820uF 105C 3k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 6.3 VDC | 8 mm | 16 mm | 56 mOhms | 3000 Hour | SY827M6R3AG8AAKPLP | |||
Mfr: SW106M016AC3FAKPLP TTI: ESW106M016AC3FA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 10uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 5 mm | 11 mm | 3000 Hour | SW106M016AC3FAKPLP | ||||
Mfr: SW227M035AH9AAKPLP TTI: ESW227M035AH9AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF ESR80mOhms 20% 105C/5K Hours | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 80 mOhms | 5000 Hour | SW227M035AH9AAKPLP | |||
Mfr: SY107M035AG3AAKPLP TTI: ESY107M035AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 105C 3k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11 mm | 105 mOhms | 3000 Hour | SY107M035AG3AAKPLP | |||
Mfr: ESW476M025AC3AA TTI: ESW476M025AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 3000 Hour | SW476M025AC3AAKPLP | ||||
Mfr: SK336M035AC3AAKPLP TTI: ESK336M035AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 33uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | SK336M035AC3AAKPLP | ||||
Mfr: SK476M6R3AC3AAKPLP TTI: ESK476M6R3AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 47uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 6.3 VDC | 5 mm | 11 mm | 2000 Hour | SK476M6R3AC3AAKPLP | ||||
Mfr: SK688M010AM2AAKPLP TTI: ESK688M010AM2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 6800uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 6.8 mF | 10 VDC | 16 mm | 32 mm | 2000 Hour | SK688M010AM2AAKPLP | ||||
Mfr: A390TS163M250A TTI: ALS70A163NP250 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 16000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 16 mF | 250 VDC | 77 mm | 146 mm | 22 mOhms | 20000 Hour | A390TS163M250A | ||||
Mfr: A390TM274M040A TTI: ALS70A274NF040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 270 mF | 40 VDC | 77 mm | 105 mm | 9 mOhms | 20000 Hour | A390TM274M040A | ||||
Mfr: A390LM332M350A TTI: ALS70A332KF350 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 3300uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 350 VDC | 51 mm | 105 mm | 59 mOhms | 18000 Hour | A390LM332M350A | ||||
Mfr: A390FH182M250A TTI: ALS70A182DE250 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 1800uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 1.8 mF | 250 VDC | 36 mm | 82 mm | 131 mOhms | 11000 Hour | A390FH182M250A | ||||
Mfr: A390LM302M400A TTI: ALS70A302KF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 3000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 3 mF | 400 VDC | 51 mm | 105 mm | 60 mOhms | 18000 Hour | A390LM302M400A | ||||
Mfr: A390PM363M100A TTI: ALS70A363MF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 36000uF 20% 19000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 36 mF | 100 VDC | 66 mm | 105 mm | 14 mOhms | 19000 Hour | A390PM363M100A | ||||
Mfr: A390UV473M200A TTI: ALS70A473QS200 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200V 47000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 47 mF | 200 VDC | 90 mm | 194 mm | 11 mOhms | 20000 Hour | A390UV473M200A | ||||
Mfr: A390TM474M025A TTI: ALS70A474NF025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 470 mF | 25 VDC | 77 mm | 105 mm | 9 mOhms | 20000 Hour | A390TM474M025A | ||||
Mfr: A390PM913M063A TTI: ALS70A913MF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 91000uF 20% 19000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 91 mF | 63 VDC | 66 mm | 105 mm | 9 mOhms | 19000 Hour | A390PM913M063A | ||||
Mfr: SH477M050AH4AAKPLP TTI: ESH477M050AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 470uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | SH477M050AH4AAKPLP | ||||
Mfr: A767KS336M1KLAE045 TTI: A767KS336M1KLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=45 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 80 VDC | 8 mm | 12.2 mm (0.48 in) | 45 mOhms | 2000 Hours | ||||
Mfr: A784MS107M1JLAV028 TTI: A784MS107M1JLAV028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.2 mm (0.48 in) | 28 mOhms | 1000 Hours | ||||
Mfr: A783MN826M1JLAS025 TTI: A783MN826M1JLAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 82uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 82 uF | 63 VDC | 10 mm | 25 mOhms | 4000 Hours |