KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A758BG227M0JAAE018 TTI: A758BG227M0JAAE018 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms | 4,000In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 6.3 VDC | 5 mm | 7 mm (0.276 in) | 18 mOhms | 5000 Hours | ||||
Mfr: A758EK226M1EAAE050 TTI: A758EK226M1EAAE050 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 25Volt 22uF RAD 5KHr ESR=50 mOhms | 4,000In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 25 VDC | 6.3 mm | 8 mm (0.315 in) | 50 mOhms | 5000 Hours | ||||
Mfr: A765MN188M0GLAE010 TTI: A765MN188M0GLAE010 KEMET Availability: 500In Stock1,500 On Order Expected 16-Mar-27 Aluminum Organic Polymer Capacitors 4Vol 1800uF SMD 2KHr ESR=10 mOhms | 500In Stock1,500 On Order Expected 16-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 1800 uF | 4 VDC | 10 mm | 10 mm (0.394 in) | 10 mOhms | 2000 Hours | ||||
Mfr: EV476M025A9GAAKPLP TTI: EEV476M025A9GAA KEMET Availability: 1,000In Stock20,000 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - SMD 25V 47uF 20% 521 mOhms | 1,000In Stock20,000 On Order Expected 25-Feb-27 | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EV476M025A9GAAKPLP | ||||
Mfr: SK477M050AH4EAKPLP TTI: ESK477M050AH4EA KEMET Availability: 1,400In Stock6,300 On Order Expected 18-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 50V 470uF 85C 2k Hour Radial | 1,400In Stock6,300 On Order Expected 18-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | SK477M050AH4EAKPLP | ||||
Mfr: A700X107M008ATE015 TTI: A700X107M008ATE015 KEMET Availability: 3,500In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=15 mOhms | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 8 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: EV107M016S9GAAKPLP TTI: EEV107M016S9GAA KEMET Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 16V 100uF 20% AEC-Q200 | 3,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EV107M016S9GAAKPLP | ||||
Mfr: DH105M050A9BAAKPLP TTI: EDH105M050A9BAA KEMET Availability: 22,000In StockAluminum Electrolytic Capacitors - SMD 50V 1uF 20% | 22,000In Stock | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 2000 Hour | CE050M1R00REB-0405 | ||||||
Mfr: A768EB107M1ELAS036 TTI: A768EB107M1ELAS036 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 36 mOhms | 2000 Hours | |||||
Mfr: A700X227M004ATE010 TTI: A700X227M004ATE010 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=10 mOhms | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 4 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: SH475M400AH2AAKPLP TTI: ESH475M400AH2AA KEMET Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 4.7uF 105C 2k Hour Radial | 2,500In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 15 mm | 2000 Hour | SH475M400AH2AAKPLP | ||||
Mfr: A768KS476M1JLAE031 TTI: A768KS476M1JLAE031 KEMET Availability: 400In StockAluminum Organic Polymer Capacitors 63Volt 47uF SMD 2KHr ESR=31 mOhms | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 31 mOhms | 2000 Hours | |||||
Mfr: SH227M063AH4AAKPLP TTI: ESH227M063AH4AA KEMET Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 220uF 105C 2k Hour Radial | 2,400In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 2000 Hour | SH227M063AH4AAKPLP | ||||
Mfr: SC477M035AH4AAKPLP TTI: ESC477M035AH4AA KEMET Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 3k Hour Radial | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 39 mOhms | 3000 Hour | SC477M035AH4AAKPLP | |||
Mfr: A767KS106M2ALAE045 TTI: A767KS106M2ALAE045 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 100Vol 10uF SMD 2KHr ESR=45 mOhms | 2,400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 100 VDC | 8 mm | 12.2 mm (0.48 in) | 45 mOhms | 2000 Hours | ||||
Mfr: A700X157M010ATE015 TTI: A700X157M010ATE015 KEMET Availability: 9,000In StockAluminum Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=15 mOhms | 9,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 10 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: DH158M6R3A9PAAKPLP TTI: EDH158M6R3A9PAA KEMET Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 6.3V 1500uF 20% | 1,000In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 6.3 VDC | 10 mm (0.394 in) | 2000 Hour | DH158M6R3A9PAAKPLP | ||||||
Mfr: EV107M035A9HAAKPLP TTI: EEV107M035A9HAA KEMET Availability: 14,000In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 20% 340 mOhms | 14,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | EV107M035A9HAAKPLP | ||||
Mfr: SK227M050AH1EAKPLP TTI: ESK227M050AH1EA KEMET Availability: 1,400In Stock6,300 On Order Expected 10-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 85C 2k Hour Radial | 1,400In Stock6,300 On Order Expected 10-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12 mm | 2000 Hour | SK227M050AH1EAKPLP | ||||
Mfr: EV107M035S9HAAKPLP TTI: EEV107M035S9HAA KEMET Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 35V 100uF ESR340mOhm 20% 105C/2K Hrs AECQ | 5,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | EV107M035S9HAAKPLP | ||||
Mfr: A758KK827M0JAAE013 TTI: A758KK827M0JAAE013 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3Vo 820uF RAD 5KHr ESR=13 mOhms | 2,000In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 6.3 VDC | 8 mm | 8 mm (0.315 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A768EB127M1DLAS034 TTI: A768EB127M1DLAS034 KEMET Availability: 9,000In StockAluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms AECQ200 | 9,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 20 VDC | 6.3 mm | 34 mOhms | 2000 Hours | |||||
Mfr: SK107M010AC3AAKPLP TTI: ESK107M010AC3AA KEMET Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 100uF 85C 2k Hour Radial | 6,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | SK107M010AC3AAKPLP | ||||
Mfr: DK336M025A9GAAKPLP TTI: EDK336M025A9GAA KEMET Availability: 3,000In Stock7,000 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - SMD 25V 33uF 20% | 3,000In Stock7,000 On Order Expected 25-Feb-27 | Aluminum Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | DK336M025A9GAAKPLP | |||||
Mfr: A768KS187M1VLAE024 TTI: A768KS187M1VLAE024 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24 mOhms | 2,400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 24 mOhms | 2000 Hours |