KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A780MS157M1HLAS025 TTI: A780MS157M1HLAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 150uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.2 mm (0.48 in) | 25 mOhms | |||||
Mfr: A780KS397M1ELAS025 TTI: A780KS397M1ELAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 390uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 25 VDC | 8 mm | 12.2 mm (0.48 in) | 25 mOhms | |||||
Mfr: SW477M016AG4AAKPLP TTI: ESW477M016AG4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 105C 4k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 15 mm | 85 mOhms | 4000 Hour | SW477M016AG4AAKPLP | |||
Mfr: A663HJ472M100A TTI: ALT22A472DD100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 4700uF 85C 26k Hour Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 4.7 mF | 100 VDC | 40 mm | 55 mm | 26000 Hour | A663HJ472M100A | ||||
Mfr: SK107M050AG3EAKPLP TTI: ESK107M050AG3EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11 mm | 2000 Hour | SK050M0100A3F-0811 | ||||
Mfr: SK108M025AH4AAKPLP TTI: ESK108M025AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | SK108M025AH4AAKPLP | ||||
Mfr: SK477M025AH1AAKPLP TTI: ESK477M025AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12 mm | 2000 Hour | SK477M025AH1AAKPLP | ||||
Mfr: A331LM152M450A TTI: ALS30A152KF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 1500uF 85 deg C Screw Term | 0In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 450 VDC | 51 mm | 105 mm | 81 mOhms | 18000 Hour | A331LM152M450A | ||||
Mfr: A622EJ103M063A TTI: ALP22A103CD063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10000uF 85C 18k Hour Radial | 0In Stock | Low ESR Electrolytic Capacitors | PC Pin | 10 mF | 63 VDC | 35 mm | 55 mm | 18000 Hour | A622EJ103M063A | ||||
Mfr: SK107M050AG3AAKPLP TTI: ESK107M050AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11 mm | 2000 Hour | SK107M050AG3AAKPLP | ||||
Mfr: A331FB222M100A TTI: ALS30A222DA100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 2200uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 100 VDC | 36 mm | 52 mm | 69 mOhms | 11000 Hour | A331FB222M100A | ||||
Mfr: A561EH471M450A TTI: PEH534YDG3470M2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 470uF 105 deg C snap in | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 180 mOhms | 4000 Hour | A561EH471M450A | |||
Mfr: A331TM103M200A TTI: ALS30A103NF200 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 10000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 200 VDC | 77 mm | 105 mm | 28 mOhms | 20000 Hour | A331TM103M200A | ||||
Mfr: A331LH222M250A TTI: ALS30A222KE250 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 2200uF 10% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 250 VDC | 51 mm | 82 mm | 69 mOhms | 18000 Hour | A331LH222M250A | ||||
Mfr: A521HK681M400C TTI: ALC10C681EH400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 680uF 20% 85C 15000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 177 mOhms | 18000 Hour | A521HK681M400C | |||
Mfr: A372GC222Q063A TTI: PEH169MA4220QU2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 2200uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 2.2 mF | 63 VDC | 36.6 mm | 51.5 mm | 23 mOhms | 14000 Hour | A372GC222Q063A | ||||
Mfr: A331PM222M450A TTI: ALS30A222MF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 2200uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 450 VDC | 66 mm | 105 mm | 67 mOhms | 19000 Hour | A331PM222M450A | ||||
Mfr: A331LH471M500A TTI: ALS30A471KE500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 470uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 500 VDC | 51 mm | 82 mm | 365 mOhms | 18000 Hour | A331LH471M500A | ||||
Mfr: A431FH103M063A TTI: ALS31A103DE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 63VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 63 VDC | 36 mm | 82 mm | 17 mOhms | 11000 Hour | A431FH103M063A | ||||
Mfr: A431FH472M100A TTI: ALS31A472DE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 100 VDC | 36 mm | 82 mm | 33 mOhms | 11000 Hour | A431FH472M100A | ||||
Mfr: SE228M035AM7AAKPLP TTI: ESE228M035AM7AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 1000 Hour | SE228M035AM7AAKPLP | ||||
Mfr: SH477M035AL3AAKPLP TTI: ESH477M035AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 13 mm | 20 mm | 2000 Hour | SH477M035AL3AAKPLP | ||||
Mfr: SH107M025AE3AAKPLP TTI: ESH107M025AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 2000 Hour | SH107M025AE3AAKPLP | ||||
Mfr: SH107M050AG3AAKPLP TTI: ESH107M050AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11 mm | 2000 Hour | SH107M050AG3AAKPLP | ||||
Mfr: SH107M063AH1AAKPLP TTI: ESH107M063AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12 mm | 2000 Hour | SH107M063AH1AAKPLP |