KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A331FD151M500A TTI: ALS30A151DB500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 150uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 150 uF | 500 VDC | 36 mm | 62 mm | 930 mOhms | 11000 Hour | A331FD151M500A | ||||
Mfr: A431FB222M100A TTI: ALS31A222DA100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 100 VDC | 36 mm | 52 mm | 69 mOhms | 11000 Hour | A431FB222M100A | ||||
Mfr: A431LH103M100A TTI: ALS31A103KE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 100 VDC | 51 mm | 82 mm | 28 mOhms | 18000 Hour | A431LH103M100A | ||||
Mfr: A431TM222M450A TTI: ALS31A222NF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 450VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 450 VDC | 77 mm | 105 mm | 59 mOhms | 20000 Hour | A431TM222M450A | ||||
Mfr: DK226M016A9DAAKPLP TTI: EDK226M016A9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 22uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | DK226M016A9DAAKPLP | |||||
Mfr: SW107M010AC3AAKPLP TTI: ESW107M010AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 100uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 3000 Hour | SW107M010AC3AAKPLP | ||||
Mfr: DK106M050A9GAAKPLP TTI: EDK106M050A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | DK106M050A9GAAKPLP | |||||
Mfr: SC108M035AL4AAKPLP TTI: ESC108M035AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 13 mm | 25 mm | 29 mOhms | 3000 Hour | SC108M035AL4AAKPLP | |||
Mfr: SE475M400AH1AAKPLP TTI: ESE475M400AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 4.7uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 12 mm | 1000 Hour | SE475M400AH1AAKPLP | ||||
Mfr: SK106M100AE3EAKPLP TTI: ESK106M100AE3EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11 mm | 2000 Hour | SK106M100AE3EAKPLP | ||||
Mfr: SX108M035AK2AAKPLP TTI: ESX108M035AK2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12 mm | 30 mm | 5000 Hour | SX108M035AK2AAKPLP | ||||
Mfr: SC227M035AH1EAKPLP TTI: ESC227M035AH1EA KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12 mm | 690 mOhms | 2000 Hour | SC227M035AH1EAKPLP | |||
Mfr: SE477M025AH1EAKPLP TTI: ESE477M025AH1EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12 mm | 1000 Hour | SE477M025AH1EAKPLP | ||||
Mfr: SK105M250AE3AAKPLP TTI: ESK105M250AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250V 1uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 250 VDC | 6.3 mm | 11 mm | 2000 Hour | SK105M250AE3AAKPLP | ||||
Mfr: SK107M6R3AC3AAKPLP TTI: ESK107M6R3AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 100uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 6.3 VDC | 5 mm | 11 mm | 2000 Hour | SK107M6R3AC3AAKPLP | ||||
Mfr: SE105M100AC3EAKPLP TTI: ESE105M100AC3EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 1uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 100 VDC | 5 mm | 11 mm | 1000 Hour | SE105M100AC3EAKPLP | ||||
Mfr: SH108M050AL4AAKPLP TTI: ESH108M050AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 13 mm | 25 mm | 2000 Hour | SH108M050AL4AAKPLP | ||||
Mfr: SK477M6R3AE3AAKPLP TTI: ESK477M6R3AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 470uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 6.3 VDC | 6.3 mm | 11 mm | 2000 Hour | SK477M6R3AE3AAKPLP | ||||
Mfr: SS107M025AE2AAKPLP TTI: ESS107M025AE2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 7 mm | 1000 Hour | SS107M025AE2AAKPLP | ||||
Mfr: ST476M025AC3AAKPLP TTI: EST476M025AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 720 mOhms | 5000 Hour | ST476M025AC3AAKPLP | |||
Mfr: SX477M025AH2EAKPLP TTI: ESX477M025AH2EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 15 mm | 3000 Hour | SX477M025AH2EAKPLP | ||||
Mfr: EV106M035A9DAAKPLP TTI: EEV106M035A9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 10uF 20% 1 Ohms | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 1 Ohms | 2000 Hour | EV106M035A9DAAKPLP | ||||
Mfr: EV107M035A9MAAKPLP TTI: EEV107M035A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 20% 160 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV107M035A9MAAKPLP | ||||
Mfr: LH229M025AS4AAKPLP TTI: ELH229M025AS4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 25 Volts 0.2 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 25 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 2000 Hour | LH229M025AS4AAKPLP LH229M025AS4AA | ||||
Mfr: DK106M025A9DAAKPLP TTI: EDK106M025A9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | DK106M025A9DAAKPLP |