KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SH477M050AH4AAKPLP TTI: ESH477M050AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 470uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | SH477M050AH4AAKPLP | ||||
Mfr: A767KS336M1KLAE045 TTI: A767KS336M1KLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=45 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 80 VDC | 8 mm | 12.2 mm (0.48 in) | 45 mOhms | 2000 Hours | ||||
Mfr: A784MS107M1JLAV028 TTI: A784MS107M1JLAV028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.2 mm (0.48 in) | 28 mOhms | 1000 Hours | ||||
Mfr: A783MN826M1JLAS025 TTI: A783MN826M1JLAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 82uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 82 uF | 63 VDC | 10 mm | 25 mOhms | 4000 Hours | |||||
Mfr: A542HG331M600A TTI: ALA7DA331EE600 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V 330uF 20% 18K Hrs AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 600 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | 399 mOhms | 15000 Hour | A542HG331M600A | |||
Mfr: SK226M100AE3AAKPLP TTI: ESK226M100AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 6.3 mm | 11 mm | 2000 Hour | |||||
Mfr: LG397M200AR1AAKPLP TTI: ELG397M200AR1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volt 390uF | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 200 VDC | 40 mm (1.575 in) | 25 mm (0.984 in) | 180 mOhms | 2000 Hour | LG397M200AR1AAKPLP LG397M200AR1AA | |||
Mfr: DK107M016A9GAAKPLP TTI: EDK107M016A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | DK107M016A9GAAKPLP | |||||
Mfr: EV686M025A9GAAKPLP TTI: EEV686M025A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 68uF 20% 520 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EV686M025A9GAAKPLP | ||||
Mfr: SH476M100AH2AAKPLP TTI: ESH476M100AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 47uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 15 mm | 2000 Hour | SH476M100AH2AAKPLP | ||||
Mfr: A663EJ103M063A TTI: ALT22A103CD063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10000uF 85C 18k Hour Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 10 mF | 63 VDC | 35 mm | 55 mm | 18000 Hour | A663EJ103M063A | ||||
Mfr: SY108M035AL4AAKPLP TTI: ESY108M035AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 5k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 13 mm | 25 mm | 18 mOhms | 5000 Hour | SY108M035AL4AAKPLP | |||
Mfr: SH227M010AE3AAKPLP TTI: ESH227M010AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 11 mm | 2000 Hour | SH227M010AE3AAKPLP | ||||
Mfr: A622HN153M063A TTI: ALP22A153DE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 15000uF 85C 26k Hour Radial | 0In Stock | Low ESR Electrolytic Capacitors | PC Pin | 15 mF | 63 VDC | 40 mm | 75 mm | 26000 Hour | A622HN153M063A | ||||
Mfr: LH107M400AQ2AAKPLP TTI: ELH107M400AQ2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400V 20% 85C Snap in 22x30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | 582 mOhms | 2000 Hour | LH107M400AQ2AAKPLP LH107M400AQ2AAKPLP LH107M400AQ2AA | |||
Mfr: LH686M400AQ1AAKPLP TTI: ELH686M400AQ1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68uF 400V 20% 85C Snap in 22x25 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 68 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 852 mOhms | 2000 Hour | LH686M400AQ1AAKPLP LH686M400AQ1AAKPLP LH686M400AQ1AA | |||
Mfr: SY337M035AH2AAKPLP TTI: ESY337M035AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 15 mm | 38 mOhms | 4000 Hour | SY337M035AH2AAKPLP | |||
Mfr: XV476M016A9GAAKPLP TTI: EXV476M016A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV476M016A9GAAKPLP | ||||||
Mfr: SC477M035AH4EAKPLP TTI: ESC477M035AH4EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 39 mOhms | 3000 Hour | SC477M035AH4EAKPLP | |||
Mfr: PEH169MA433VMU2 TTI: PEH169MA433VMU2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 3300uF 20% 14000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 3.3 mF | 63 VDC | 36.6 mm | 51.5 mm | 30 mOhms | 14000 Hour | A371GC332M063AV00V | ||||
Mfr: A331LH103M100A TTI: ALS30A103KE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 0.01F 20% Screw Terminal | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 100 VDC | 51 mm | 82 mm | 28 mOhms | 18000 Hour | A331LH103M100A | ||||
Mfr: A472GK472Q063A TTI: PEH169MD4470QB2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 4700uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 4.7 mF | 63 VDC | 36.6 mm | 94.5 mm | 22 mOhms | 14000 Hour | A472GK472Q063A | ||||
Mfr: A521DE472M063A TTI: ALC10A472CC063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 13k Hours | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 91 mOhms | 13000 Hour | A521DE472M063A | |||
Mfr: A331FM473M025A TTI: ALS30A473DF025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 47000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 mF | 25 VDC | 36 mm | 105 mm | 9 mOhms | 11000 Hour | A331FM473M025A | ||||
Mfr: A431FD223M025A TTI: ALS31A223DB025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 mF | 25 VDC | 36 mm | 62 mm | 17 mOhms | 11000 Hour | A431FD223M025A |