KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SK106M016AC3AAKPLP TTI: ESK106M016AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 10uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | SK106M016AC3AAKPLP | ||||
Mfr: SH225M450AH1AAKPLP TTI: ESH225M450AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 2.2uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 450 VDC | 10 mm | 12 mm | 2000 Hour | SH225M450AH1AAKPLP | ||||
Mfr: EV337M016A9MAAKPLP TTI: EEV337M016A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 330uF 20% 160 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV337M016A9MAAKPLP | ||||
Mfr: LG108M250AT4AAKPLP TTI: ELG108M250AT4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C Snap in 35x40 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 250 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 90 mOhms | 2000 Hour | LG108M250AT4AAKPLP LG108M250AT4AAKPLP LG108M250AT4AA | |||
0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV226M050A9HAAKPLP | |||||||
Mfr: SY227M050AH2AAKPLP TTI: ESY227M050AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 15 mm | 42 mOhms | 4000 Hour | SY227M050AH2AAKPLP | |||
Mfr: SC226M035AC3AAKPLP TTI: ESC226M035AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 22uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 11 mm | 600 mOhms | 2000 Hour | SC226M035AC3AAKPLP | |||
Mfr: SK477M063AL4EAKPLP TTI: ESK477M063AL4EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 470uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 13 mm | 25 mm | 2000 Hour | SK477M063AL4EAKPLP | ||||
Mfr: SK478M035AN2AAKPLP TTI: ESK478M035AN2AA KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 4700uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 36 mm | 2000 Hour | SK478M035AN2AAKPLP | ||||
Mfr: SK225M100AC3AAKPLP TTI: ESK225M100AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 2.2uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | SK225M100AC3AAKPLP | ||||
Mfr: SK228M025AL4EAKPLP TTI: ESK228M025AL4EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 2200uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 13 mm | 25 mm | 2000 Hour | SK228M025AL4EAKPLP | ||||
Mfr: SK106M063AC3AAKPLP TTI: ESK106M063AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | SK106M063AC3AAKPLP | ||||
Mfr: A390FM823M025A TTI: ALS70A823DF025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 82000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 82 mF | 25 VDC | 36 mm | 105 mm | 20 mOhms | 11000 Hour | A390FM823M025A | ||||
Mfr: ST158M6R3AG6AAKPLP TTI: EST158M6R3AG6AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 1500uF 105C 6k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1.5 mF | 6.3 VDC | 8 mm | 20 mm | 110 mOhms | 6000 Hour | ST158M6R3AG6AAKPLP | |||
Mfr: SH477M100AM2AAKPLP TTI: ESH477M100AM2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 470uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 32 mm | 2000 Hour | SH477M100AM2AAKPLP | ||||
Mfr: SK106M016AC3KAKPLP TTI: ESK106M016AC3KA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 10uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | SK106M016AC3KAKPLP | ||||
Mfr: ST827M025AH5AAKPLP TTI: EST827M025AH5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 820uF 105C 7k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 820 uF | 25 VDC | 10 mm | 25 mm | 52 mOhms | 7000 Hour | ST827M025AH5AAKPLP | |||
Mfr: SK108M010AH2AAKPLP TTI: ESK108M010AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 1000uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 15 mm | 2000 Hour | SK108M010AH2AAKPLP | ||||
Mfr: SK225M050AC3KAKPLP TTI: ESK225M050AC3KA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 2.2uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SK225M050AC3KAKPLP | ||||
Mfr: SW685M100AC3AAKPLP TTI: ESW685M100AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 6.8uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 6.8 uF | 100 VDC | 5 mm | 11 mm | 3000 Hour | SW685M100AC3AAKPLP | ||||
Mfr: SW826M035AE4AAKPLP TTI: ESW826M035AE4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 82uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 82 uF | 35 VDC | 6.3 mm | 15 mm | 3000 Hour | SW826M035AE4AAKPLP | ||||
Mfr: SK227M6R3AC3AAKPLP TTI: ESK227M6R3AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 220uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 6.3 VDC | 5 mm | 11 mm | 2000 Hour | SK227M6R3AC3AAKPLP | ||||
Mfr: SK337M6R3AE3AAKPLP TTI: ESK337M6R3AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 330uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 6.3 VDC | 6.3 mm | 11 mm | 2000 Hour | SK337M6R3AE3AAKPLP | ||||
Mfr: SY226M063AE3AAKPLP TTI: ESY226M063AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 22uF 105C 2k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 6.3 mm | 11 mm | 880 mOhms | 2000 Hour | SY226M063AE3AAKPLP | |||
Mfr: SY227M025AG3AAKPLP TTI: ESY227M025AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 3k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 72 mOhms | 3000 Hour | SY227M025AG3AAKPLP |