KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SY477M025AH2AAKPLP TTI: ESY477M025AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 15 mm | 38 mOhms | 4000 Hour | SY477M025AH2AAKPLP | |||
Mfr: DK227M025A9MAAKPLP TTI: EDK227M025A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 220uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | CA025M0220REF-0810 | |||||
Mfr: PEH205GA5180QU0 TTI: PEH205GA5180QU0 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16volts 18000uF Screw Terminal | 0In Stock | Aluminum Electrolytic Capacitors | 18 mF | 16 VDC | 35 mm | 51.5 mm | 23 mOhms | 8000 Hour | A361EB183Q016AVP00 | ||||
Mfr: SH685M063AC3AAKPLP TTI: ESH685M063AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 6.8uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 6.8 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | SH685M063AC3AAKPLP | ||||
Mfr: SH227M050AH2AAKPLP TTI: ESH227M050AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 15 mm | 2000 Hour | SH227M050AH2AAKPLP | ||||
Mfr: SH228M025AM7AAKPLP TTI: ESH228M025AM7AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 2200uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 16 mm | 25 mm | 2000 Hour | SH228M025AM7AAKPLP | ||||
Mfr: SK337M050AH4AAKPLP TTI: ESK337M050AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 330uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | SK337M050AH4AAKPLP | ||||
Mfr: SW226M100AG3AAKPLP TTI: ESW226M100AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 22uF 105C 4k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 8 mm | 11 mm | 4000 Hour | SW226M100AG3AAKPLP | ||||
Mfr: SW227M025AG3AAKPLP TTI: ESW227M025AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 4k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 4000 Hour | SW227M025AG3AAKPLP | ||||
Mfr: SY108M010AH2EAKPLP TTI: ESY108M010AH2EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 1000uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 15 mm | 38 mOhms | 4000 Hour | SY108M010AH2EAKPLP | |||
Mfr: SY228M016AL4AAKPLP TTI: ESY228M016AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 105C 5k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 13 mm | 25 mm | 18 mOhms | 5000 Hour | SY228M016AL4AAKPLP | |||
Mfr: SC105M050AC3AAKPLP TTI: ESC105M050AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1uF 105C 2k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SC105M050AC3AAKPLP | ||||
Mfr: SH228M050AN2AAKPLP TTI: ESH228M050AN2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 36 mm | 2000 Hour | SE050M2200B7F-1836 | ||||
Mfr: SE475M400AH9AAKPLP TTI: ESE475M400AH9AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 4.7uF 20% 1000Hrs | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 14 mm | 1000 Hour | SE475M400AH9AAKPLP | ||||
Mfr: SL225M250AE3AAKPLP TTI: ESL225M250AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250V 2.2uF 105C 8KHr 20% LS=2.5mm | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 2.2 uF | 250 VDC | 6.3 mm | 11 mm | 10.15 Ohms | 10000 Hour | SL225M250AE3AAKPLP | |||
Mfr: SL475M250AGMAAKPLP TTI: ESL475M250AGMAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250Vo 4.7uF 105C 20% 10K Hr LS=3.5mm | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 4.7 uF | 250 VDC | 8 mm | 11.5 mm | 10.15 Ohms | 10000 Hour | SL475M250AGMAAKPLP | |||
Mfr: A759EA106M1JAAE060 TTI: A759EA106M1JAAE060 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 63 VDC | 6.3 mm | 5 mm (0.197 in) | 60 mOhms | 2000 Hours | ||||
Mfr: A759KS107M1EAAE025 TTI: A759KS107M1EAAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 25 VDC | 8 mm | 12 mm (0.472 in) | 25 mOhms | 2000 Hours | ||||
Mfr: A765MN687M1ALAE013 TTI: A765MN687M1ALAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 680uF SMD 2KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 10 VDC | 10 mm | 10 mm (0.394 in) | 13 mOhms | 2000 Hours | ||||
Mfr: A766EB396M1CLAE037 TTI: A766EB396M1CLAE037 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 16 VDC | 6.3 mm | 5.7 mm (0.224 in) | 37 mOhms | 5000 Hours | ||||
Mfr: A750EQ567M1AAAE012 TTI: A750EQ567M1AAAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 560uF RAD 2KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 10 VDC | 6.3 mm | 11 mm (0.433 in) | 12 mOhms | 2000 Hours | ||||
Mfr: A750KR687M0GAAE007 TTI: A750KR687M0GAAE007 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 680uF RAD 2KHr ESR=7 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 4 VDC | 8 mm | 11.5 mm (0.453 in) | 7 mOhms | 2000 Hours | ||||
Mfr: A750MV277M1HAAE018 TTI: A750MV277M1HAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 270uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 50 VDC | 10 mm | 14 mm (0.551 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A750MV397M1VAAE020 TTI: A750MV397M1VAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 390uF RAD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 390 uF | 35 VDC | 10 mm | 14 mm (0.551 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A750MW567M1VAAE018 TTI: A750MW567M1VAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 560uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 35 VDC | 10 mm | 16 mm (0.63 in) | 18 mOhms | 2000 Hours |