KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SY108M035AL4AAKPLP TTI: ESY108M035AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 5k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 13 mm | 25 mm | 18 mOhms | 5000 Hour | SY108M035AL4AAKPLP | |||
Mfr: SH227M010AE3AAKPLP TTI: ESH227M010AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 11 mm | 2000 Hour | SH227M010AE3AAKPLP | ||||
Mfr: A622HN153M063A TTI: ALP22A153DE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 15000uF 85C 26k Hour Radial | 0In Stock | Low ESR Electrolytic Capacitors | PC Pin | 15 mF | 63 VDC | 40 mm | 75 mm | 26000 Hour | A622HN153M063A | ||||
Mfr: LH107M400AQ2AAKPLP TTI: ELH107M400AQ2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400V 20% 85C Snap in 22x30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | 582 mOhms | 2000 Hour | LH107M400AQ2AAKPLP LH107M400AQ2AAKPLP LH107M400AQ2AA | |||
Mfr: LH686M400AQ1AAKPLP TTI: ELH686M400AQ1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68uF 400V 20% 85C Snap in 22x25 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 68 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 852 mOhms | 2000 Hour | LH686M400AQ1AAKPLP LH686M400AQ1AAKPLP LH686M400AQ1AA | |||
Mfr: SY337M035AH2AAKPLP TTI: ESY337M035AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 15 mm | 38 mOhms | 4000 Hour | SY337M035AH2AAKPLP | |||
Mfr: XV476M016A9GAAKPLP TTI: EXV476M016A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV476M016A9GAAKPLP | ||||||
Mfr: SC477M035AH4EAKPLP TTI: ESC477M035AH4EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 39 mOhms | 3000 Hour | SC477M035AH4EAKPLP | |||
Mfr: PEH169MA433VMU2 TTI: PEH169MA433VMU2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 3300uF 20% 14000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 3.3 mF | 63 VDC | 36.6 mm | 51.5 mm | 30 mOhms | 14000 Hour | A371GC332M063AV00V | ||||
Mfr: A331LH103M100A TTI: ALS30A103KE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 0.01F 20% Screw Terminal | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 100 VDC | 51 mm | 82 mm | 28 mOhms | 18000 Hour | A331LH103M100A | ||||
Mfr: A472GK472Q063A TTI: PEH169MD4470QB2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 4700uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 4.7 mF | 63 VDC | 36.6 mm | 94.5 mm | 22 mOhms | 14000 Hour | A472GK472Q063A | ||||
Mfr: A521DE472M063A TTI: ALC10A472CC063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 13k Hours | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 91 mOhms | 13000 Hour | A521DE472M063A | |||
Mfr: A331FM473M025A TTI: ALS30A473DF025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 47000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 mF | 25 VDC | 36 mm | 105 mm | 9 mOhms | 11000 Hour | A331FM473M025A | ||||
Mfr: A431FD223M025A TTI: ALS31A223DB025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 mF | 25 VDC | 36 mm | 62 mm | 17 mOhms | 11000 Hour | A431FD223M025A | ||||
Mfr: A431FB103M040A TTI: ALS31A103DA040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 40VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 40 VDC | 36 mm | 52 mm | 23 mOhms | 11000 Hour | A431FB103M040A | ||||
Mfr: A571EH471M400A TTI: ALC40A471DF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 8k Hours | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 277 mOhms | 8000 Hour | A571EH471M400A | |||
Mfr: A431TM103M200A TTI: ALS31A103NF200 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 200VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 200 VDC | 77 mm | 105 mm | 28 mOhms | 20000 Hour | A431TM103M200A | ||||
Mfr: A431PM222M400A TTI: ALS31A222MF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 400VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 400 VDC | 66 mm | 105 mm | 62 mOhms | 19000 Hour | A431PM222M400A | ||||
Mfr: A472GC103Q016A TTI: PEH169GA5100QB2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16V 10000uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 10 mF | 16 VDC | 36.6 mm | 51.5 mm | 22 mOhms | 14000 Hour | A472GC103Q016A | ||||
Mfr: A451GF223M025A TTI: PEH200HC5220MB2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 22 mF | 25 VDC | 36.6 mm | 73.5 mm | 17 mOhms | 10000 Hour | A451GF223M025A | ||||
Mfr: A331TM332M400A TTI: ALS30A332NF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 3300uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 400 VDC | 77 mm | 105 mm | 49 mOhms | 20000 Hour | A331TM332M400A | ||||
Mfr: A431PM223M100A TTI: ALS31A223MF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 mF | 100 VDC | 66 mm | 105 mm | 13 mOhms | 19000 Hour | A431PM223M100A | ||||
Mfr: A431FM152M200A TTI: ALS31A152DF200 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1500uF 200VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 200 VDC | 36 mm | 105 mm | 90 mOhms | 11000 Hour | A431FM152M200A | ||||
Mfr: A331FD682M063A TTI: ALS30A682DB063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 6800uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 63 VDC | 36 mm | 62 mm | 26 mOhms | 11000 Hour | A331FD682M063A | ||||
Mfr: A331TN472M450A TTI: ALS30A472NJ450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 4700uF 85 deg C Screw Term | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 450 VDC | 77 mm | 115 mm | 30 mOhms | 20000 Hour | A331TN472M450A |