KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A546DD472M063A TTI: ALC70A472CB063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 13000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 81.08 mOhms | 13000 Hour | A546DD472M063A | |||
Mfr: LG478M050AS2AAKPLP TTI: ELG478M050AS2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 4700uF 20% 105C 2000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | LG478M050AS2AAKPLP LG478M050AS2AA | ||||
Mfr: LG109M035AR5AAKPLP TTI: ELG109M035AR5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 0.01F 20% 105C 2000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 35 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 2000 Hour | LG109M035AR5AAKPLP LG109M035AR5AA | ||||
Mfr: LH109M035AR4AAKPLP TTI: ELH109M035AR4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 0.01F 20% 85C 12000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 35 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 2000 Hour | LH109M035AR4AAKPLP LH109M035AR4AA | ||||
Mfr: A759KS335M2EAAE512 TTI: A759KS335M2EAAE512 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 3.3uF RAD 2KHr ESR=512 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 3.3 uF | 250 VDC | 8 mm | 12 mm (0.472 in) | 512 mOhms | 2000 Hours | ||||
Mfr: A755MS277M1EAAE015 TTI: A755MS277M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 270uF RAD 5KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 25 VDC | 10 mm | 12 mm (0.472 in) | 15 mOhms | 5000 Hours | ||||
Mfr: A767MU227M1VLAE028 TTI: A767MU227M1VLAE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=28 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm | 12.6 mm (0.496 in) | 28 mOhms | 2000 Hours | ||||
Mfr: A758KK227M1CAAE014 TTI: A758KK227M1CAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 220uF RAD 5KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 8 mm (0.315 in) | 14 mOhms | 5000 Hours | ||||
Mfr: A765KH337M1ALAE017 TTI: A765KH337M1ALAE017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 330uF SMD 2KHr ESR=17 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 8 mm | 7.5 mm (0.295 in) | 17 mOhms | 2000 Hours | ||||
Mfr: A750KK107M1EAAE040 TTI: A750KK107M1EAAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=40 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 25 VDC | 8 mm | 8 mm (0.315 in) | 40 mOhms | 2000 Hours | ||||
Mfr: A750KK687M0JAAE016 TTI: A750KK687M0JAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 6.3 VDC | 8 mm | 8 mm (0.315 in) | 16 mOhms | 2000 Hours | ||||
Mfr: DT107M025S9MAAKPLP TTI: EDT107M025S9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 100uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | DT107M025S9MAAKPLP | |||||
Mfr: A390LH753M040A TTI: ALS70A753KE040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 75000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 75 mF | 40 VDC | 51 mm | 82 mm | 18 mOhms | 18000 Hour | A390LH753M040A | ||||
Mfr: A768EB396M1GLAE045 TTI: A768EB396M1GLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 40 VDC | 6.3 mm | 45 mOhms | 2000 Hours | |||||
Mfr: SH228M050AM3AAKPLP TTI: ESH228M050AM3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 36 mm | 2000 Hour | SH228M050AM3AAKPLP | ||||
Mfr: SH475M050AC3KAKPLP TTI: ESH475M050AC3KA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 4.7uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SH475M050AC3KAKPLP | ||||
Mfr: SH475M350AH2AAKPLP TTI: ESH475M350AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350V 4.7uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 350 VDC | 10 mm | 15 mm | 2000 Hour | SH475M350AH2AAKPLP | ||||
Mfr: SH476M010AC3AAKPLP TTI: ESH476M010AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 47uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | SH476M010AC3AAKPLP | ||||
Mfr: SY687M025AH4AAKPLP TTI: ESY687M025AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 680uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 20 mm | 26 mOhms | 4000 Hour | SY687M025AH4AAKPLP | |||
Mfr: SE477M016AG3AAKPLP TTI: ESE477M016AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11 mm | 1000 Hour | SE477M016AG3AAKPLP | ||||
Mfr: ST687M035AL3AAKPLP TTI: EST687M035AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 680uF 105C 10k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 13 mm | 20 mm | 46 mOhms | 10000 Hour | ST687M035AL3AAKPLP | |||
Mfr: SK107M016AE3KAKPLP TTI: ESK107M016AE3KA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 11 mm | 2000 Hour | SK107M016AE3KAKPLP | ||||
Mfr: SK107M050AH1AAKPLP TTI: ESK107M050AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 12 mm | 2000 Hour | SK107M050AH1AAKPLP | ||||
Mfr: SK226M6R3AC3AAKPLP TTI: ESK226M6R3AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 6.3 VDC | 5 mm | 11 mm | 2000 Hour | SK226M6R3AC3AAKPLP | ||||
Mfr: ESW476M016AC3AA TTI: ESW476M016AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 47uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 5 mm | 11 mm | 3000 Hour | SW476M016AC3AAKPLP |