KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SC105M050AC3AAKPLP TTI: ESC105M050AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1uF 105C 2k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SC105M050AC3AAKPLP | ||||
Mfr: SH228M050AN2AAKPLP TTI: ESH228M050AN2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 36 mm | 2000 Hour | SE050M2200B7F-1836 | ||||
Mfr: SE475M400AH9AAKPLP TTI: ESE475M400AH9AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 4.7uF 20% 1000Hrs | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 14 mm | 1000 Hour | SE475M400AH9AAKPLP | ||||
Mfr: SL225M250AE3AAKPLP TTI: ESL225M250AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250V 2.2uF 105C 8KHr 20% LS=2.5mm | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 2.2 uF | 250 VDC | 6.3 mm | 11 mm | 10.15 Ohms | 10000 Hour | SL225M250AE3AAKPLP | |||
Mfr: SL475M250AGMAAKPLP TTI: ESL475M250AGMAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250Vo 4.7uF 105C 20% 10K Hr LS=3.5mm | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 4.7 uF | 250 VDC | 8 mm | 11.5 mm | 10.15 Ohms | 10000 Hour | SL475M250AGMAAKPLP | |||
Mfr: A759EA106M1JAAE060 TTI: A759EA106M1JAAE060 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 63 VDC | 6.3 mm | 5 mm (0.197 in) | 60 mOhms | 2000 Hours | ||||
Mfr: A759KS107M1EAAE025 TTI: A759KS107M1EAAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 25 VDC | 8 mm | 12 mm (0.472 in) | 25 mOhms | 2000 Hours | ||||
Mfr: A765MN687M1ALAE013 TTI: A765MN687M1ALAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 680uF SMD 2KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 10 VDC | 10 mm | 10 mm (0.394 in) | 13 mOhms | 2000 Hours | ||||
Mfr: A766EB396M1CLAE037 TTI: A766EB396M1CLAE037 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 16 VDC | 6.3 mm | 5.7 mm (0.224 in) | 37 mOhms | 5000 Hours | ||||
Mfr: A750EQ567M1AAAE012 TTI: A750EQ567M1AAAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 560uF RAD 2KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 10 VDC | 6.3 mm | 11 mm (0.433 in) | 12 mOhms | 2000 Hours | ||||
Mfr: A750KR687M0GAAE007 TTI: A750KR687M0GAAE007 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 680uF RAD 2KHr ESR=7 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 4 VDC | 8 mm | 11.5 mm (0.453 in) | 7 mOhms | 2000 Hours | ||||
Mfr: A750MV277M1HAAE018 TTI: A750MV277M1HAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 270uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 50 VDC | 10 mm | 14 mm (0.551 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A750MV397M1VAAE020 TTI: A750MV397M1VAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 390uF RAD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 390 uF | 35 VDC | 10 mm | 14 mm (0.551 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A750MW567M1VAAE018 TTI: A750MW567M1VAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 560uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 35 VDC | 10 mm | 16 mm (0.63 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A758KR477M1AAAE011 TTI: A758KR477M1AAAE011 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 5KHr ESR=11 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 11.5 mm (0.453 in) | 11 mOhms | 5000 Hours | ||||
Mfr: A750KS227M1EEAE015 TTI: A750KS227M1EEAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 12 mm (0.472 in) | 15 mOhms | 2000 Hours | ||||
Mfr: SU476M450AM3AAKPLP TTI: ESU476M450AM3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 47uF 20% 105C/12K Hours | 0In Stock | General Purpose Electrolytic Capacitors | PC Pin | 47 uF | 450 VDC | 16 mm | 36 mm | 12000 Hour | SU476M450AM3AAKPLP | ||||
Mfr: A768MS108M1CLAS015 TTI: A768MS108M1CLAS015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 15 mOhms | 2000 Hours | |||||
Mfr: A768KS826M1HLAS020 TTI: A768KS826M1HLAS020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=20 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 50 VDC | 8 mm | 20 mOhms | 2000 Hours | |||||
Mfr: A768EB566M1VLAS042 TTI: A768EB566M1VLAS042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 35 VDC | 6.3 mm | 42 mOhms | 2000 Hours | |||||
Mfr: A768MS567M1ELAS017 TTI: A768MS567M1ELAS017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: A768MS277M1VLAS022 TTI: A768MS277M1VLAS022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hours | |||||
Mfr: A780KN157M1VLAS030 TTI: A780KN157M1VLAS030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 150uF 20% 125C ESR=30mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 9.7 mm (0.382 in) | 30 mOhms | |||||
Mfr: A765EG157M1CLAE027 TTI: A765EG157M1CLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 150uF SMD 2KHr ESR=27 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 16 VDC | 6.3 mm | 7 mm (0.276 in) | 27 mOhms | 2000 Hours | ||||
Mfr: A381LH123M100A TTI: ALS80A123KE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 12000uF 20% 7000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 12 mF | 100 VDC | 51 mm | 82 mm | 30 mOhms | 7000 Hour | A381LH123M100A |