KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A785MS157M1HLAV026 TTI: A785MS157M1HLAV026 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF SMD 150C ESR=26mOhms AEC-Q200 Antivibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.4 mm (0.488 in) | 26 mOhms | 1000 Hours | ||||
Mfr: A765KN128M0JLAE012 TTI: A765KN128M0JLAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1200uF SMD 2KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1200 uF | 6.3 VDC | 8 mm | 9.7 mm (0.382 in) | 12 mOhms | 2000 Hours | ||||
Mfr: A759PY687M1HAAE026 TTI: A759PY687M1HAAE026 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 680uF RAD 2KHr ESR=26 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 50 VDC | 13 mm | 20 mm (0.787 in) | 26 mOhms | 2000 Hours | ||||
Mfr: EV106M025A9BAAKPLP TTI: EEV106M025A9BAA KEMET Aluminum Electrolytic Capacitors - SMD 25V 10uF 20% 1.93 Ohms | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1.93 Ohms | 2000 Hour | EV106M025A9BAAKPLP | ||||
Mfr: SH108M016AH2AAKPLP TTI: ESH108M016AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 15 mm | 2000 Hour | SH108M016AH2AAKPLP | ||||
Mfr: A390LH162M450A TTI: ALS70A162KE450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 1600uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 1.6 mF | 450 VDC | 51 mm | 82 mm | 117 mOhms | 18000 Hour | A390LH162M450A | ||||
Mfr: A571HE221M500A TTI: ALC40A221EC500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 220uF 20% 105C 9000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 500 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | 1.02 Ohms | 9000 Hour | A571HE221M500A | |||
Mfr: A787KN227M1VLAS027 TTI: A787KN227M1VLAS027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 220uF 20% -55 /125C ESR=27mOhms AEC-Q200 | 0In Stock | 220 uF | 35 VDC | 27 mOhms | |||||||||
Mfr: A768MS477M1ELAV017 TTI: A768MS477M1ELAV017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: A390UW243M350A TTI: ALS70A243QT350 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 24000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 24 mF | 350 VDC | 90 mm | 220 mm | 12 mOhms | 20000 Hour | A390UW243M350A | ||||
Mfr: SK226M050AC3FAKPLP TTI: ESK226M050AC3FA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SK050M0022AZF-0511 | ||||
Mfr: A759KC226M1JAAE054 TTI: A759KC226M1JAAE054 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 22uF RAD 2KHr ESR=54 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 63 VDC | 8 mm | 6 mm (0.236 in) | 54 mOhms | 2000 Hours | ||||
Mfr: SH108M035AL4AAKPLP TTI: ESH108M035AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 13 mm | 25 mm | 2000 Hour | SH108M035AL4AAKPLP | ||||
Mfr: EXV337M035S9PAA TTI: EXV337M035S9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 330uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | XV337M035S9PAAKPLP | |||||
Mfr: A765MU158M0JLAE010 TTI: A765MU158M0JLAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF SMD 2KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1500 uF | 6.3 VDC | 10 mm | 12.6 mm (0.496 in) | 10 mOhms | 2000 Hours | ||||
Mfr: EV476M035S9GAAKPLP TTI: EEV476M035S9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EV476M035S9GAAKPLP | ||||
Mfr: A768MS277M1VLAE022 TTI: A768MS277M1VLAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hours | |||||
Mfr: EV226M035A9DAAKPLP TTI: EEV226M035A9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 22uF 20% 1 Ohms | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 1 Ohms | 2000 Hour | EV226M035A9DAAKPLP | ||||
Mfr: DK476M050A9HAAKPLP TTI: EDK476M050A9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | CA050M0047REH-0607 | |||||
Mfr: XV107M016A9GAAKPLP TTI: EXV107M016A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 16V 20% 105C SMD 6.3x5.4 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV107M016A9GAAKPLP | ||||||
Mfr: SK475M100AC3AAKPLP TTI: ESK475M100AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 4.7uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | SK475M100AC3AAKPLP | ||||
Mfr: A768EB476M1VLAE042 TTI: A768EB476M1VLAE042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 42 mOhms | 2000 Hours | |||||
Mfr: A700V476M006ATE028 TTI: A700V476M006ATE028 KEMET Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=28 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 6.3 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: A700D157M006ATE010 TTI: A700D157M006ATE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: A700D226M016ATE030 TTI: A700D226M016ATE030 KEMET Aluminum Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=30 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 16 VDC | 7.3 mm (0.287 in) | 30 mOhms | 2000 Hours |