KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEV107M6R3A9GAA TTI: EEV107M6R3A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 100uF 20% 520 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EV107M6R3A9GAAKPLP | ||||
Mfr: EV227M035S9MAAKPLP TTI: EEV227M035S9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV227M035S9MAAKPLP | ||||
Mfr: SH106M100AE3AAKPLP TTI: ESH106M100AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11 mm | 2000 Hour | SH106M100AE3AAKPLP | ||||
Mfr: A767MU107M1JLAE028 TTI: A767MU107M1JLAE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=28 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.6 mm (0.496 in) | 28 mOhms | 2000 Hours | ||||
Mfr: SK335M050AC3AAKPLP TTI: ESK335M050AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 3.3uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SK335M050AC3AAKPLP | ||||
Mfr: A780MS566M1JLAS030 TTI: A780MS566M1JLAS030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 10 mm | 12.2 mm (0.48 in) | 30 mOhms | 3000 Hours | ||||
Mfr: A471MG152M200AV00V TTI: PEH169RH415VMB2 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 1500uF 20% 17k Hrs | Not Available Online | Low ESR Electrolytic Capacitors | 1.5 mF | 200 VDC | 51.6 mm | 74.5 mm | 79 mOhms | 17000 Hour | A471MG152M200AV00V | ||||
Mfr: A331FH103M063A TTI: ALS30A103DE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 10000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 63 VDC | 36 mm | 82 mm | 17 mOhms | 11000 Hour | A331FH103M063A | ||||
Mfr: ALV70A151DF700 TTI: ALV70A151DF700 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 700V 150uF 20% 85C 2K Hrs Life Snap-In 30 x 30mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 700 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 4164 mOhms | 2000 Hour | A570EH151M700A | |||
Mfr: DH336M100S9MAAKPLP TTI: EDH336M100S9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 33uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 100 VDC | 8 mm (0.315 in) | 2000 Hour | DH336M100S9MAAKPLP | ||||||
Mfr: A768MS567M1ELAE017 TTI: A768MS567M1ELAE017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: A783MN477M1ELAS020 TTI: A783MN477M1ELAS020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 470uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 20 mOhms | 4000 Hours | |||||
Mfr: EDH226M050A9GAA TTI: EDH226M050A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 22uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 2000 Hour | DH226M050A9GAAKPLP | ||||||
Mfr: SC685M035AC3AAKPLP TTI: ESC685M035AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 6.8uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 6.8 uF | 35 VDC | 5 mm | 11 mm | 1 Ohms | 2000 Hour | SC685M035AC3AAKPLP | |||
Mfr: ST108M025AL3EAKPLP TTI: EST108M025AL3EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF 105C 10k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 13 mm | 20 mm | 46 mOhms | 10000 Hour | ST108M025AL3EAKPLP | |||
Mfr: SH108M050AM7AAKPLP TTI: ESH108M050AM7AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 2000 Hour | SH108M050AM7AAKPLP | ||||
Mfr: A390FH682M100A TTI: ALS70A682DE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 6800uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 100 VDC | 36 mm | 82 mm | 50 mOhms | 11000 Hour | A390FH682M100A | ||||
Mfr: SL107M063AG8AAKPLP TTI: ESL107M063AG8AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 100uF 105C 10k Hour Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 16 mm | 170 mOhms | 10000 Hour | SL107M063AG8AAKPLP | |||
Mfr: A390UW243M350A TTI: ALS70A243QT350 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 24000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 24 mF | 350 VDC | 90 mm | 220 mm | 12 mOhms | 20000 Hour | A390UW243M350A | ||||
Mfr: A768MS477M1ELAV017 TTI: A768MS477M1ELAV017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: A759KC226M1JAAE054 TTI: A759KC226M1JAAE054 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 22uF RAD 2KHr ESR=54 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 63 VDC | 8 mm | 6 mm (0.236 in) | 54 mOhms | 2000 Hours | ||||
Mfr: SK226M050AC3FAKPLP TTI: ESK226M050AC3FA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SK050M0022AZF-0511 | ||||
Mfr: A765MU158M0JLAE010 TTI: A765MU158M0JLAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF SMD 2KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1500 uF | 6.3 VDC | 10 mm | 12.6 mm (0.496 in) | 10 mOhms | 2000 Hours | ||||
Mfr: EXV337M035S9PAA TTI: EXV337M035S9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 330uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | XV337M035S9PAAKPLP | |||||
Mfr: SH108M035AL4AAKPLP TTI: ESH108M035AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 13 mm | 25 mm | 2000 Hour | SH108M035AL4AAKPLP |