KEMET - Aluminum Electrolytic Capacitors
24,874 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,413)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,258)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A533HK223M063G TTI: ALF20G223EH063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Press-Fit 22kuF 5pin 18K hrs life 40x60mm | 0In Stock | Aluminum Electrolytic Capacitors | Press Fit | 22 mF | 63 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 26 mOhms | 18000 Hour | A533HK223M063G | |||
Mfr: ALS80G683QC063 TTI: ALS80G683QC063 KEMET Availability: 0In Stock64 On Order Expected 01-Mar-27 Aluminum Electrolytic Capacitors - Screw Terminal 63V 68KuF 20% -40/+105C | 0In Stock64 On Order Expected 01-Mar-27 | Aluminum Electrolytic Capacitors | 68 mF | 63 VDC | 90 mm | 67 mm | 14 mOhms | 9000 Hour | A381UE683M063G | ||||
Mfr: EV476M6R3A9BAAKPLP TTI: EEV476M6R3A9BAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 47uF 20% 1.93 Ohms | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1.93 Ohms | 2000 Hour | EV476M6R3A9BAAKPLP | ||||
Mfr: A547HH471M500E TTI: ALC80E471EF500 KEMET Availability: 0In Stock648 On Order Expected 30-Jul-27 Aluminum Electrolytic Capacitors - Snap In 500V 470uF 20% 9000Hrs | 0In Stock648 On Order Expected 30-Jul-27 | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 500 VDC | 50 mm (1.969 in) | 50 mm (1.969 in) | 371.9 mOhms | 9000 Hour | A547HH471M500E | |||
Mfr: A798V477M2R5PPE003 TTI: A798V477M2R5PPE003 KEMET Availability: 0In Stock2,000 On Order Expected 14-Jan-28 Aluminum Organic Polymer Capacitors 2.5V 470uF 3528 20% ESR=3mOhms 3000 Hours | 0In Stock2,000 On Order Expected 14-Jan-28 | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm | 3 mOhms | 3000 Hours | |||||
Mfr: A798V567M2R5PPE003 TTI: A798V567M2R5PPE003 KEMET Availability: 0In Stock2,000 On Order Expected 16-Apr-27 Aluminum Organic Polymer Capacitors 2.5V 560uF 3528 20% ESR=3mOhms 3000 Hours | 0In Stock2,000 On Order Expected 16-Apr-27 | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 2.5 VDC | 7.3 mm | 3 mOhms | 3000 Hours | |||||
Mfr: SK105M050AC3AAKPLP TTI: SK105M050AC3AAKPLP KEMET Availability: 0In Stock20,000 On Order Expected 23-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 1UF 50V | 0In Stock20,000 On Order Expected 23-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 1 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ESK105M050AC3AA | ||||
Mfr: SL106M100AE3AAKPLP TTI: SL106M100AE3AAKPLP KEMET Availability: 0In Stock4,000 On Order Expected 03-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 10UF 100V | 0In Stock4,000 On Order Expected 03-Mar-27 | High Reliability Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11 mm | 680 mOhms | 8000 Hour | ESL106M100AE3AA | |||
Mfr: SH226M050AC3AAKPLP TTI: SH226M050AC3AAKPLP KEMET Availability: 0In Stock12,000 On Order Expected 03-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 22UF 50V | 0In Stock12,000 On Order Expected 03-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ESH226M050AC3AA | ||||
Mfr: XV476M025A9GAAKPLP TTI: XV476M025A9GAAKPLP KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47UF 25V 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 3000 Hour | EXV476M025A9GAA | ||||||
Mfr: SK227M025AG3EAKPLP TTI: SK227M025AG3EAKPLP KEMET Availability: 0In Stock10,000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 25V | 0In Stock10,000 On Order Expected 11-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 2000 Hour | ESK227M025AG3EA | ||||
Mfr: SE227M6R3AC3AAKPLP TTI: SE227M6R3AC3AAKPLP KEMET Availability: 0In Stock8,500 On Order Expected 18-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 6.3V | 0In Stock8,500 On Order Expected 18-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 6.3 VDC | 5 mm | 11 mm | 1000 Hour | ESE227M6R3AC3AA | ||||
Mfr: XV106M035A9DAAKPLP TTI: XV106M035A9DAAKPLP KEMET Availability: 0In Stock18,000 On Order Expected 23-Mar-27 Aluminum Electrolytic Capacitors - SMD 10UF 35V 20% | 0In Stock18,000 On Order Expected 23-Mar-27 | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 3000 Hour | EXV106M035A9DAA | ||||||
Mfr: EV106M035A9BAAKPLP TTI: EV106M035A9BAAKPLP KEMET Availability: 22,000In Stock8,000 On Order Expected 23-Mar-27 Aluminum Electrolytic Capacitors - SMD 10UF 35V 20% | 22,000In Stock8,000 On Order Expected 23-Mar-27 | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1.93 Ohms | 2000 Hour | EEV106M035A9BAA | ||||
Mfr: DK107M6R3A9DAAKPLP TTI: DK107M6R3A9DAAKPLP KEMET Availability: 0In Stock14,000 On Order Expected 23-Mar-27 Aluminum Electrolytic Capacitors - SMD 100UF 6.3V 20% | 0In Stock14,000 On Order Expected 23-Mar-27 | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | EDK107M6R3A9DAA | |||||
Mfr: LH129M050AS6AAKPLP TTI: ELH129M050AS6AA KEMET Availability: 0In Stock80 On Order Expected 19-Apr-27 Aluminum Electrolytic Capacitors - Snap In 12000UF 50V | 0In Stock80 On Order Expected 19-Apr-27 | General Purpose Electrolytic Capacitors | Snap In | 12 mF | 50 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 2000 Hour | LH129M050AS6AAKPLP | ||||
Mfr: A241GH111Q040B TTI: PEG127KA3110QE4 KEMET Availability: 0In Stock2,268 On Order Expected 07-Jan-30 Aluminum Electrolytic Capacitors - Axial Leaded 110UF 40V | 0In Stock2,268 On Order Expected 07-Jan-30 | A241GH111Q040B | |||||||||||
Mfr: A571EK471M450A TTI: A571EK471M450A KEMET Availability: 0In Stock1,000 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Snap In 70UF 450V | 0In Stock1,000 On Order Expected 14-Dec-26 | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 232 mOhms | 9000 Hour | ALC40A471DH450 | |||
Mfr: DT337M016S9MAAKPLP TTI: DT337M016S9MAAKPLP KEMET Availability: 0In Stock31,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 330UF 16V 20% | 0In Stock31,000 On Order Expected | Aluminum Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | EDT337M016S9MAA | |||||
Mfr: ESH475M450AH2KA TTI: ESH475M450AH2KA KEMET Availability: 0In Stock45,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 4.7UF 450V | 0In Stock45,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 15 mm | 2000 Hour | SH475M450AH2KAKPLP | ||||
Mfr: DK107M035A9HAAKPLP TTI: DK107M035A9HAAKPLP KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100UF 35V 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | EDK107M035A9HAA | |||||
Mfr: DK476M016A9DAAKPLP TTI: DK476M016A9DAAKPLP KEMET Availability: 0In Stock2,000 On Order Expected 15-Dec-26 Aluminum Electrolytic Capacitors - SMD 47UF 16V 20% | 0In Stock2,000 On Order Expected 15-Dec-26 | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | EDK476M016A9DAA | |||||
Mfr: A521KW103M200G TTI: A521KW103M200G KEMET Availability: 0In Stock3,048 On Order Expected Aluminum Electrolytic Capacitors - Snap In 10000UF 200V | 0In Stock3,048 On Order Expected | Aluminum Electrolytic Capacitors | 10 mF | 200 VDC | ALC10G103KP200 | ||||||||
Mfr: A331FB103M040A TTI: A331FB103M040A KEMET Availability: 0In Stock150 On Order Expected 06-Jan-27 Aluminum Electrolytic Capacitors - Screw Terminal 10000UF 40V | 0In Stock150 On Order Expected 06-Jan-27 | Aluminum Electrolytic Capacitors | 10 mF | 40 VDC | 36 mm | 52 mm | 23 mOhms | 11000 Hour | ALS30A103DA040 | ||||
Mfr: A390FH363M040A TTI: A390FH363M040A KEMET Availability: 0In Stock150 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - Screw Terminal 36000UF 40V | 0In Stock150 On Order Expected 12-Apr-27 | Aluminum Electrolytic Capacitors | 36 mF | 40 VDC | 36 mm | 82 mm | 27 mOhms | 11000 Hour | ALS70A363DE040 |