VA - KEMET - Varistors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 2 J | 530 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VA | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 800 A | 3.8 J | 2.2 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 400 A | 1.6 J | 2.35 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VA | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VA | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VA | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VA | 20 VAC | 26 VDC | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VA | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VA | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VA | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VA | 40 VAC | 56 VDC | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||
0In Stock | VA | - 55 C | + 125 C | AEC-Q200 | Reel |