KEMET - Varistors
287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VA | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VP | 115 VAC | 150 VDC | - 40 C | + 85 C | Reel | |||||||||||||||
0In Stock | VP | 175 VAC | 225 VDC | - 40 C | + 85 C | Reel | |||||||||||||||
0In Stock | VA | 20 VAC | 26 VDC | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VC | 0805 (2012 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||||||||||
0In Stock | VC | 1210 (3225 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 400 A | 1.8 J | 1.7 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VC | 1210 (3225 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||||||||
0In Stock | VA | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VG | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 30 A | 300 mJ | 185 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VC | 0805 (2012 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 120 A | 400 mJ | 290 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 200 A | 600 mJ | 950 pF | - 55 C | + 150 C | AEC-Q200 | Reel |