KEMET - Varistors
287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VM105MK122R040P120 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 56V 1200A 1uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK105MK151R014P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 18V 150A 1000pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK104MK151R017P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 22V 150A 100pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK104MK151R020P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 26V 150A 100pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK104MK151R030P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 38V 150A 100pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM105MK801R014P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 16V 800A 1uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM155MK801R020P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 26V 800A 1.5uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 8 VAC | 11 VDC | 15 V | 25 V | 30 A | 0.1 J | 240 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VM105MK122R020P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 26V 1200A 1uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VC | 1210 (3225 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
Mfr: VK105ML151R008P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 11V 150A 1000pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK104MK151R011P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 14V 150A 100pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK103MK151R017P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 22V 150A 10pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK104MK151R025P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 31V 150A 100pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK105MK151R030P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 38V 150A 1000pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK105MK151R035P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 45V 150A 1000pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM474MK122R014P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 16V 1200A .47uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM474MK122R030P050 TTI: Not Assigned KEMET Availability: 0In StockVaristors 38V 1200A .47uF AEC-Q200 | 0In Stock | VM | MLVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 77 V | 8 mm | 1.2 kA | 10 J | 0.47 pF | - 40 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK103MK151R040P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 56V 150A 10pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK104MK151R050P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 65V 150A 100pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM155MK122R014P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 16V 1200A 1.5uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM474MK801R040P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 56V 800A .47uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM105MK801R040P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 56V 800A 1uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel |