PWR163 - J.W. Miller - Thick Film Resistors - SMD
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWR163S-25-2R50JR TTI: PWR163S-25-2R50JR J.W. Miller Availability: 0In StockThick Film Resistors - SMD 2.5 OHM 5% REVERSE LEAD | 0In Stock | Tube | PWR163 | 2.5 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-5R00FR TTI: PWR163S-25-5R00FR J.W. Miller Availability: 0In StockThick Film Resistors - SMD 5 OHM 5% REVERSE LEAD | 0In Stock | Tube | PWR163 | 5 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-3R30JR TTI: PWR163S-25-3R30JR J.W. Miller Availability: 0In StockThick Film Resistors - SMD 3.3 OHM 5% REVERSE LEAD | 0In Stock | Tube | PWR163 | 3.3Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-1000FER TTI: PWR163S-25-1000FER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 100 OHM 1% REVERSE LEAD | 0In Stock | Reel | PWR163 | 100 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-10R0JER TTI: PWR163S-25-10R0JER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 10 OHM 5% REVERSE LEAD | 0In Stock | Reel | PWR163 | 10 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-27R0FR TTI: PWR163S-25-27R0FR J.W. Miller Availability: 0In StockThick Film Resistors - SMD 27 OHM 1% REVERSE LEAD | 0In Stock | Tube | PWR163 | 27 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-75R0FER TTI: PWR163S-25-75R0FER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 75 OHM 1% REVERSE LEAD | 0In Stock | Reel | PWR163 | 75 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-15R0FER TTI: PWR163S-25-15R0FER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 15 OHM 1% REVERSE LEAD | 0In Stock | Reel | PWR163 | 1.5 kOhms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-1501JER TTI: PWR163S-25-1501JER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 1.5K OHM 5% REVERSE LEAD | 0In Stock | Reel | PWR163 | 1.5 kOhms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-2501FER TTI: PWR163S-25-2501FER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 2.5K OHM 1% REVERSE LEAD | 0In Stock | Reel | PWR163 | 2.5 kOhms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-30R0JER TTI: PWR163S-25-30R0JER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 30 OHM 5% REVERSE LEAD | 0In Stock | Reel | PWR163 | 30 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-10R0FER TTI: PWR163S-25-10R0FER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 10 OHM 1% REVERSE LEAD | 0In Stock | Reel | PWR163 | 10 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-1R00JER TTI: PWR163S-25-1R00JER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 1 OHM 5% REVERSE LEAD | 0In Stock | Reel | PWR163 | 1 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-2R00FER TTI: PWR163S-25-2R00FER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 2 OHM 1% REVERSE LEAD | 0In Stock | Reel | PWR163 | 2 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-8R00FER TTI: PWR163S-25-8R00FER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 8 OHM 1% REVERSE LEAD | 0In Stock | Reel | PWR163 | 8 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-R020JER TTI: PWR163S-25-R020JER J.W. Miller Availability: 0In StockThick Film Resistors - SMD .02 OHM 5% REVERSE LEAD | 0In Stock | Reel | PWR163 | 0.02 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-1R50FER TTI: PWR163S-25-1R50FER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 1.5 OHM 1% REVERSE LEAD | 0In Stock | Reel | PWR163 | 1.5 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-R200FER TTI: PWR163S-25-R200FER J.W. Miller Availability: 0In StockThick Film Resistors - SMD .2 OHM 1% REVERSE LEAD | 0In Stock | Reel | PWR163 | 0.2 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-1001JER TTI: PWR163S-25-1001JER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 1K OHM 5% REVERSE LEAD | 0In Stock | Reel | PWR163 | 1 kOhms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-27R0JER TTI: PWR163S-25-27R0JER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 27 OHM 5% REVERSE LEAD | 0In Stock | Reel | PWR163 | 27 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-3R00FER TTI: PWR163S-25-3R00FER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 3 OHM 1% REVERSE LEAD | 0In Stock | Reel | PWR163 | 3 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-3R30FER TTI: PWR163S-25-3R30FER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 3.3 OHM 1% REVERSE LEAD | 0In Stock | Reel | PWR163 | 3.3 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-5R00JER TTI: PWR163S-25-5R00JER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 5 OHM 5% REVERSE LEAD | 0In Stock | Reel | PWR163 | 5 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-R100FER TTI: PWR163S-25-R100FER J.W. Miller Availability: 0In StockThick Film Resistors - SMD .1 OHM 1% REVERSE LEAD | 0In Stock | Reel | PWR163 | 0.1 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-2000FER TTI: PWR163S-25-2000FER J.W. Miller Availability: 0In StockThick Film Resistors - SMD 200 OHM 1% REVERSE LEAD | 0In Stock | Reel | PWR163 | 200 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations |
- 1
- 2