J.W. Miller - RF Inductors - Leaded
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6000-220K-RC TTI: 6000-220K-RC J.W. Miller Availability: 500In StockRF Inductors - Leaded 22 UH 10% | 500In Stock | Radial | 22 uH | 10 % | 2.4 A | 70 mOhms | - 55 C | + 105 C | 40 | 9.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Bulk | ||||||||||||
Mfr: 6000-220K-TR-RC TTI: 6000-220KTR-RC J.W. Miller Availability: 500In StockRF Inductors - Leaded 22 UH 10% | 500In Stock | Radial | 22 uH | 10 % | 2.4 A | 70 mOhms | - 55 C | + 105 C | 40 | 9.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Reel | ||||||||||||
Not Available Online | Axial | Unshielded | 150 nH | 10 % | 1.2 A | 100 mOhms | 38 | 600 MHz | Standard | PCB Mount | 6.35 mm | 2.413 mm | 9130 | ||||||||||||||
Mfr: 3500-181K-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Radial | 180 uH | 10 % | 250 mA | 2.07 Ohms | 75 | Standard | PCB Mount | 9.906 mm | 3.81 mm | 7.62 mm | 3500 | ||||||||||||||
Not Available Online | Axial | Unshielded | 820 nH | 10 % | 415 mA | 850 mOhms | 28 | 250 MHz | Standard | PCB Mount | 6.35 mm | 2.413 mm | 9130 | ||||||||||||||
Mfr: 8250-224K-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded 220mH 10% | Not Available Online | Choke | Axial | Shielded | 220 mH | 10 % | 94 mOhms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | |||||||||||||||
Not Available Online | Axial | Unshielded | 56 uH | 10 % | 100 mA | 5.7 Ohms | 45 | 18 MHz | Standard | PCB Mount | 6.35 mm | 2.413 mm | 9130 | ||||||||||||||
Not Available Online | Axial | Unshielded | 330 uH | 10 % | 45 mA | 28 Ohms | 30 | 7 MHz | Standard | PCB Mount | 6.35 mm | 2.413 mm | 9130 | ||||||||||||||
Mfr: 9210-74-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded 91uH 5% | Not Available Online | RF Choke | Axial | Unshielded | 91 uH | 5 % | 136 mA | 4.3 Ohms | 50 | 10 MHz | Standard | PCB Mount | 9.525 mm | 3.962 mm | 9210 | ||||||||||||
Mfr: 3500-390K-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Radial | 39 uH | 10 % | 590 mA | 371 mOhms | 46 | Standard | PCB Mount | 9.906 mm | 3.81 mm | 7.62 mm | 3500 | ||||||||||||||
Mfr: 9210-68-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded 68uH 5% | Not Available Online | RF Choke | Axial | Unshielded | 68 uH | 5 % | 156 mA | 3.3 Ohms | 55 | 11 MHz | Standard | PCB Mount | 9.525 mm | 3.962 mm | 9210 | ||||||||||||
Mfr: 8250-564K-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded 560mH 10% | Not Available Online | Choke | Axial | Shielded | 560 mH | 10 % | 94 mOhms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | |||||||||||||||
Mfr: 9210-64-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded 56uH 5% | Not Available Online | RF Choke | Axial | Unshielded | 56 uH | 5 % | 164 mA | 3 Ohms | 55 | 12 MHz | Standard | PCB Mount | 9.525 mm | 3.962 mm | 9210 | ||||||||||||
Mfr: 8250-334K-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded 330mH 10% | Not Available Online | Choke | Axial | Shielded | 330 mH | 10 % | 137 mOhms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | |||||||||||||||
Not Available Online | Radial | 150 uH | 10 % | 600 mA | 1.96 Ohms | 60 | Standard | PCB Mount | 9.906 mm | 3.81 mm | 7.62 mm | 3500 | |||||||||||||||
Not Available Online | Radial | 2.7 mH | 10 % | 140 mA | 19.3 Ohms | 72 | Standard | PCB Mount | 9.906 mm | 3.81 mm | 7.62 mm | 3500 | |||||||||||||||
Mfr: 79F680K-TR-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded RF CHOKE 68uH 10% AXIAL | Not Available Online | RF Choke | Axial | 68 uH | 600 mOhms | Standard | PCB Mount | 4.064 mm | 2.54 mm | 79F | Ammo Pack | 79F680K-RC | |||||||||||||||
Not Available Online | Radial | Unshielded | 6.8 mH | 10 % | 98 mA | 31.7 Ohms | Standard | PCB Mount | 5.5 mm | 7.8 mm | RL855 | ||||||||||||||||
Not Available Online | Choke | Axial | Shielded | 100 uH | 10 % | 322 mA | 2.28 Ohms | 65 | 12 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | |||||||||||||
Not Available Online | Choke | Axial | Unshielded | 100 mH | 10 % | 22 mA | 484 Ohms | 50 | 320 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | |||||||||||||
Not Available Online | Axial | Shielded | 1 uH | 10 % | 7.4 mOhms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | |||||||||||||||||
Not Available Online | Choke | Axial | Shielded | 270 mH | 10 % | 7.4 mOhms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | ||||||||||||||||
Not Available Online | Choke | Axial | Unshielded | 390 uH | 10 % | 205 mA | 5.62 Ohms | 65 | 6.9 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | |||||||||||||
Not Available Online | Choke | Axial | Shielded | 470 mH | 10 % | 7.4 mOhms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | ||||||||||||||||
Not Available Online | Choke | Axial | Unshielded | 56 mH | 10 % | 25 mA | 362 Ohms | 50 | 360 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 |