J.W. Miller - Power Inductors - SMD
1,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM3316-680M-RC TTI: PM3316-680M-RC. J.W. Miller Availability: 540In StockCut Tape Power Inductors - SMD 68uH 20% | 540In Stock | Power Inductor | Unshielded | 68 uH | 20 % | 1.4 A | 200 mOhms | 1.4 A | - 55 C | + 125 C | 25 | 11 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | Cut Tape | ||||||
Mfr: PM43-470K-RC TTI: PM43-470K-RC. J.W. Miller Availability: 1,190In StockCut Tape Power Inductors - SMD 47 UH 10% | 1,190In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 540 mA | 844 mOhms | 780 mA | - 30 C | + 100 C | 20 | 15 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Cut Tape | |||||
Mfr: PM124SH-330M-RC TTI: PM124SH-330M-RC. J.W. Miller Availability: 320In StockCut Tape Power Inductors - SMD 33 UH 20% | 320In Stock | Power Inductor | Shielded | 33 uH | 20 % | 2.3 A | 97 mOhms | - 40 C | + 125 C | 19 | 15 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | PM124SH | Cut Tape | ||||||
Mfr: PM54-390L-RC TTI: PM54-390L-RC. J.W. Miller Availability: 930In StockCut Tape Power Inductors - SMD 39 UH 15% | 930In Stock | Power Inductor | Unshielded | 39 uH | 15 % | 800 mA | 320 mOhms | 1 A | - 30 C | + 100 C | 24 | 15 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | Cut Tape | |||||||
Mfr: PM3316-470M-RC TTI: PM3316-470M-RC. J.W. Miller Availability: 550In StockCut Tape Power Inductors - SMD 47uH 20% | 550In Stock | Power Inductor | Unshielded | 47 uH | 20 % | 1.6 A | 140 mOhms | 1.6 A | - 55 C | + 125 C | 25 | 12 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Cut Tape | |||||
Mfr: PM3316-101M-RC TTI: PM3316-101M-RC. J.W. Miller Availability: 300In StockCut Tape Power Inductors - SMD 100uH 20% | 300In Stock | Power Inductor | Unshielded | 100 uH | 20 % | 1.2 A | 280 mOhms | 1.2 A | - 55 C | + 125 C | 30 | 8 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Cut Tape | |||||
Mfr: PM5022-101M-RC TTI: PM5022-101M-RC. J.W. Miller Availability: 250In StockCut Tape Power Inductors - SMD 100uH 20% | 250In Stock | Power Inductor | Unshielded | 100 uH | 20 % | 1.7 A | 190 mOhms | 3.2 A | - 40 C | + 125 C | 25 | 7 MHz | Standard | 18.3 mm | 14 mm | 6.6 mm | Ferrite | PM5022 | Cut Tape | |||||
Mfr: PM43-4R7M-RC. TTI: PM43-4R7M-RC. J.W. Miller Availability: 0In StockCut Tape Power Inductors - SMD 4.7 UH 20% | 0In Stock | 4.7 uH | 20 % | Cut Tape | ||||||||||||||||||||
Mfr: PM5022-331M-RC TTI: PM5022-331M-RC. J.W. Miller Availability: 0In StockCut Tape Power Inductors - SMD 330 UH 20% | 0In Stock | Power Inductor | Unshielded | 330 uH | 20 % | 1.9 A | 560 mOhms | 1.8 A | - 40 C | + 125 C | 18 | 3.5 MHz | Standard | 18.3 mm | 14 mm | 6.6 mm | Ferrite | PM5022 | Cut Tape | |||||
Mfr: PM54-221K-RC TTI: PM54-221K-RC. J.W. Miller Availability: 0In StockCut Tape Power Inductors - SMD 220 UH 10% | 0In Stock | Power Inductor | Unshielded | 220 uH | 10 % | 350 mA | 1.57 Ohms | 350 mA | - 30 C | + 100 C | 20 | 5 MHz | Standard | 4.8 mm | 4.8 mm | 5.8 mm | Ferrite | PM54 | Cut Tape | |||||
Mfr: PM3316-151M-RC TTI: PM3316-151M-RC. J.W. Miller Availability: 0In StockCut Tape Power Inductors - SMD 150uH 20% | 0In Stock | Power Inductor | Unshielded | 150 uH | 20 % | 1 A | 400 mOhms | 1 A | - 55 C | + 125 C | 30 | 6 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | Cut Tape | ||||||
Not Available Online | 6130 | Unshielded | 8.5 uH | 10 % | 710 mA | 324 mOhms | Standard | 12.7 mm | 9.2 mm | 6.2 mm | ||||||||||||||
Not Available Online | 6130 | Unshielded | 78.4 uH | 30 % | 1 A | 94 mOhms | Standard | 15 mm | 12 mm | 7.8 mm | ||||||||||||||
Not Available Online | 6130 | Unshielded | 4.1 uH | 10 % | 1 A | 94 mOhms | Standard | 15 mm | 12 mm | 7.8 mm | ||||||||||||||
Not Available Online | 6130 | Unshielded | 3.2 uH | 10 % | 1 A | 94 mOhms | Standard | 15 mm | 12 mm | 7.8 mm | ||||||||||||||
Mfr: PM7232S-R22M TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD 0.22uH 20% | Not Available Online | Power Choke | Shielded | 220 nH | 20 % | 17 A | 1.4 mOhms | Standard | 7.2 mm | 6.6 mm | 3.2 mm | Ferrite | PM7232S | Reel | ||||||||||
Mfr: PM1812H-390K TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD 39uH 10% | Not Available Online | 1812 (4532 metric) | 39 uH | 10 % | 280 mA | 1.6 Ohms | 10 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | PM1812H | |||||||||||
Mfr: PM1812H-3R9K TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD 3.9uH 10% | Not Available Online | 1812 (4532 metric) | 3.9 uH | 10 % | 700 mA | 240 mOhms | 10 | 40 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | PM1812H | |||||||||||
Mfr: PM1812H-5R6K TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD 5.6uH 10% | Not Available Online | 1812 (4532 metric) | 5.6 uH | 10 % | 650 mA | 300 mOhms | 10 | 30 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | PM1812H | |||||||||||
Mfr: PM12565S-101M-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD 100uH 20% | Not Available Online | Shielded | 100 uH | 20 % | 1.6 A | 148 mOhms | Standard | 12.5 mm | 12.5 mm | 6.5 mm | PM12565S | |||||||||||||
Mfr: PM1812H-2R2K-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD 2.2uH 10% | Not Available Online | 1812 (4532 metric) | 2.2 uH | 10 % | 260 mA | 180 mOhms | 10 | 11.5 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | PM1812H | |||||||||||
Mfr: PM1355-120K-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Unshielded | 12 uH | 10 % | 2.22 A | 79 mOhms | Standard | 12.7 mm | 6.1 mm | 5.5 mm | PM1355 | |||||||||||||
Mfr: PM74S-560N-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 56 uH | 760 mA | 290 mOhms | 12 MHz | Standard | 7.8 mm | 22 mm | 4.5 mm | PM74S | ||||||||||||||
Mfr: PM1355-820K-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Unshielded | 82 uH | 10 % | 913 mA | 468 mOhms | Standard | 12.7 mm | 6.1 mm | 5.5 mm | PM1355 | |||||||||||||
Mfr: PM63SB-680L-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Shielded | 68 uH | 15 % | 420 mA | 820 mOhms | 12 MHz | Standard | 6.2 mm | 5.6 mm | 3.2 mm | PM63SB |